- RS Stock No. 199-5403
- Mfr. Part No. PIC18F2680-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 8kB | - | 20MHz | - | 3.328kB | 5.5V | 2 | - | - | -40°C | 25 | 125°C | 2.35mm | 17.9mm | No | 7.5mm | 4.2V |
|
- RS Stock No. 724-9861P
- Mfr. Part No. STM8L151G6U6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 28 | STM8 | 8bit | - | 1kB, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 550μm | 4.1mm | RoHS | 4.1mm | 1.8V |
|
- RS Stock No. 258-1752
- Mfr. Part No. XMC4400F100K512BAXUMA1
Subtotal (1 reel of 1000 units) HK$74,452.00HK$74.452/unit | Infineon | Microcontroller | XMC4000 | PG-LQFP | Surface | 100 | ARM Cortex M4 | 32bit | LIN, IIS, IIC, CAN, SPI, USIC, USB, USART, UART | 512kB | - | 120MHz | - | 80kB | 3.63V | - | - | - | -40°C | 75 | 125°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 273-3081
- Mfr. Part No. CY8C21534-24PVXI
Subtotal (1 tube of 47 units) HK$1,816.409HK$38.647/unit | Infineon | Microcontroller | CY8C21534 | SSOP | Surface | 28 | PSoC | 32bit | - | 8kB | 8 Bit | 24MHz | - | 512bit | 5.25V | 2 | - | - | -40°C | 24 | 85°C | - | - | RoHS | - | 2.4V |
|
- RS Stock No. 193-6232P
- Mfr. Part No. ATTINY412-SSN
Subtotal 25 units (supplied in a tube) | Microchip | Microcontroller | ATTINY412 | SOIC | Surface | 8 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.5mm | 5.05mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 905-3173
- Mfr. Part No. PIC16F18855-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F18855 | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2mm | 10.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 198-4578
- Mfr. Part No. EFM32LG980F256G-F-QFP100
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 328-2126
- Mfr. Part No. PIC16C55A-04/SO
| Microchip | Microcontroller | PIC16C | SOIC | Surface | 28 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 24bit | 5.5V | - | - | 800mW | 0°C | 20 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 239-6341
- Mfr. Part No. STM32L031E6Y6TR
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32L0 | WLCSP | Surface | 25 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 20 | 175°C | - | 2.49mm | RoHS3, REACH | 2.1mm | 1.65V |
|
- RS Stock No. 192-8091
- Mfr. Part No. R5F52106BDFM#30
| Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 64 | RX | 32bit | - | 256kB | 1 x 8 Bit | 50MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | 122 | 85°C | 1.4mm | 10.1mm | No | 10.1mm | 1.62V |
|
- RS Stock No. 145-9088
- Mfr. Part No. PIC16F1713-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.3V |
|
- RS Stock No. 585-394
- Mfr. Part No. PIC18F16Q40T-I/SS
Subtotal (1 reel of 1600 units) HK$20,227.20HK$12.642/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 64kB | 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12/18 | 125°C | 2mm | 7.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 623-0156P
- Mfr. Part No. PIC12F615-I/SN
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 16 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 252-0708
- Mfr. Part No. MSP430G2553IPW28
Subtotal (1 pack of 2 units) | Texas Instruments | Microcontroller | MSP430 | TSSOP (PW) | Surface | 28 | MSP430 | 16bit | - | 16kB | - | 16MHz | - | 512bit | 3.6V | 8 | - | - | -40°C | 24 | 85°C | - | - | REACH, RoHS | - | 1.8V |
|
- RS Stock No. 151-572
- Mfr. Part No. STM32U535VET6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 1.6mm | 16mm | ECOPACK2 | 16mm | 1.71V |
|
- RS Stock No. 258-1728
- Mfr. Part No. XMC1100T016F0032ABXUMA1
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | XMC4000 | TSSOP | Surface Mount | 14 | ARM Cortex M0 | 32bit | - | 32kB | - | 32MHz | - | 16kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | No | - | 1.8V |
|
- RS Stock No. 197-7586
- Mfr. Part No. TMS320F28335ZJZA
Subtotal (1 tray of 126 units) HK$35,760.06HK$283.81/unit | Texas Instruments | Microcontroller | Delfino™ Premium Performance | BGA | Surface | 176 | C28x | 32bit | - | 512kB | - | 150MHz | - | 68kB | 4.6V | - | - | - | -40°C | 88 | 85°C | 2.05mm | 15.2mm | No | 15.2mm | -0.3V |
|
- RS Stock No. 274-4305
- Mfr. Part No. PIC18F56Q71-I/6LX
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | VQFN | PCB | 48 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 44 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 144-9098
- Mfr. Part No. PIC18F25K20-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB, 256kB | - | 64MHz | - | 1.54kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 365-193
- Mfr. Part No. STM32WL30K8V6
Subtotal (1 tray of 490 units) HK$14,330.05HK$29.245/unit | STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 32 | - | - | - | 64kB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -40°C | - | 85°C | 1mm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |