- RS Stock No. 273-3257
- Mfr. Part No. XMC4800F144F1024AAXQMA1
Subtotal (60 units, in trays of 60) HK$7,517.10HK$125.285/unit | Infineon | Microcontroller | XMC4800 | LFBGA | Surface | 144 | ARM Cortex M4 | 32bit | USB 2.0, UART, SPI, SDM, LIN, IIS, IIC, Ethernet, EtherCAT, EBU, CAN | 1.024MB | 2 Channels | 144MHz | - | 352kB | - | - | - | - | -40°C | - | 125°C | - | 22mm | RoHS | 22mm | - |
|
- RS Stock No. 737-7903
- Mfr. Part No. PIC16F1518-I/SO
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 20MHz | - | 1.024kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.5V |
|
- RS Stock No. 425-118
- Mfr. Part No. PIC32AK1216GC41064T-I/M7
Subtotal (3300 units, on reels of 3300) HK$69,210.90HK$20.973/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 Bit MCU | 32bit | - | 128kB | 12 bit | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | AEC-Q100 REV H:Grade 1, IEC 60730, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 273-3230
- Mfr. Part No. CY8C6244LQI-S4D92
| Infineon | Microcontroller | CY8C6244 | QFN | Surface | 68 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 150MHz | - | 256kB | 3.6V | - | - | - | -40°C | 62 | 80°C | 8mm | 8mm | RoHS | 1mm | 1.7V |
|
- RS Stock No. 887-7205
- Mfr. Part No. PIC18F2620-I/SP
Subtotal (15 units, in tubes of 15) HK$1,266.195HK$84.413/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 807-3823
- Mfr. Part No. PIC12F1572-I/P
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 16MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 724-9940
- Mfr. Part No. STM8S105S4T6C
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 44 | STM8 | 8bit | - | 1.024kB, 16kB | - | 16MHz | - | 2kB | 5.5V | - | - | 443mW | -40°C | 38 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 2.95V |
|
- RS Stock No. 800-439
- Mfr. Part No. STM32C542FCP6
| STMicroelectronics | 32 Bit Microcontroller | STM32C542xx | TSSOP-20 | Surface | 20 | ARM | 32bit | CAN FD, I2C, I3C, LPUART, SPI, USART, USB | 256kB | 2 | 144MHz | - | 64kB | 3.6V | 2 | - | - | 40°C | 14 | 140°C | 1.2mm | 6.6mm | IEC 60335-1 | 6.6mm | 2.7V |
|
- RS Stock No. 265-085
- Mfr. Part No. ML610Q339-NNNTBZWBX
Subtotal (2 units, on tapes of 2) | ROHM | Microcontroller | ML610Q339 | TQFP | Surface | 64 | 8 Bit MCU | 8bit | - | 256kB | - | 8.192MHz | - | 4kB | 5.5V | - | - | 1W | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 261-5535
- Mfr. Part No. STM32C011F4U6TR
Subtotal (3000 units, on reels of 3000) HK$29,151.00HK$9.717/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | 600μm | 3mm | REACH, RoHS3 | 3mm | 2V |
|
- RS Stock No. 170-4272
- Mfr. Part No. AT32UC3B0256-A2UT
Subtotal (160 units, in trays of 160) HK$11,747.36HK$73.421/unit | Microchip | Microcontroller | AT32UC3B | TQFP | Surface | 64 | AVR32UC | 32bit | - | 256kB | - | 60MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 177-2694
- Mfr. Part No. PIC18F25K80-E/MM
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 3.65kB | 5.5V | 2 | - | 800mW | -40°C | 24 | 125°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 218-4423
- Mfr. Part No. XMC1302T038X0200ABXUMA1
Subtotal (5 units, in packs of 5) | Infineon | Microcontroller | XMC1302 | TSSOP | Through Hole | 38 | ARM Cortex M0 | 32bit | - | 200kB | - | 32MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 34 | 105°C | - | 9.7mm | No | 4.4mm | 2V |
|
- RS Stock No. 703-7838P
- Mfr. Part No. PIC16F1823-E/SL
Subtotal (1 unit, supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 256B | 1 x 5 Bit | 32MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 12 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 144-9239
- Mfr. Part No. PIC18F24J11-I/ML
Subtotal (61 units, in tubes of 61) HK$1,733.376HK$28.416/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 16kB | - | 48MHz | - | 3.78kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.15V |
|
- RS Stock No. 724-9921
- Mfr. Part No. STM8S105C4T6
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 1.024kB, 16kB | - | 16MHz | - | 2kB | 5.5V | - | - | 443mW | -40°C | 38 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 176-8992
- Mfr. Part No. CY8C4127AXI-S445
| Infineon | Microcontroller | CY8C4100 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1.45mm | 14.05mm | No | 14.05mm | 1.71V |
|
- RS Stock No. 264-8814
- Mfr. Part No. PIC32MZ2048EFG100-I/PF
| Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2MB | - | 200MHz | - | 512kB | 3.6V | - | - | - | -40°C | 78 | 85°C | - | - | RoHS Compliant | - | 2.1V |
|
- RS Stock No. 215-5891
- Mfr. Part No. AVR64DA48-I/PT
Subtotal (250 units, in trays of 250) HK$3,863.00HK$15.452/unit | Microchip | Microcontroller | AVR® DA | TQFP | Surface | 48 | AVR | 8bit | SPI, TWI, UPDI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 41 | 85°C | 1mm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 631-302
- Mfr. Part No. ATSAMD21G16B-MZTVAO
Subtotal (4000 units, on reels of 4000) HK$94,996.00HK$23.749/unit | Microchip | Microcontroller | ATSAMD21G16B | QFN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |