- RS Stock No. 251-5601P
- Mfr. Part No. AVR32DD20-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR DD | SOIC | Surface | 20 | AVR | 8bit | - | - | 1 x 10 Bit | 24MHz | - | - | 5.5V | 1 | - | - | -40°C | 16 | 85°C | - | - | REACH, RoHS3 | 7.5mm | 1.8V |
|
- RS Stock No. 273-3148
- Mfr. Part No. CY8C4124PVI-442
| Infineon | Microcontroller | PSOC™ 4100 | SSOP | Surface Mount | 28 | ARM Cortex M0 CPU | 32bit | SPI, UART, I2C | 16kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 686-8574P
- Mfr. Part No. STM32F103RET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS Stock No. 666-8891P
- Mfr. Part No. PIC18F1320-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | EUSART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 3 | - | 800mW | -40°C | 16 | 85°C | 950μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 631-329
- Mfr. Part No. PIC16F18026-E/MLVAO
Subtotal (1 box of 910 units) | Microchip | Microcontroller | PIC16F18026 | VQFN | Surface | 16 | 8 Bit MCU | 8bit | EUSART | 28kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 1 | 28kB | - | -40°C | 35 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 349-312
- Mfr. Part No. CY8C624ALQI-S2D42
| Infineon | Microcontroller | PSOC™ 62xA | QFN | Surface | 68 | ARM 32 Bit Cortex M4 | 32bit | - | 2048kB | - | 150MHz | - | 1024kB | 3.6V | - | - | - | -40°C | 102 | 100°C | 6.2mm | - | RoHS Certificate of Compliance | 16mm | 1.7V |
|
- RS Stock No. 829-0497
- Mfr. Part No. PIC16F1705-I/ST
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 8 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 285-645
- Mfr. Part No. STM32WL33C8V6
| STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | SPI, SDM, CAN FD, USB, USART, UART | 256kB | - | 958MHz | - | 32kB | 3.6V | - | 256kB | - | -40°C | 32 | 85°C | 900μm | 6mm | ECOPACK2, RoHS | 6mm | 1.71V |
|
- RS Stock No. 274-4297
- Mfr. Part No. PIC18F46Q71-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | TQFP | PCB | 44 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 37 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 242-5097
- Mfr. Part No. PIC16F15245-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC16 | PDIP | Surface | 20 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | - | - | - | -40°C | 17 | 85°C | 2mm | 15.24mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 575-030
- Mfr. Part No. PIC24FJ256GB108-I/PT
| Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 80 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2V |
|
- RS Stock No. 189-4039
- Mfr. Part No. STM32L4A6VGT6
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 228-3036
- Mfr. Part No. STM32G051K8U6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit | 64MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 600μm | 5mm | No | 5mm | 1.7V |
|
- RS Stock No. 724-9873
- Mfr. Part No. STM8L151K6T6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 32 | STM8 | 8bit | - | 1kB, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.8V |
|
- RS Stock No. 263-8082
- Mfr. Part No. PIC16F1526T-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 768bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 564-226
- Mfr. Part No. PIC18F26K20-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 1.024kB, 64kB | - | 64MHz | - | 3.94kB | 3.6V | 2 | 1.02kB | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 0.295in | 1.8V |
|
- RS Stock No. 151-389
- Mfr. Part No. STM32F411RCT7TR
Subtotal (1 reel of 1000 units) HK$57,920.00HK$57.92/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | - | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 81 | 125°C | 1mm | 10mm | RoHS | - | 1.7V |
|
- RS Stock No. 761-8658
- Mfr. Part No. STM32F051C8T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 905-3135
- Mfr. Part No. PIC24FJ256GB406-I/PT
| Microchip | Microcontroller | PIC24F | TQFP | Surface | 64 | PIC24F CPU | 16bit | - | 256kB | 1 x 10 Bit | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.2V |
|
- RS Stock No. 585-166
- Mfr. Part No. PIC16F15213-E/P
Subtotal (1 box of 900 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 3.5kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.4in | RoHS | 0.28in | 1.8V |