- RS Stock No. 425-113
- Mfr. Part No. PIC32AK1216GC41048-E/PT
Subtotal (1 box of 500 units) HK$10,788.00HK$21.576/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1.2mm | 9mm | IEC 60730, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 133-1620
- Mfr. Part No. ATTINY261A-SU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY261A | SOIC | Surface | 20 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 585-112
- Mfr. Part No. AVR16DU32T-I/RXB
Subtotal (1 reel of 5000 units) HK$58,635.00HK$11.727/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | I2C, SPI, USART, USB 2.0 | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 755-9388
- Mfr. Part No. dsPIC33EP256MU806-I/MR
| Microchip | Microcontroller | dsPIC33EP | QFN | Surface | 64 | dsPIC | 16bit | QEI, DCI | 280kB | 1 x 4 Bit | 70MHz | - | 28kB | 3.6V | 3 | - | - | -40°C | 122 | 85°C | 900μm | 9mm | RoHS | 9mm | 3V |
|
- RS Stock No. 330-385
- Mfr. Part No. STM32C071KBU7TR
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 144-5813
- Mfr. Part No. PIC16F1503-I/P
Subtotal (1 tube of 30 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 269-5187P
- Mfr. Part No. STM32H563VIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 139 | 125°C | 3.27mm | 3.5mm | ECOPACK2, NIST SP800-90B | 3.27mm | 1.71V |
|
- RS Stock No. 400-251
- Mfr. Part No. PIC16F689-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 28 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 763-141
- Mfr. Part No. MIMXRT106SCVL5B
| NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 1MB | - | 500MHz | - | 1MB | 3.6V | 2 | 512MB | - | -40°C | - | 105°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 819-6840P
- Mfr. Part No. C8051F387-GQ
Subtotal 5 units (supplied in a tray) | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 585-331
- Mfr. Part No. AVR64DU32-I/RXB
Subtotal (1 tray of 980 units) HK$14,040.46HK$14.327/unit | Microchip | Microcontroller | AVR64 | VQFN | Surface | 32 | AVR | - | I2C, SPI, USART, USB 2.0 | 64kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 165-4607
- Mfr. Part No. PIC24FJ256GA108-I/PT
Subtotal (1 tray of 119 units) HK$7,276.255HK$61.145/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 80 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 64MB | - | -40°C | 85 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 166-0321
- Mfr. Part No. LPC2138FBD64/01,11
Subtotal (1 reel of 1500 units) HK$279,000.00HK$186.00/unit | NXP | Microcontroller | LPC21 | LQFP | Surface | 64 | ARM7TDMI-S | 32bit | MSI | 512kB | 1 x 10 Bit | 60MHz | - | 32kB | 3.6V | - | - | 1.5W | -40°C | 47 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 861-0627
- Mfr. Part No. PIC32MX170F256D-50I/ML
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32MX | QFN | Surface | 44 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 34 | 85°C | 950μm | 8mm | No | 8mm | 2.3V |
|
- RS Stock No. 234-7147
- Mfr. Part No. R5F5651EDDFB#30
| Renesas Electronics | Microcontroller | RX651 | QFP | Surface | 144 | RXv2 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.7mm | 20mm | No | 20mm | 2.7V |
|
- RS Stock No. 192-3929P
- Mfr. Part No. STM32F078CBT6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.8V |
|
- RS Stock No. 133-1647P
- Mfr. Part No. ATTINY45V-10PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATtiny45 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 4kB | - | 10MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 258-1762
- Mfr. Part No. XMC4500F100K1024ACXUMA1
| Infineon | Microcontroller | XMC4000 | PG-LQFP-100 | Surface | 100 | ARM Cortex M4 | 32bit | USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | 1024kB | - | 120MHz | - | 160kB | 3.63V | - | - | - | -40°C | 91 | 125°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 177-3503
- Mfr. Part No. ATXMEGA32C4-AU
Subtotal (1 tray of 160 units) HK$4,787.68HK$29.923/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | - | 32MHz | - | 4.1kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.6V |
|
- RS Stock No. 201-4505
- Mfr. Part No. STM32MP153DAB1
| STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |