- RS Stock No. 169-0021
- Mfr. Part No. C8051F383-GQ
Subtotal (1 tray of 250 units) HK$9,200.50HK$36.802/unit | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 33 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 792-6007
- Mfr. Part No. STM32F401RCT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | - | 84MHz | - | 64kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 199-5367
- Mfr. Part No. ATMEGA324PB-AN
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | AVR | 8bit | - | 8kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 39 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.8V |
|
- RS Stock No. 199-5366
- Mfr. Part No. ATMEGA324PB-AN
Subtotal (1 tray of 160 units) HK$3,263.68HK$20.398/unit | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | AVR | 8bit | - | 8kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 39 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.8V |
|
- RS Stock No. 151-388
- Mfr. Part No. STM8S103F3U6TR
Subtotal (1 tape of 5 units) | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 20 | 8 Bit MCU | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | - | -40°C | 28 | 125°C | 3mm | 3mm | RoHS | 9mm | 2.95V |
|
- RS Stock No. 206-6093
- Mfr. Part No. STM32WB30CEU5A
Subtotal (1 tray of 260 units) HK$7,205.12HK$27.712/unit | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 96kB | 3.6V | - | - | - | -10°C | 30 | 85°C | 500μm | 7mm | FBI | 7mm | 2V |
|
- RS Stock No. 131-0276
- Mfr. Part No. ATMEGA328P-PU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | USART, SPI | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 198-4595
- Mfr. Part No. EFM32WG330F256-B-QFN64
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 166-1154
- Mfr. Part No. STM32F401RET6
Subtotal (1 tray of 160 units) HK$11,020.00HK$68.875/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 687-9357
- Mfr. Part No. PIC16F1936-I/ML
| Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | EUSART, I2C, LIN, RS232, RS485, SPI | 256B | 5 bit | 32MHz | - | 512bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 193-9859
- Mfr. Part No. STM32G474CEU6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.71V |
|
- RS Stock No. 193-9855
- Mfr. Part No. STM32G474CET6
Subtotal (1 tray of 250 units) HK$22,105.00HK$88.42/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.2mm | ISO 7816 | 7.2mm | 1.71V |
|
- RS Stock No. 215-045
- Mfr. Part No. STM32WB05KZV6TR
| STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2, RoHS, IrDA SIR, ISO 7816 (smart card), ETSI EN 300 328/440 | 5mm | 1.7V |
|
- RS Stock No. 666-9239
- Mfr. Part No. PIC18LF14K50-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 3.6V | 2 | - | 800mW | -40°C | 15 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 428-452
- Mfr. Part No. FT902L-C-T
Subtotal (1 tray of 90 units) HK$6,429.24HK$71.436/unit | Bridgetek | Microcontroller | FT902 | LQFP | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 1.4km | RoHS | 14mm | - |
|
- RS Stock No. 428-450P
- Mfr. Part No. FT901Q-C-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | FT901 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 180-6976P
- Mfr. Part No. BT815Q-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | BT81X | VQFN | Surface | 64 | - | - | QSPI, SPI, Parallel RGB, I2C | - | - | 72MHz | - | 1MB | 3.3V | - | 2GB | - | -40°C | 4 | 85°C | 850μm | 9mm | Pb-Free, RoHS | 9mm | 1.8V |
|
- RS Stock No. 724-9697
- Mfr. Part No. STM32F105V8T6
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 819-6910
- Mfr. Part No. C8051F045-GQ
| Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 64 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 5.5V | 3 | 4.1MB | 1W | -40°C | 32 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 229-4924
- Mfr. Part No. PIC18F14Q41-I/SS
Subtotal (1 tube of 67 units) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC | 8bit | SPI | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |