Gate Driver | Half & Full Bridge Gate Driver | RS
Recently searched

    Gate Drivers

    Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).

    It is important to consider the number of driver outputs for your chosen application. The operating voltage and output current parameters are also important factors to consider when choosing a gate driver. Gate driver ICs come in a standard semiconductor package, such as MSOP, PDIP, QFN and SOIC. Gate drivers may also come as a complete module.

    What are MOSFET drivers?

    A MOSFET driver is a power amplifier that provides the high and low output voltage to switch a MOSFET on or off. MOSFETs and IGBT transistors are voltage controlled-devices that are used as a switching device within an electronic circuit. MOSFET drivers are ideal for driving power MOSFETS in converter and inverter applications.

    Bridge type drivers

    Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

    Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

    3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

    Piezoelectric drivers

    Piezoelectricity is the electricity that comes from pressure and latent heat. Piezoelectric drivers (or Piezo drivers) are gate drivers designed to support piezo components. This includes optical fibre, inkjet printers, microphones, speakers and XY stages for micro scanning used in infrared cameras.

    2765 Products showing for Gate Drivers

    Infineon
    CMOS, LSTTL
    -
    20V
    8
    50ns
    8-Lead SOIC
    MOSFET
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Semikron
    -
    8 A
    18V
    -
    -
    -
    MOSFET
    2
    -
    -
    -
    2
    -
    Half Bridge
    -
    -
    Infineon
    CMOS
    8 A
    4.2V
    6
    4.5ns
    PG-SOT23-6-2
    MOSFET
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    CMOS, TTL
    4.5 A
    18V
    8
    -
    PDIP
    MOSFET
    2
    -
    Low Side
    -
    2
    -
    -
    Inverting, Non-Inverting
    Through Hole
    onsemi
    TTL
    -3 A, 3 A
    18V
    8
    -
    SOIC
    MOSFET
    2
    -
    Low Side
    Independent
    2
    -
    Full Bridge
    Inverting
    Surface Mount
    Infineon
    CMOS, LSTTL
    -
    -
    -
    20ns
    SOIC 14N
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    7.1 A, 7.8 A
    5V
    16
    15ns
    SOIC
    MOSFET
    1
    10ns
    Isolated Gate Driver
    -
    1
    90ns
    -
    Non-Inverting
    Surface Mount
    Infineon
    CMOS, LSTTL
    500 mA
    20V
    28
    55ns
    PDIP
    -
    -
    -
    -
    -
    6
    -
    -
    -
    -
    Texas Instruments
    -
    600 mA
    4.5 to 36V
    16
    -
    PDIP
    General Purpose
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    CMOS, TTL
    8 A
    3.5V
    16
    4.5ns
    TFLGA-13
    MOSFET
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    CMOS
    1.2 A
    18V
    16
    -
    SOIC W
    MOSFET
    4
    -
    Low Side
    -
    4
    -
    -
    Inverting, Non-Inverting
    Surface Mount
    Microchip
    CMOS, TTL
    1.5 A
    18V
    8
    40ns
    MSOP
    MOSFET
    2
    40ns
    Low Side
    Independent
    2
    60ns
    -
    -
    Surface Mount
    Microchip
    CMOS, TTL
    12 A
    20V
    5
    60ns
    TO-220
    MOSFET
    1
    50ns
    Low Side
    -
    1
    80ns
    -
    Inverting
    Through Hole
    onsemi
    -
    6 A
    5V
    16
    15ns
    SOIC
    MOSFET
    1
    10ns
    Isolated Gate Driver
    -
    1
    -
    -
    -
    Surface Mount
    Microchip
    CMOS, TTL
    1.5 A
    30V
    8
    -
    SOIC
    MOSFET
    1
    -
    High Side
    -
    1
    -
    -
    Inverting
    Surface Mount
    Infineon
    CMOS
    8 A
    3 → 3.5V
    8
    4.5ns
    WB-DSO16
    MOSFET
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    CMOS, TTL
    12 A
    20V
    5
    60ns
    TO-220
    MOSFET
    1
    50ns
    Low Side
    -
    1
    80ns
    -
    Inverting
    Through Hole
    Microchip
    CMOS, TTL
    9 A
    18V
    5
    -
    TO-220
    MOSFET
    1
    -
    Low Side
    -
    1
    -
    -
    Inverting
    Through Hole
    Microchip
    CMOS, TTL
    6 A
    18V
    8
    -
    PDIP
    MOSFET
    1
    -
    Low Side
    -
    1
    -
    -
    Inverting
    Through Hole
    Infineon
    CMOS
    5.5 A
    3 → 15V
    8
    30ns
    PG-DSO-8
    MOSFET
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page