DC-DC Converter IC | Step Up DC DC Converter | RS
Recently searched

    DC-DC Converters ICs

    DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

    DC-DC converter ICs are commonly used for:

    • Photovoltaic systems
    • Wind Turbines
    • Portable devices
    • Battery operated devices
    • Vehicles Production Industry
    • Electronics industry
    • Military Industry
    • Household devices

    DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

    • Fixed installation Car Power Adapters
    • Isolated DC to High Voltage DC Converters
    • Isolated DC-DC Converters
    • Non-Isolated DC to High Voltage Converters
    • Non-Isolated DC-DC Converters
    • Portable Car Power Adapters
    • Switching Regulators

    1235 Products showing for DC-DC Converters ICs

    ROHM
    -
    14.5 V
    8.9 V
    26 V
    -
    -
    Quasi-Resonant Control
    1
    Driver
    -
    -
    SOP-J7S
    7
    -
    -
    STMicroelectronics
    6 V
    6.5 V
    -
    27 V
    20mA
    -
    Flyback Regulator
    -
    -
    -
    -
    QFN 5x5
    23
    -
    -
    Texas Instruments
    -
    5 V
    4.5 V
    42 V
    -
    1A
    Step Down
    1
    Fixed
    0.5 MHz
    Surface Mount
    PSOP
    8
    +125 °C
    -40 °C
    TRACOPOWER
    -
    9 V dc
    18 V
    75 V dc
    333mA
    -
    DC-DC
    2
    Adjustable
    -
    -
    SMD
    7
    -
    -
    TRACOPOWER
    -
    12 V dc
    36 V
    75 V dc
    1.25A
    -
    DC-DC
    2
    -
    -
    -
    DIP-16
    5
    -
    -
    Microchip
    -
    5 V
    4 V
    40 V
    -
    3A
    Step Down
    1
    Fixed
    0.058 MHz
    Surface Mount
    TO-263
    5
    +85 °C
    -40 °C
    ROHM
    0.8 V
    3.85 V
    2.7 V
    5.5 V
    2A
    -
    Buck Converter
    1
    Adjustable
    -
    -
    TSOT23-8L
    8
    -
    -
    Microchip
    -
    5 V
    4 V
    40 V
    -
    3A
    Step Down
    1
    Fixed
    0.058 MHz
    Surface Mount
    TO-263
    5
    +85 °C
    -40 °C
    Texas Instruments
    -
    5 V
    4.5 V
    42 V
    -
    1A
    Step Down
    1
    Fixed
    1 MHz
    Surface Mount
    PSOP
    8
    +125 °C
    -40 °C
    Texas Instruments
    -
    5 V
    4.5 V
    42 V
    -
    3A
    Step Down
    1
    Fixed
    0.5 MHz
    Surface Mount
    PSOP
    8
    +125 °C
    -40 °C
    STMicroelectronics
    6 V
    6.5 V
    -
    27 V
    20mA
    -
    Flyback Regulator
    -
    -
    -
    -
    QFN 5x5
    23
    -
    -
    Texas Instruments
    1.285 V
    -
    4.5 V
    42 V
    -
    2A
    Step Down
    1
    Adjustable
    1 MHz
    Surface Mount
    PSOP
    8
    +125 °C
    -40 °C
    Texas Instruments
    1.23 V
    37 V
    8 V
    40 V
    5A
    -
    Step Down
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    -
    -
    8 V
    18.16 V
    -
    -
    DC-DC
    1
    Adjustable
    -
    -
    DIP7K
    7
    -
    -
    Renesas Electronics
    -
    -
    4.5 V
    18 V
    60A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page