AC to DC Converters | 12V & High Voltage | RS
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    926 Products showing for AC-DC Converters

    Recom
    305 V ac
    12 V dc
    Through Hole
    5
    52.5 x 40 x 25.5mm
    2.5A
    Potted
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    30 V
    5 V
    Surface Mount
    10
    5 x 4 x 1.5mm
    -
    SSOP
    4.5 → 30 V
    -
    4.5 V
    +150 °C
    5mm
    4mm
    1.5mm
    -40 °C
    STMicroelectronics
    23.5 V
    -
    Surface Mount
    16
    10 x 4 x 1.5mm
    -
    SOIC
    11.5 → 23.5 V
    0.53A
    11.5 V
    +150 °C
    10mm
    4mm
    1.5mm
    -40 °C
    Recom
    264 V ac
    56 V dc
    Screw Mount
    -
    150 x 87 x 45mm
    9.82A
    Enclosed 5"x3"
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    23.5 V
    -
    Surface Mount
    16
    10 x 4 x 1.5mm
    -
    SOIC
    11.5 → 23.5 V
    0.53A
    11.5 V
    +150 °C
    10mm
    4mm
    1.5mm
    -40 °C
    STMicroelectronics
    -
    -
    Surface Mount
    10
    5 x 6.20 x 5mm
    252mA
    SSOP
    -
    0.24A
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    12 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    2.5A
    eSIP-7C
    85 → 265 V ac
    2.08A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    STMicroelectronics
    -
    -
    Surface Mount
    16
    9.9x6x1.27mm
    2A
    SOP-16
    -
    710mA
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    24 V dc
    Chassis Mount
    -
    118.3 x 62.7 x 36.7mm
    5.42A
    Enclosed 2"x4"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305V
    24V
    Through Hole
    4
    52.7 x 27.6 x 23.0mm
    833mA
    -
    85 → 305 Vac
    0.25mA
    85 Vac
    +90 °C
    52.7mm
    27.6mm
    23mm
    -40 °C
    STMicroelectronics
    -
    -
    Surface Mount
    16
    9.9x6x1.27mm
    2A
    SOP-16
    -
    710mA
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    10
    5 x 6.20 x 5mm
    504mA
    SSOP
    -
    0.48A
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    14
    5 x 5mm
    -
    VFQFPN32
    -
    20mA
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    16
    9.9 x 3.9 x 1.25mm
    -
    SOIC
    -
    -
    -
    +150 °C
    9.9mm
    3.9mm
    1.25mm
    -40 °C
    Recom
    528 V ac
    15 V dc
    Through Hole
    4
    52.5 x 27.4 x 23mm
    330mA
    2"x1"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305V
    48V
    PCB Mount
    7
    118.3 x 62.7 x 38.7mm
    1.25A
    -
    80 → 264 Vac
    1250mA
    80 Vac
    +85 °C
    76.2mm
    50.8mm
    32mm
    -40 °C
    Power Integrations
    -
    -
    Surface Mount
    24
    10.8 x 9.4 x 1.6
    -
    InSOP-24D
    -
    1712mA
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    24 V dc
    Through Hole
    4
    32.1 x 27.1 x 21.8mm
    208mA
    1.07"x1.26"
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    24
    10.8 x 9.4 x 1.6
    -
    InSOP-24D
    -
    2033mA
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    5 V dc
    Panel Mount
    -
    52.5 x 40 x 25.5mm
    6A
    Potted
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page