AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 21 - 40 of 460 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 828-9908
Mfr. Part No.VIPER27LN
HK$10.606
Each (In a Pack of 5)
units
Through Hole PDIP 7 3.5mA 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 146-2534
Mfr. Part No.TOP268VG
HK$20.485
Each (In a Tube of 48)
units
Through Hole EDIP-12 11 3.47A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2539
Mfr. Part No.TOP271KG
HK$27.678
Each (In a Tube of 48)
units
Surface Mount ESOP-12 11 5.53A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 209-4009
Mfr. Part No.LNK3604D-TL
HK$5.104
Each (On a Reel of 2500)
units
Surface Mount SO-8C 8 0.257A 4.9 x 3.9 x 1.35mm - - - - - 1.23A - - -
RS Stock No. 123-5503
Mfr. Part No.INN2104K
HK$10.962
Each (In a Pack of 5)
units
Surface Mount ESOP-R16B 15 901mA 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.55A - 85 V ac -40 °C
RS Stock No. 146-2498
Mfr. Part No.LCS708HG
HK$86.615
Each (In a Tube of 30)
units
Through Hole ESIP-16J 13 - 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 15 V +150 °C 30.9A 530 V 11.4 V -40 °C
RS Stock No. 167-7275
Mfr. Part No.BM2P094
BrandROHM
HK$14.018
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
New
RS Stock No. 211-6815
Mfr. Part No.VIPER317HDTR
HK$5.496
Each (On a Reel of 2500)
units
Surface Mount SO16N 16 3.1A 9.9 x 6 x 1.75mm - - - - - 3A - - -
New
RS Stock No. 218-6289
Mfr. Part No.ICE5GSAGXUMA1
BrandInfineon
HK$5.177
Each (In a Pack of 15)
units
Surface Mount DSO-8 8 - - - - - - - - - - -
RS Stock No. 146-2526
Mfr. Part No.TOP265VG
HK$14.018
Each (In a Tube of 48)
units
Through Hole EDIP-12 11 1.81A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 167-7391
Mfr. Part No.BP5048-15
BrandROHM
HK$57.41
1 Pack of 1
Pack(s)
Through Hole SIP 12 200mA 35 x 9.2 x 22mm 35mm 9.2mm 22mm 390 V +80 °C 200mA 16.5 V 180 V -20 °C
RS Stock No. 141-2015
Mfr. Part No.NCP1075AAP100G
HK$10.784
Each (In a Tube of 50)
units
Through Hole DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V -
RS Stock No. 522-9133
Mfr. Part No.AD736JNZ
HK$218.65
Each
units
Through Hole PDIP 8 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C 2mA - - 0 °C
RS Stock No. 123-5445
Mfr. Part No.LCS708HG
HK$86.61
Each
units
Through Hole ESIP-16J 13 - 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 15 V +150 °C 30.9A 530 V 11.4 V -40 °C
RS Stock No. 203-3525
Mfr. Part No.VIPER113XSTR
HK$9.429
Each (In a Pack of 10)
units
Surface Mount SSOP 10 0.37A 5 x 6.20 x 5mm - - - - - 389mA - - -
RS Stock No. 123-5492
Mfr. Part No.TOP271EG
HK$27.68
Each (In a Pack of 2)
units
Through Hole ESIP-7C 6 5.53A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
New
RS Stock No. 215-9654
Mfr. Part No.BM2PA96F-GE2
BrandROHM
HK$8.244
Each (On a Reel of 2500)
units
Surface Mount SOP8 8 0.0006A 5 x 6.2 x 1.71mm - - - - - - - - -
RS Stock No. 146-2540
Mfr. Part No.INN2003K
HK$9.345
Each (In a Tube of 48)
units
Surface Mount ESOP-R16B 15 689mA 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.25A - 85 V ac -40 °C
RS Stock No. 709-5850
Mfr. Part No.AD536AJDZ
HK$622.86
Each
units
Through Hole SBCDIP 14 - 19.94 x 7.87 x 5.08mm 19.94mm 7.87mm 5.08mm - +70 °C - - - 0 °C
RS Stock No. 145-5328
Mfr. Part No.FSGM0765RLDTU
HK$19.404
Each (In a Tube of 50)
units
Through Hole TO-220F 6 - 10.36 x 4.8 x 16.08mm 10.36mm 4.8mm 16.08mm - +125 °C - - - -40 °C