AC to DC Converters | 12V & High Voltage | RS
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    926 Products showing for AC-DC Converters

    Recom
    305 V ac
    12 V dc
    Through Hole
    -
    52.5 x 40 x 25.5mm
    2.5A
    Potted
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305V
    15V
    Through Hole
    8
    45.7 x 25.4 x 21.5mm
    -
    SIP
    -
    0.05mA
    -
    -
    -
    -
    -
    -
    Recom
    264V
    15V
    Surface Mount
    -
    78.4 x 53.0 x 35.4mm
    -
    -
    -
    4000mA
    -
    -
    -
    -
    -
    -
    Recom
    36V
    3.63V
    Through Hole
    8
    21.8 x 12.1x 9.6mm
    -
    SIP
    -
    7mA
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Surface Mount
    12
    10 x 6.20 x 1.75mm
    -
    DSO-12
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    Surface Mount
    9
    -
    -
    SOIC
    -
    30mA
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    7A
    eSIP-7C
    85 → 265 V ac
    2.72A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    Infineon
    -
    -
    Surface Mount
    8
    -
    -
    DIP
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Surface Mount
    12
    -
    -
    PG-DSO-12
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    16
    9.9 x 6 x 1.75mm
    3A
    SO16N
    -
    3.1A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    8
    -
    360mA
    SMD-8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    10
    5 x 6.20 x 5mm
    504mA
    SSOP
    -
    0.48A
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    24 V dc
    Through Hole
    4
    32.1 x 27.1 x 21.8mm
    208mA
    1.07"x1.26"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    15 V dc
    Through Hole
    5
    37 x 24 x 15.4mm
    200mA
    1.45” x 0.95”
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    10
    5 x 6.20 x 5mm
    504mA
    SSOP
    -
    0.48A
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Surface Mount
    16
    9.9 x 3.9 x 1.25mm
    -
    SOIC
    -
    -
    -
    +150 °C
    9.9mm
    3.9mm
    1.25mm
    -40 °C
    Infineon
    -
    -
    Through Hole
    7
    9.7 x 6.6 x 4.57mm
    3mA
    PG-DIP-7
    -
    2mA
    -
    -
    -
    -
    -
    -
    Recom
    36V
    13.2V
    Through Hole
    8
    21.8 x 12.1x 9.6mm
    -
    SIP
    -
    7mA
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    11
    10.16 x 8.89 x 2.34mm
    7A
    eDIP-12
    85 → 265 V ac
    3.47A
    85 V ac
    +150 °C
    10.16mm
    8.89mm
    2.34mm
    -40 °C
    Power Integrations
    -
    -
    Through Hole
    7
    9.83 x 6.60 x 3.68mm
    -
    Plastic DIP-8C
    -
    0.75A
    -
    -
    -
    -
    -
    -
    Results per page