AC to DC Converters | 12V & High Voltage | RS
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    922 Products showing for AC-DC Converters

    Power Integrations
    265 V ac
    -
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    2.25A
    DIP
    85 → 265 V ac
    695mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Recom
    305V
    12V
    Through Hole
    4
    52.7 x 27.6 x 23.0mm
    -
    -
    -
    0.25mA
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    8
    9.83 x 9.68 x 3.68mm
    170mA
    SMD-8C
    -
    0.317A
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    Surface Mount
    8
    -
    -
    DIP
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Through Hole
    16
    9.9 x 6 x 1.75mm
    3A
    SO-16
    -
    3.1A
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    DIP
    85 → 265 V ac
    353mA
    85 V ac
    +150 °C
    9.83mm
    6.6mm
    3.68mm
    -40 °C
    Infineon
    -
    -
    Surface Mount
    7
    9.77 x 8.26 x 4.57mm
    -
    PG-DIP-7
    -
    5.8A
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    -
    Surface Mount
    8
    -
    360mA
    SMD-8
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305V
    24V
    Through Hole
    4
    52.7 x 27.6 x 23.0mm
    833mA
    -
    85 → 305 Vac
    0.25mA
    85 Vac
    +90 °C
    52.7mm
    27.6mm
    23mm
    -40 °C
    Recom
    305 V dc
    5 V dc
    Through Hole
    2
    25.4 x 25.4 x 16.7mm
    1.2A
    1 x 1 in
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    12 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    2.5A
    eSIP-7C
    85 → 265 V ac
    3.63A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    Power Integrations
    -
    -
    Through Hole
    7
    9.83 x 6.60 x 3.68mm
    -
    Plastic DIP-8C
    -
    0.275A
    -
    -
    -
    -
    -
    -
    Recom
    305V
    5V
    Through Hole
    4
    52.7 x 27.6 x 23.0mm
    -
    -
    -
    0.25mA
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    5 V dc
    Through Hole
    5
    37 x 24 x 15.4mm
    600mA
    1.45” x 0.95”
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    7A
    eSIP-7C
    85 → 265 V ac
    1.81A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    Power Integrations
    -
    -
    Surface Mount
    8
    -
    360mA
    SMD-8
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    5 V dc
    Through Hole
    6
    10.24 x 2.06 x 8.25mm
    7A
    eSIP-7C
    85 → 265 V ac
    3.47A
    85 V ac
    +150 °C
    10.24mm
    2.06mm
    8.25mm
    -40 °C
    Recom
    305 V ac
    3.3 V dc
    Through Hole
    4
    33.7 x 22.2 x 15.4mm
    600mA
    1.35"x0.88"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    15 V dc
    Chassis Mount
    -
    118.3 x 62.7 x 36.7mm
    8.66A
    Enclosed 2"x4"
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    12 V dc
    Through Hole
    -
    52.5 x 40 x 25.5mm
    2.5A
    Potted
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page