SDRAM | DIMM & SO-DIMM SDRAM Chips | RS
Recently searched

    SDRAM

    SDRAM, unlike regular DRAM, operates while syncing with the CPU clock. This syncing means the RAM waits for the clock signal before it will respond to data input. Unlike regular DRAM that will respond immediately to input data, SDRAM has a pipelining function allowing the CPU to process multiple tasks in parallel. RS offers a range of SDRAM products that vary in memory size from 16Mbit to 2Gbit.

    What is the difference between RAM, DRAM, and SDRAM?

    RAM or, Random Access Memory, is in almost all computing-capable devices, including handheld devices like smartphones, tablets, and games consoles, as well as laptops, desktop computers, televisions and so much more. RAM enables these devices to process tasks, manage information and solve problems. Aside from memory size, access time and data rates are key to having the most efficient and high-performing device possible. These two factors are what allow CPUs to access the system RAM and engage processes and solve problems. Shorter access times provide faster access, building more efficient working environments.

    Data rates, measured in Megahertz (MHz), varies across types and sizes of RAM and combined with bus widths and access time, data rates play a large part in processing. The data rate is quite simply the speed at which data can be fed into and out of systems. This means time taken to feed a process into the RAM and then transfer the results of the process undertaken back to the computer or device using it. Higher MHz values on RAM provide faster transfer times allowing systems to both feed and receive information faster.

    DRAM, or Dynamic Random Access Memory, is a type of RAM used for short-term data storage and uses one transistor to store data on one capacitor, but the data is lost once the capacitor loses its charge unless it is periodically recharged. This recharging is where the 'dynamic' is taken from. DRAM sends instructions to the processor as soon as it receives them, in contrast to SDRAM, or Synchronous Dynamic Random Access Memory, which is synchronised to the computer's clock. The difference this creates is that instructions join a pipeline of instructions to be processed, allowing for more commands to be received rather than waiting for one process to finish before allowing another to be received. This allows SDRAM to operate at much higher speeds than other forms of RAM.

    173 Products showing for SDRAM

    Alliance Memory
    256Mbit
    16M x 16
    DDR
    166MHz
    16bit
    13bit
    16bit
    5ns
    16 M
    Surface Mount
    TSOP
    54
    22.35 x 10.29 x 1.2mm
    1.2mm
    22.35mm
    Winbond
    1Gbit
    128M x 8
    DDR2
    800MHz
    16bit
    -
    8bit
    0.4ns
    128M
    Surface Mount
    VFBGA
    60
    9.1 x 8.1 x 0.65mm
    0.65mm
    9.1mm
    Alliance Memory
    1Gbit
    64M x 16
    DDR2
    400MHz
    16bit
    13bit
    16bit
    -
    64 M
    Surface Mount
    FBGA
    84
    8.1 x 12.5 x 1.2mm
    1.2mm
    8.1mm
    Alliance Memory
    128Mbit
    8M x 16
    DDR
    166MHz
    16bit
    12bit
    16bit
    5.4ns
    8 M
    Surface Mount
    TSOP
    54
    22.35 x 10.29 x 1.2mm
    1.2mm
    22.35mm
    Alliance Memory
    2Gbit
    128M x 16
    DDR2
    400MHz
    16bit
    13bit
    16bit
    12.5ns
    -
    Surface Mount
    FBGA
    84
    8.1 x 12.5 x 1.2mm
    1.2mm
    8.1mm
    Alliance Memory
    512Mbit
    32M x 16
    DDR
    200MHz
    16bit
    13bit
    16bit
    5.4ns
    32 M
    Surface Mount
    TSOP
    54
    22.35 x 10.29 x 1.2mm
    1.2mm
    22.35mm
    Winbond
    512Mbit
    64M x 8 bit
    LPDDR
    200MHz
    32bit
    15bit
    8bit
    5ns
    64M
    Surface Mount
    VFBGA
    90
    13.1 x 8.1 x 0.65mm
    0.65mm
    13.1mm
    Alliance Memory
    16Mbit
    1M x 16 bit
    DDR
    143MHz
    16bit
    -
    16bit
    5.4ns
    512K
    Surface Mount
    TSOP
    50
    21.08 x 10.29 x 1.1mm
    1.1mm
    21.08mm
    Alliance Memory
    8Gbit
    512M x 16
    DDR4
    1330MHz
    16bit
    -
    -
    -
    -
    -
    96-ball FBGA
    -
    -
    -
    -
    Winbond
    128Mbit
    16M x 8 bit
    DDR2
    200MHz
    16bit
    15bit
    8bit
    0.4ns
    16M
    Surface Mount
    TFBGA
    84
    12.6 x 8.1 x 0.8mm
    0.8mm
    12.6mm
    Alliance Memory
    256Mbit
    16M x 16
    DDR
    166MHz
    16bit
    13bit
    16bit
    5ns
    16 M
    Surface Mount
    TSOP
    54
    22.35 x 10.29 x 1.2mm
    1.2mm
    22.35mm
    Winbond
    128Mbit
    16M x 8 bit
    DDR2
    200MHz
    16bit
    15bit
    8bit
    0.4ns
    16M
    Surface Mount
    TFBGA
    84
    12.6 x 8.1 x 0.8mm
    0.8mm
    12.6mm
    Alliance Memory
    4Gbit
    256M x 16
    DDR4
    1200MHz
    16bit
    -
    -
    -
    -
    -
    96-ball FBGA
    -
    -
    -
    -
    Alliance Memory
    8Gbit
    1G x 8
    DDR4
    1330MHz
    16bit
    -
    -
    -
    -
    -
    78-ball FBGA
    -
    -
    -
    -
    Alliance Memory
    16Mbit
    1M x 16 bit
    DDR
    143MHz
    16bit
    -
    16bit
    5.4ns
    512K
    Surface Mount
    TSOP
    50
    21.08 x 10.29 x 1.1mm
    1.1mm
    21.08mm
    Winbond
    512Mbit
    64M x 8 bit
    LPDDR
    200MHz
    16bit
    15bit
    8bit
    5ns
    64M
    Surface Mount
    VFBGA
    60
    9.1 x 8.1 x 0.65mm
    0.65mm
    9.1mm
    Alliance Memory
    4Gbit
    512M x 8
    DDR4
    1330MHz
    -
    -
    -
    -
    -
    -
    78-ball FBGA
    -
    -
    -
    -
    Alliance Memory
    64Mbit
    4M x 16
    DDR
    200MHz
    16bit
    13bit
    16bit
    5.4ns
    4M
    Surface Mount
    TSOP
    54
    22.35 x 10.29 x 1.2mm
    1.2mm
    22.35mm
    Alliance Memory
    4Gbit
    256M x 16
    DDR4
    1330MHz
    -
    -
    -
    -
    -
    -
    96-ball FBGA
    -
    -
    -
    -
    Alliance Memory
    16Gbit
    1G x 8
    DDR4
    1600MHz
    -
    -
    -
    -
    -
    -
    96-ball FBGA
    -
    -
    -
    -
    Results per page