onsemi inverters ics
Recently searched

    onsemi Inverters ICs

    116 Products showing for onsemi Inverters ICs

    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    20 ns @ 5 V
    -4.8mA
    4.8mA
    Surface Mount
    SOIC
    14
    HCT
    8.75 x 4 x 1.5mm
    1.5mm
    5.5 V
    onsemi
    -
    Inverter
    -
    -
    6
    8.5 ns @ 5 V
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    ACT
    8.75 x 4 x 1.5mm
    1.5mm
    5.5 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    1
    46.3 ns @ 30 pF
    -2.6mA
    2.6mA
    Surface Mount
    S70
    5
    LVCMOS
    2 x 1.25 x 0.9mm
    0.9mm
    3.6 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    48 ns @ 50 pF
    -
    4mA
    Surface Mount
    SOIC
    14
    HCT
    8.75 x 4 x 1.5mm
    1.5mm
    5.5 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
    -4.2mA
    4.2mA
    Surface Mount
    SOIC
    14
    4000
    8.75 x 4 x 1.5mm
    1.5mm
    18 V
    onsemi
    -
    Inverter
    -
    -
    6
    16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V
    -5.2mA
    5.2mA
    Surface Mount
    SOIC
    14
    HC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
    -4.2mA
    4.2mA
    Surface Mount
    SOIC
    14
    4000
    8.75 x 4 x 1.5mm
    1.5mm
    18 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    10 ns @ 5 V, 13.5 ns @ 3.3 V
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    AC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    Schmitt Trigger Input
    Inverter Schmitt Trigger
    Schmitt Trigger
    CMOS
    6
    15 ns @ 50 pF
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    74AC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    CMOS
    6
    12.5 ns @ 50 pF
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    AC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    Schmitt Trigger Input
    NAND
    Schmitt Trigger
    Single Ended
    4
    13 ns @ 50 pF
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    ACT
    8.75 x 4 x 1.5mm
    1.5mm
    5.5 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Single Ended
    Single Ended
    6
    9 ns @ 50 pF
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    74AC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    7.5ns
    -24mA
    24mA
    Surface Mount
    TSSOP
    14
    LCX
    5 x 4.4 x 0.9mm
    0.9mm
    3.6 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    13.5ns
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    AC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    -
    Inverter
    TTL
    Single Ended
    6
    9 ns @ 50 pF
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    74ACT
    8.75 x 4 x 1.5mm
    1.5mm
    5.5 V
    onsemi
    -
    Inverter
    -
    -
    6
    7 ns @ 5 V, 9 ns @ 3.3 V
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    AC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    Schmitt Trigger Input
    Inverter Schmitt Trigger
    CMOS
    -
    1
    48ns
    -
    -
    Surface Mount
    TSSOP
    14
    74HCT
    5.1 x 4.5 x 1.05mm
    1.05mm
    5.5 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    13.5ns
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    AC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    -
    Inverter Schmitt Trigger
    CMOS
    CMOS
    6
    188 ns @ 50 pF
    -5.2mA
    4mA
    Surface Mount
    SOIC
    14
    74HC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    -
    Inverter
    -
    Push-Pull
    6
    125 ns @ 50 pF
    -0.36mA
    2.4mA
    Surface Mount
    SOIC
    14
    4000
    8.75 x 4 x 1.5mm
    1.5mm
    18 V
    Results per page