Inverters ICs | Hex & Schmitt Inverter IC | RS
Recently searched

    Inverters ICs

    Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

    How do inverter ICs work?

    Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

    Types of Inverter ICs

    There are various types of inverter ICs such as;

    Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

    Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

    Applications of inverter ICs

    Inverter ICs have a wide range of application such as;

    • Digital cameras
    • Mobile devices
    • Home computers
    • Network servers
    • Routers
    • Modems
    • Electronic devices that require logic functions

    568 Products showing for Inverters ICs

    Texas Instruments
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Schmitt Trigger
    1
    -
    -
    -
    -
    TSSOP
    14
    -
    -
    -
    -
    Texas Instruments
    -
    Non-Inverting
    -
    CMOS
    6
    140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V
    -5.2mA
    26mA
    Through Hole
    PDIP
    16
    4000
    19.3 x 6.35 x 4.57mm
    4.57mm
    20 V
    Texas Instruments
    -
    Inverter
    CMOS
    DTL, TTL
    -
    -
    -
    -
    -
    PDIP
    16
    -
    -
    -
    -
    Texas Instruments
    -
    Inverter
    -
    -
    6
    16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V
    -5.2mA
    5.2mA
    Through Hole
    PDIP
    14
    HC
    19.3 x 6.35 x 4.57mm
    4.57mm
    6 V
    Texas Instruments
    -
    Inverter
    -
    -
    6
    22 ns @ 5 V
    -0.4mA
    16mA
    Through Hole
    PDIP
    14
    74
    19.3 x 6.35 x 4.57mm
    4.57mm
    5.25 V
    Texas Instruments
    -
    Inverting Buffer
    -
    Open Collector
    6
    20 ns @ 5 V
    -0.25mA
    40mA
    Through Hole
    PDIP
    14
    LS
    19.3 x 6.35 x 4.57mm
    4.57mm
    5.25 V
    Texas Instruments
    -
    Inverting Buffer
    -
    Open Collector
    6
    20 ns @ 5 V
    -0.25mA
    40mA
    Through Hole
    PDIP
    14
    LS
    19.3 x 6.35 x 4.57mm
    4.57mm
    5.25 V
    Texas Instruments
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    2
    4.3 ns @ 5 V, 5.4 ns @ 3.3 V
    -32mA
    32mA
    Surface Mount
    SOT-23
    6
    LVC
    2.9 x 1.6 x 1.15mm
    1.15mm
    5.5 V
    Toshiba
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Schmitt Trigger
    6
    125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
    -5.2mA
    5.2mA
    Through Hole
    PDIP
    14
    HC
    19.25 x 6.4 x 3.5mm
    3.5mm
    6 V
    Texas Instruments
    -
    Inverter
    -
    -
    6
    15 ns @ 5 V
    -0.4mA
    8mA
    Through Hole
    PDIP
    14
    LS
    19.3 x 6.35 x 4.57mm
    4.57mm
    5.25 V
    onsemi
    -
    Inverter
    -
    CMOS
    6
    12 ns @ 50 pF
    -8mA
    8mA
    Surface Mount
    SOIC
    14
    VHC
    8.75 x 4 x 1.5mm
    1.5mm
    5.5 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    7.5ns
    -24mA
    24mA
    Surface Mount
    TSSOP
    14
    LCX
    5 x 4.4 x 0.9mm
    0.9mm
    3.6 V
    onsemi
    -
    Inverter Schmitt Trigger
    CMOS
    CMOS
    6
    188 ns @ 50 pF
    -5.2mA
    4mA
    Surface Mount
    SOIC
    14
    74HC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    onsemi
    -
    Hex Inverter/Buffer
    Single Ended
    Single Ended
    1
    140ns
    -
    -
    Surface Mount
    SOIC
    16
    -
    10 x 4 x 1.5mm
    1.5mm
    18 V
    Texas Instruments
    -
    Inverter
    Voltage
    Current, Voltage
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    Inverter
    -
    -
    6
    16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V
    -5.2mA
    5.2mA
    Through Hole
    PDIP
    14
    HC
    19.3 x 6.35 x 4.57mm
    4.57mm
    6 V
    Nexperia
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Single Ended
    -
    190 ns @ 50 pF
    -2mA
    2.6mA
    Surface Mount
    SC-74A
    5
    HC
    3.1 x 1.7 x 1mm
    1mm
    6 V
    Texas Instruments
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    1
    5 ns @ 5 V, 5.5 ns @ 3.3 V
    -32mA
    32mA
    Surface Mount
    SC-70
    5
    LVC
    2 x 1.25 x 0.9mm
    0.9mm
    5.5 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V
    -5.2mA
    5.2mA
    Surface Mount
    SOIC
    14
    HC
    8.75 x 4 x 1.5mm
    1.5mm
    6 V
    Nexperia
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    1
    51ns
    -2mA
    2mA
    Surface Mount
    TSSOP
    5
    HCT
    2.25 x 1.35 x 1mm
    1mm
    5.5 V
    Results per page