diodeszetex inverters ics
Recently searched

    DiodesZetex Inverters ICs

    57 Products showing for DiodesZetex Inverters ICs

    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    6
    105 ns @ 50 pF
    -4mA
    5.2mA
    Surface Mount
    SOIC
    14
    HCU
    8.74 x 3.99 x 1.48mm
    1.48mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Open Drain
    6
    125 ns @ 50 pF
    -
    5.2mA
    Surface Mount
    TSSOP
    14
    HC
    5.1 x 4.5 x 1.05mm
    1.05mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    1
    20.5 ns @ 50 pF
    -8mA
    8mA
    Surface Mount
    SOT-25
    5
    HC
    3.1 x 1.7 x 1.3mm
    1.3mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    -
    Push-Pull
    -
    10 ns @ 50 pF
    -8mA
    8mA
    Surface Mount
    SOT-353
    5
    AHCT
    2.2 x 1.35 x 1mm
    1mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    1
    20.5 ns @ 50 pF
    -8mA
    8mA
    Surface Mount
    SOT-25
    5
    HC
    3.1 x 1.7 x 1.3mm
    1.3mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    6
    135 ns @ 50 pF
    -4mA
    5.2mA
    Surface Mount
    SOIC
    14
    HC
    8.74 x 3.99 x 1.48mm
    1.48mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    6
    135 ns @ 50 pF
    -4mA
    5.2mA
    Surface Mount
    SOIC
    14
    HC
    8.74 x 3.99 x 1.48mm
    1.48mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    6
    51 ns @ 50 pF
    -4mA
    4mA
    Surface Mount
    SOIC
    14
    HCT
    8.74 x 3.99 x 1.48mm
    1.48mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Open Drain
    6
    125 ns @ 50 pF
    -
    5.2mA
    Surface Mount
    SOIC
    14
    HC
    8.74 x 3.99 x 1.48mm
    1.48mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    1
    6.5 ns @ 50 pF
    -32mA
    32mA
    Surface Mount
    SOT-25
    5
    LVC
    3.1 x 1.7 x 1.3mm
    1.3mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    6
    51 ns @ 50 pF
    -4mA
    4mA
    Surface Mount
    TSSOP
    14
    HCT
    5.1 x 4.5 x 1.05mm
    1.05mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    1
    6.5 ns @ 50 pF
    -32mA
    32mA
    Surface Mount
    SOT-25
    5
    LVC
    3.1 x 1.7 x 1.3mm
    1.3mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    3 State
    6
    265 ns @ 50 pF
    -4mA
    7.8mA
    Surface Mount
    SOIC
    14
    HCT
    8.74 x 3.99 x 1.48mm
    1.48mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    6
    105 ns @ 50 pF
    -4mA
    5.2mA
    Surface Mount
    SOIC
    14
    HCU
    8.74 x 3.99 x 1.48mm
    1.48mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    6
    190 ns @ 50 pF
    -4mA
    5.2mA
    Surface Mount
    SOIC
    14
    HC
    8.74 x 3.99 x 1.48mm
    1.48mm
    6 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    1
    13.5ns
    -8mA
    4mA
    Surface Mount
    SOT-353
    5
    AHC
    2.2 x 1.35 x 1mm
    1mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Push-Pull
    1
    6.5 ns @ 50 pF
    -32mA
    32mA
    Surface Mount
    SOT-25
    5
    LVC
    3.1 x 1.7 x 1.3mm
    1.3mm
    5.5 V
    Results per page