USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 823-2132
Mfr. Part No.CP2110-F02-GM1
HK$16.656
Each (In a Pack of 5)
units
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm
RS Stock No. 757-4983
Mfr. Part No.CP2104-F03-GM
HK$14.54
Each
units
1 12Mbps Controller USB to UART Single - - 3 → 3.6 V Surface Mount QFN 24 - - -
RS Stock No. 168-9917
Mfr. Part No.CP2104-F03-GM
HK$16.014
Each (In a Tube of 91)
units
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS Stock No. 169-0148
Mfr. Part No.CP2110-F02-GM1
HK$14.811
Each (In a Tube of 73)
units
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm
RS Stock No. 823-2107
Mfr. Part No.CP2114-B01-GM
HK$13.956
Each (In a Pack of 5)
units
- - Controller - - - - - Surface Mount QFN 32 5 x 5 x 0.95mm 0.95mm 5mm
RS Stock No. 168-9920
Mfr. Part No.CP2110-F01-GM
HK$14.996
Each (In a Tube of 91)
units
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS Stock No. 526-9204
Mfr. Part No.CP2103-GM
HK$40.60
Each
units
1 12Mbps Controller USB to UART Single - - 3.3 V Surface Mount QFN 28 5 x 5 x 0.84mm 0.84mm 5mm
RS Stock No. 757-4996
Mfr. Part No.CP2110-F01-GM
HK$13.58
Each
units
1 12Mbps Controller USB to UART Single - - 3 → 3.6 V Surface Mount QFN 24 - - -
RS Stock No. 187-1338
Mfr. Part No.CP2102N-A02-GQFN24
HK$11.898
Each (In a Pack of 4)
units
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm
RS Stock No. 168-9826
Mfr. Part No.CP2103-GM
HK$41.552
Each (In a Tube of 73)
units
1 12Mbps Controller USB to UART Single - - 3.3 V Surface Mount QFN 28 5 x 5 x 0.84mm 0.84mm 5mm
RS Stock No. 168-9918
Mfr. Part No.CP2105-F01-GM
HK$13.225
Each (In a Tube of 91)
units
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS Stock No. 169-0164
Mfr. Part No.CP2112-F02-GM
HK$14.901
Each (In a Tube of 91)
units
- - Controller - - - - - Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm
RS Stock No. 187-1334
Mfr. Part No.CP2102N-A02-GQFN20
HK$11.723
Each (In a Pack of 4)
units
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 20 3 x 3 x 0.75mm 0.75mm 3mm
RS Stock No. 187-1341
Mfr. Part No.CP2102N-A02-GQFN28
HK$12.34
Each (In a Pack of 4)
units
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 28 5 x 5 x 0.75mm 0.75mm 5mm
RS Stock No. 757-4987
Mfr. Part No.CP2105-F01-GM
HK$13.75
Each
units
1 12Mbps Controller USB to UART Single - - 3 → 3.6 V Surface Mount QFN 24 - - -
RS Stock No. 823-2233
Mfr. Part No.CP2109-A01-GM
HK$23.00
Each (In a Pack of 5)
units
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm
RS Stock No. 819-7026
Mfr. Part No.CP2105-F01-GMR
HK$13.75
Each (In a Pack of 5)
units
1 2Mbps Controller USB to Dual UART Single Yes - - Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm
RS Stock No. 187-1332
Mfr. Part No.CP2102N-A02-GQFN28
HK$13.681
Each (In a Tube of 73)
units
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 28 5 x 5 x 0.75mm 0.75mm 5mm
RS Stock No. 169-0141
Mfr. Part No.CP2114-B01-GM
HK$17.366
Each (In a Tube of 73)
units
- - Controller - - - - - Surface Mount QFN 32 5 x 5 x 0.95mm 0.95mm 5mm
RS Stock No. 169-0175
Mfr. Part No.CP2109-A01-GM
HK$21.774
Each (In a Tube of 73)
units
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm