Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5577 Products showing for Zener Diodes

    Vishay
    Single
    5.6V
    Through Hole
    1
    1.3 W
    DO-41
    General Purpose
    7%
    2
    100mA
    500nA
    2.6 (Dia.) x 4.1mm
    Vishay
    Single
    3.3V
    Through Hole
    1
    1.3 W
    DO-41
    General Purpose
    2%
    2
    80mA
    20Ω
    40µA
    2.6 (Dia.) x 4.1mm
    STMicroelectronics
    Single
    48V
    Surface Mount
    1
    600 W
    DO-214AC (SMA)
    -
    -
    2
    -
    -
    200nA
    2.9 x 2.25 x 4.6mm
    Vishay
    Single
    5.1V
    Through Hole
    1
    1.3 W
    DO-41
    General Purpose
    2%
    2
    45mA
    10Ω
    1µA
    2.6 (Dia.) x 4.1mm
    Vishay
    Single
    13V
    Surface Mount
    1
    1 W
    SMA
    -
    10%
    2
    19mA
    10Ω
    5µA
    4.5 x 2.79mm
    ROHM
    Single
    5.5V
    Surface Mount, Through Hole
    -
    100 mW
    SOD-962
    -
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    200V
    Through Hole
    -
    -
    SOD-64
    Avalanche
    -
    2
    -
    -
    -
    -
    Vishay
    Single
    18V
    Surface Mount
    1
    500 mW
    MiniMELF
    Voltage Regulator
    5%
    2
    5mA
    170Ω
    2µA
    1.6 (Dia.) x 3.7mm
    onsemi
    Single
    14V
    Surface Mount
    1
    225 mW
    SOT-23
    Voltage Regulator
    5%
    3
    9mA
    15Ω
    100nA
    3.04 x 1.4 x 1.01mm
    Nexperia
    Single
    5.1V
    Surface Mount
    1
    250 mW
    SOT-23 (TO-236AB)
    Voltage Regulator
    5%
    3
    5mA
    60Ω
    2µA
    3 x 1.4 x 1mm
    Nexperia
    Single
    68V
    Surface Mount
    1
    250 mW
    SOT-23 (TO-236AB)
    Voltage Regulator
    5%
    3
    2mA
    240Ω
    50nA
    3 x 1.4 x 1mm
    Nexperia
    Single
    10V
    Surface Mount
    1
    300 mW
    SOD-523
    Voltage Regulator
    2%
    2
    5mA
    10Ω
    200nA
    1.25 x 0.85 x 0.65mm
    DiodesZetex
    Single
    12V
    Surface Mount
    1
    500 mW
    SOD-323F
    Voltage Regulator
    2.5%
    2
    10mA
    35Ω
    70nA
    1.8 x 1.35 x 0.75mm
    Nexperia
    Single
    3.98V
    Surface Mount
    1
    500 mW
    SOD-80C
    Voltage Regulator
    ±2%
    2
    5mA
    90Ω
    3µA
    1.6 (Dia.). x 3.7mm
    DiodesZetex
    Single
    3.3V
    Surface Mount
    1
    500 mW
    SOD-323F
    Voltage Regulator
    3.5%
    2
    20mA
    130Ω
    20µA
    1.8 x 1.35 x 0.75mm
    ROHM
    Single
    5.1V
    Surface Mount
    1
    1 W
    SOD-123
    Voltage Regulator
    -
    2
    40mA
    -
    20µA
    2.7 x 1.7 x 0.9mm
    Nexperia
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    Single
    20V
    Surface Mount
    1
    400 mW
    SC-76, SOD-323
    Voltage Regulator
    ±2%
    2
    5mA
    -
    -
    1.8 x 1.35 x 1.05mm
    DiodesZetex
    Single
    18V
    Surface Mount
    1
    500 mW
    SOD-123
    General Purpose
    2.5%
    2
    10mA
    23Ω
    50nA
    2.85 x 1.7 x 1.35mm
    Vishay
    Single
    47V
    Through Hole
    1
    3.25 W
    SOD-57
    Voltage Regulator
    -
    2
    10mA
    45Ω
    1µA
    4 (Dia.) x 3.6mm
    Results per page