Schottky Diode & Rectifiers | 1N4007 | RS
Recently searched

    Schottky Diodes & Rectifiers

    A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

    At RS, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

    What are Schottky Diodes used for?

    Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

    Why use a Schottky Diode?

    Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

    What is a Rectifier Diode?

    A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

    10465 Products showing for Schottky Diodes & Rectifiers

    WeEn Semiconductors Co., Ltd
    Single
    9A
    Through Hole
    TO-220AC
    400V
    -
    General Purpose
    Ultrafast Rectifiers
    -
    2
    1.4V
    -
    1
    Silicon Junction
    -
    -
    60ns
    -
    -
    Semikron Danfoss
    Series
    67A
    Panel Mount
    SEMIPACK1
    1600V
    -
    General Purpose
    Rectifier
    -
    7
    -
    -
    2
    Silicon Junction
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Surface Mount
    SMP
    600V
    -
    General Purpose
    Rectifier
    -
    2
    1.1V
    -
    1
    Silicon Junction
    -
    -
    1.8µs
    -
    -
    onsemi
    Single
    5A
    Surface Mount
    DO-214AB (SMC)
    40V
    -
    Schottky Rectifier
    Schottky
    -
    2
    500mV
    -
    1
    Schottky Barrier
    -
    -
    -
    -
    -
    DiodesZetex
    Single
    1A
    Surface Mount
    PowerDI 123
    400V
    -
    Fast Recovery
    Rectifier
    -
    2
    1.25V
    -
    1
    Silicon Junction
    -
    -
    25ns
    -
    -
    DiodesZetex
    -
    -
    -
    DO-214AB (SMC)
    1000V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Surface Mount
    μSMP
    40V
    -
    Schottky Rectifier
    Schottky
    -
    2
    -
    -
    1
    Schottky Barrier
    -
    -
    -
    -
    -
    Vishay
    Single
    3A
    Surface Mount
    DO-214AB (SMC)
    50V
    -
    General Purpose
    Rectifier
    -
    2
    1.15V
    -
    1
    Silicon Junction
    -
    -
    2.5µs
    -
    -
    Vishay
    Single
    1A
    Surface Mount
    DO-214AC
    40V
    -
    Schottky Rectifier
    Schottky
    -
    2
    -
    -
    1
    Schottky
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Through Hole
    DO-204AL
    30V
    -
    Schottky Rectifier
    Schottky
    -
    2
    875mV
    -
    1
    Schottky Barrier
    -
    -
    -
    2.7mm
    -
    STMicroelectronics
    Single
    3A
    Surface Mount
    DO-214AA (SMB)
    600V
    -
    Switching
    Rectifier
    -
    2
    1.3V
    -
    1
    Silicon Junction
    -
    -
    85ns
    -
    -
    Infineon
    -
    226A
    Screw Mount
    Eco Block
    2200V
    -
    General Purpose
    Rectifier
    -
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    DiodesZetex
    Single
    7A
    Surface Mount
    PowerDI 5
    60V
    -
    Schottky Rectifier
    Schottky
    -
    3
    620mV
    -
    1
    Schottky Barrier
    -
    -
    -
    -
    -
    Vishay
    Single
    3A
    Through Hole
    DO-201AD
    200V
    -
    General Purpose
    Rectifier
    -
    2
    1.2V
    -
    1
    Silicon Junction
    -
    -
    -
    5.3mm
    -
    Vishay
    Single
    15A
    Through Hole
    TO-220AC
    600V
    -
    Recovery Rectifier
    Rectifier
    -
    2
    1.1V
    -
    1
    Silicon Junction
    -
    -
    290ns
    -
    -
    HY Electronic Corp
    Single
    1A
    Surface Mount
    DO-214AC (SMA)
    100V
    -
    Schottky Rectifier
    Schottky
    -
    2
    850mV
    -
    1
    Schottky
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Surface Mount
    DO-214BA
    400V
    -
    General Purpose
    Rectifier
    -
    2
    1.1V
    -
    1
    Silicon Junction
    -
    -
    2µs
    -
    -
    onsemi
    Common Cathode
    60A
    Through Hole
    TO-247
    45V
    -
    -
    Schottky
    -
    3
    -
    -
    2
    Schottky
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Surface Mount
    DO-214AC (SMA)
    60V
    -
    Schottky Rectifier
    Schottky
    -
    2
    750mV
    -
    1
    Schottky Barrier
    -
    -
    -
    -
    -
    Infineon
    Isolated
    20mA
    Surface Mount
    SOT-143
    40V
    -
    RF Detector
    RF Detector
    -
    4
    1V
    -
    2
    Schottky
    -
    -
    -
    -
    -
    Results per page