PIN Diodes | BAP64-03 | Dual Series | RS
Recently searched

    PIN Diodes

    PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

    How do Pin diodes work?

    A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

    What are Pin diodes used for?

    PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.

    97 Products showing for PIN Diodes

    Infineon
    2x Common Cathode Pair
    Switch
    2
    50mA
    20V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Series
    Switch
    -
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$5.31
    Each (In a Pack of 10)
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    Single
    Attenuator
    1
    50mA
    50V
    -
    1V
    Surface Mount
    UMD
    2
    0.4pF
    7 Ω@ 10 mA
    1.7 x 1.25 x 0.7mm
    0.7mm
    1.7mm
    Infineon
    Series
    RF Attenuator
    2
    100mA
    150V
    1550ns
    1.1V
    Surface Mount
    SOT-323 (SC-70)
    3
    0.35pF
    20 Ω@ 1 mA
    2 x 1.25 x 0.8mm
    0.8mm
    2mm
    Infineon
    Series
    RF Attenuator
    2
    100mA
    150V
    1550ns
    1.1V
    Surface Mount
    SOT-323 (SC-70)
    3
    0.35pF
    20 Ω@ 1 mA
    2 x 1.25 x 0.8mm
    0.8mm
    2mm
    onsemi
    Single
    RF Attenuator, RF Switch
    1
    100mA
    80V
    -
    -
    -
    X3DFN2
    2
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    -
    2
    100mA
    50V
    75ns
    -
    -
    SOT-323
    3
    -
    -
    -
    -
    -
    onsemi
    Single
    RF Attenuator, RF Switch
    1
    100mA
    80V
    -
    -
    -
    X3DFN2
    2
    -
    -
    -
    -
    -
    ROHM
    -
    -
    -
    50mA
    50V
    -
    -
    -
    SOD-323FL
    2
    -
    -
    -
    -
    -
    NXP
    Common Anode
    -
    2
    50mA
    50V
    0.55µs
    1.1V
    Surface Mount
    UMT
    3
    0.35pF
    2.5 Ω@ 10 mA
    2.2 x 1.35 x 1mm
    1mm
    2.2mm
    Infineon
    Single
    Switch
    1
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    Switch
    2
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    Switch
    2
    50mA
    20V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    -
    100mA
    30V
    80ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    -
    1
    100mA
    150V
    1.55µs
    -
    -
    TSLP
    2
    -
    -
    -
    -
    -
    Infineon
    Single
    Antenna Switches
    1
    100mA
    80V
    500ns
    1.2V
    Surface Mount
    SC-79
    2
    0.4pF
    2.5 Ω@ 1 mA
    1.2 x 0.8 x 0.55mm
    0.55mm
    1.2mm
    Results per page