PIN Diodes | BAP64-03 | Dual Series | RS
Recently searched

    PIN Diodes

    PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

    How do Pin diodes work?

    A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

    What are Pin diodes used for?

    PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.

    97 Products showing for PIN Diodes

    Infineon
    Single
    Switch
    -
    100mA
    150V
    1.55µs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NXP
    Single
    Attenuator, Switch
    1
    100mA
    30V
    0.17µs
    1.1V
    Surface Mount
    UMD
    2
    0.8pF
    0.9 Ω@ 10 mA
    1.8 x 1.35 x 1.05mm
    1.05mm
    1.8mm
    Infineon
    Anti Parallel Pair
    Switch
    2
    20mA
    40V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    Antenna Switches
    1
    100mA
    80V
    500ns
    1.2V
    Surface Mount
    SC-79
    2
    0.4pF
    2.5 Ω@ 1 mA
    1.2 x 0.8 x 0.55mm
    0.55mm
    1.2mm
    Infineon
    Single
    -
    1
    100mA
    150V
    1.55µs
    -
    -
    TSLP
    2
    -
    -
    -
    -
    -
    Infineon
    Single
    -
    1
    100mA
    80V
    0.75µs
    -
    -
    TSLP
    2
    -
    -
    -
    -
    -
    Infineon
    Single
    -
    1
    100mA
    80V
    0.75µs
    -
    -
    TSSLP
    2
    -
    -
    -
    -
    -
    NXP
    Common Anode
    Attenuator, Switch
    2
    100mA
    175V
    1.55µs
    1.1V
    Surface Mount
    SOT-23 (TO-236AB)
    3
    0.35pF
    1.35 Ω@ 100 mA
    3 x 1.4 x 1mm
    1mm
    3mm
    Infineon
    -
    -
    2
    100mA
    150V
    1550ns
    -
    -
    SOT-323
    3
    -
    -
    -
    -
    -
    HK$2.677
    Each (On a Reel of 1000)
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Series
    -
    2
    100mA
    150V
    1.55µs
    -
    -
    SOT-23
    3
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    Switch
    2
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Anti Parallel Pair
    Switch
    2
    20mA
    40V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Series
    Switch
    2
    130mA
    8V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    -
    1
    100mA
    80V
    0.75µs
    -
    -
    TSSLP
    2
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    1
    20mA
    6V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    RF Attenuator, RF Switch
    -
    100mA
    150V
    1550ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Series
    -
    2
    100mA
    150V
    1.55µs
    -
    -
    SOT-23
    3
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    -
    100mA
    30V
    80ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Series
    Switch
    2
    130mA
    8V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page