DIACs | DB3 | Diode For Alternating Current | RS
Recently searched

    DIACs

    The acronym DIAC is short for “diode for alternating current”. A DIAC is a semiconductor switch that can be turned on in both forward and reverse polarities (full-wave or bi-directional). DIACS are also called "symmetrical trigger diodes".

    What is the function of a DIAC?

    A DIAC works by introducing a voltage, in either direction. A ’break over point’ is then reached when the device enters a negative resistance region. This will remain in a low resistant state until the current applied reduces below its holding value.

    Most DIACs have a three-layer structure with break over voltage of approximately 30 V. Their behaviour is similar to that of a neon lamp, but it can be more precisely controlled and takes place at a lower voltage.

    Features and benefits:

    • Lightweight
    • Compact and smalL
    • Varying maximum break over voltage available
    • Surface/Through-hole mounts available

    22 Products showing for DIACs

    STMicroelectronics
    -
    45V
    -
    -
    -
    2A
    -
    Through Hole
    DO-35
    2
    2 (Dia) x 4.5mm
    4.5mm
    2 (Dia.)mm
    STMicroelectronics
    0.05mA
    36V
    -
    -
    -
    2A
    0.01mA
    Surface Mount
    MiniMELF
    2
    3.4 x 1.62 x 1.62mm
    3.4mm
    1.62mm
    Results per page

    Popular Searches