Constant Current Diodes | Current Limiting | RS
Recently searched

    Constant Current Diodes

    A constant current diode also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

    How do constant current diodes work?

    Constant current diodes are made from a junction field-effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodes constant current diodes maintain a constant current instead of the constant voltage.

    Applications for constant current diodes

    Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED drivers and can be used to replace holding coils in telephone connection devices.

    56 Products showing for Constant Current Diodes

    Texas Instruments
    Single
    10mA
    1
    40V
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    +70 °C
    0 °C
    Texas Instruments
    Single
    100µA
    3
    40V
    500MΩ
    40V
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Single
    10mA
    1
    40V
    -
    -
    Through Hole
    TO-92
    3
    5.2 x 4.19 x 5.2mm
    5.2mm
    4.19mm
    5.2mm
    +100 °C
    -25 °C
    SEMITEC
    Single
    -
    1
    30V
    0.08MΩ
    3.8V
    Through Hole
    -
    2
    3.9 x 1.8 x 1.8mm
    3.9mm
    1.8mm
    1.8mm
    +150 °C
    -30 °C
    DiodesZetex
    Single
    30mA
    1
    60V
    -
    -
    Surface Mount
    PDI123
    2
    3 x 1.93 x 1mm
    3mm
    1.93mm
    1mm
    +150 °C
    -40 °C
    SEMITEC
    Single
    6.5mA
    1
    100V
    -
    4.5V
    Surface Mount
    SMD
    2
    2.6 x 1.6 x 0.7mm
    2.6mm
    1.6mm
    0.7mm
    +150 °C
    -40 °C
    SEMITEC
    Single
    -
    1
    25V
    0.03MΩ
    4.3V
    Through Hole
    -
    2
    3.9 x 1.8 x 1.8mm
    3.9mm
    1.8mm
    1.8mm
    +150 °C
    -30 °C
    Nexperia
    Single
    50mA
    2
    75V
    -
    73V
    Surface Mount
    SC-88A
    5
    2.2 x 1.35 x 1mm
    2.2mm
    1.35mm
    1mm
    +150 °C
    -65 °C
    DiodesZetex
    Single
    120mA
    1
    60V
    -
    -
    Surface Mount
    PDI123
    2
    3 x 1.93 x 1mm
    3mm
    1.93mm
    1mm
    +150 °C
    -40 °C
    Analog Devices
    Single
    -
    1
    40V
    -
    -
    Surface Mount
    SOT-23
    8
    2.9 x 1.75 x 0.9mm
    2.9mm
    1.75mm
    0.9mm
    +125 °C
    -40 °C
    DiodesZetex
    Single
    -
    1
    6V
    -
    -
    Surface Mount
    SOT-23
    6
    3.02 x 1.7 x 1.3mm
    3.02mm
    1.7mm
    1.3mm
    +85 °C
    -40 °C
    Texas Instruments
    Single
    10mA
    1
    30V
    -
    -
    Through Hole
    TO-92
    3
    5.2 x 4.19 x 5.2mm
    5.2mm
    4.19mm
    5.2mm
    +100 °C
    -25 °C
    DiodesZetex
    Single
    30mA
    1
    60V
    -
    -
    Surface Mount
    PDI123
    2
    3 x 1.93 x 1mm
    3mm
    1.93mm
    1mm
    +150 °C
    -40 °C
    DiodesZetex
    Single
    30mA
    1
    60V
    -
    -
    Surface Mount
    PDI123
    2
    3 x 1.93 x 1mm
    3mm
    1.93mm
    1mm
    +150 °C
    -40 °C
    DiodesZetex
    Single
    10mA
    1
    40V
    -
    -
    Surface Mount
    SOT-26
    6
    3.1 x 1.7 x 1.3mm
    3.1mm
    1.7mm
    1.3mm
    +150 °C
    -55 °C
    DiodesZetex
    Single
    -
    1
    6V
    -
    -
    Surface Mount
    SOT-23
    6
    3.02 x 1.7 x 1.3mm
    3.02mm
    1.7mm
    1.3mm
    +85 °C
    -40 °C
    DiodesZetex
    Single
    10mA
    1
    40V
    -
    -
    Surface Mount
    SOT-26
    6
    3.1 x 1.7 x 1.3mm
    3.1mm
    1.7mm
    1.3mm
    +150 °C
    -55 °C
    Texas Instruments
    Single
    100µA
    3
    40V
    500MΩ
    40V
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Single
    10mA
    1
    40V
    -
    -
    Through Hole
    TO-92
    3
    5.2 x 4.19 x 5.2mm
    5.2mm
    4.19mm
    5.2mm
    +70 °C
    0 °C
    SEMITEC
    Single
    -
    1
    100V
    4MΩ
    0.8V
    Through Hole
    -
    2
    3.9 x 1.8 x 1.8mm
    3.9mm
    1.8mm
    1.8mm
    +150 °C
    -30 °C
    Results per page