Constant Current Diodes

A constant current diode, also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodesconstant current diodes maintain a constant current instead of the constant voltage.

Applications for constant current diodes

Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED driversand can be used to replace holding coils in telephone connection devices.


...
Read more Read less

Filters

Viewing 21 - 40 of 52 products
Results per page
Description Price Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 921-0477
Mfr. Part No.AP2502KTR-G1
HK$3.28
Each (In a Pack of 30)
units
Single - 1 6V - - Surface Mount SOT-23 6 3.02 x 1.7 x 1.3mm 3.02mm 1.7mm 1.3mm +85 °C
RS Stock No. 155-7505
Mfr. Part No.LT3092IDD#PBF
HK$24.754
Each (In a Tube of 121)
units
Single - 1 - - - Surface Mount DFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS Stock No. 822-5901
Mfr. Part No.LT3092IDD#PBF
HK$37.80
Each (In a Pack of 2)
units
Single - 1 - - - Surface Mount DFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS Stock No. 165-8354
Mfr. Part No.AP2502KTR-G1
HK$1.15
Each (On a Reel of 3000)
units
Single - 1 6V - - Surface Mount SOT-23 6 3.02 x 1.7 x 1.3mm 3.02mm 1.7mm 1.3mm +85 °C
RS Stock No. 253-819
Mfr. Part No.E-452
BrandSEMITEC
HK$24.298
Each (In a Pack of 5)
units
Single - 1 100V 0.07MΩ 3.7V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 170-4833
Mfr. Part No.PSSI2021SAY,115
BrandNexperia
HK$1.063
Each (On a Reel of 3000)
units
Single 50mA 2 75V - 73V Surface Mount SC-88A 5 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +150 °C
RS Stock No. 253-847
Mfr. Part No.E-123
BrandSEMITEC
HK$23.59
Each (In a Pack of 5)
units
Single - 1 30V 0.08MΩ 3.8V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 465-0003
Mfr. Part No.E-103
BrandSEMITEC
HK$23.59
Each (In a Pack of 5)
units
Single - 1 30V 0.17MΩ 3.5V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 693-4013
Mfr. Part No.S-153T
BrandSEMITEC
HK$23.28
Each (In a Pack of 10)
units
Single 18mA 1 50V - 4.3V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C
RS Stock No. 133-3334
Mfr. Part No.AL5809-30QP1-7
HK$3.87
Each (In a Pack of 20)
units
Single - 1 60V - - Surface Mount PDI123 2 3 x 1.93 x 1mm 3mm 1.93mm 1mm +150 °C
RS Stock No. 822-5869
Mfr. Part No.LT3092IST#PBF
HK$39.93
Each (In a Pack of 2)
units
Single - 1 - - - Surface Mount SOT-223 3 + Tab 6.71 x 3.71 x 1.6984mm 6.71mm 3.71mm 1.698mm +125 °C
RS Stock No. 133-3331
Mfr. Part No.AL5809-120QP1-7
HK$4.25
Each (In a Pack of 20)
units
Single - 1 60V - - Surface Mount PDI123 2 3 x 1.93 x 1mm 3mm 1.93mm 1mm +150 °C
RS Stock No. 761-8627
Mfr. Part No.LT3092ITS8#TRMPBF
HK$39.76
Each
units
Single - 1 40V - - Surface Mount SOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C
RS Stock No. 253-730
Mfr. Part No.E-301
BrandSEMITEC
HK$24.298
Each (In a Pack of 5)
units
Single - 1 100V 4MΩ 0.8V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 919-9238
Mfr. Part No.LT3092ITS8TRMPBF
HK$25.28
Each (On a Reel of 500)
units
Single - 1 40V - - Surface Mount SOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C
RS Stock No. 133-3345
Mfr. Part No.BCR421UW6Q-7
HK$2.93
Each (In a Pack of 20)
units
Single - 1 40V - - Surface Mount SOT-26 6 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm +150 °C
RS Stock No. 693-4022
Mfr. Part No.S-183T
BrandSEMITEC
HK$23.28
Each (In a Pack of 10)
units
Single 20mA 1 40V - 4.6V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C
RS Stock No. 253-768
Mfr. Part No.E-102
BrandSEMITEC
HK$23.59
Each (In a Pack of 5)
units
Single - 1 100V 0.65MΩ 1.7V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 133-3335
Mfr. Part No.AL5809-50QP1-7
HK$3.87
Each (In a Pack of 20)
units
Single - 1 60V - - Surface Mount PDI123 2 3 x 1.93 x 1mm 3mm 1.93mm 1mm +150 °C
RS Stock No. 920-0060
Mfr. Part No.LT3092IST#PBF
HK$26.523
Each (In a Tube of 78)
units
Single - 1 - - - Surface Mount SOT-223 3 + Tab 6.71 x 3.71 x 1.6984mm 6.71mm 3.71mm 1.698mm +125 °C
Related Products
Micro-Fit 3.0 3mm pitch wire to board dual ...
Description:
Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A ...