Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

What do Bridge Rectifiers do?

The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

What are Bridge Rectifiers used for?

Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

What are the advantages of Bridge Rectifiers?

A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

What are the disadvantages of a Bridge Rectifier?

Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.


...
Read more Read less

Filters

Viewing 1 - 20 of 147 products
Results per page
Description Price Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS Stock No. 687-5803
Mfr. Part No.GBPC5010 T0
HK$48.08
Each
units
Single Phase 50A 1000V Screw Mount GBPC 4 - - Single 400A +150 °C -50 °C 1.1V 10µA
RS Stock No. 169-9170
Mfr. Part No.GBPC5010 T0
HK$25.431
Each (In a Tray of 100)
units
Single Phase 50A 1000V Screw Mount GBPC 4 Silicon Junction - Single 400A +150 °C -50 °C 1.1V 10µA
RS Stock No. 146-2277
Mfr. Part No.RMB6S RCG
HK$1.463
Each (On a Reel of 3000)
units
Single Phase 800mA 600V Surface Mount MBS 4 Silicon Junction - Single 30A +150 °C -55 °C 1V 5µA
RS Stock No. 687-5920
Mfr. Part No.RMB6S RCG
HK$3.728
Each (In a Pack of 20)
units
Single Phase 800mA 600V Surface Mount MBS 4 - - Single 30A +150 °C -55 °C 1V 5µA
RS Stock No. 687-5872
Mfr. Part No.KBU1005G T0
HK$14.91
Each (In a Pack of 5)
units
Single Phase 10A 600V Through Hole KBU 4 - - Single 200A +150 °C -55 °C 1.1V 5µA
RS Stock No. 169-9178
Mfr. Part No.KBU1005G T0
HK$8.348
Each (In a Tray of 500)
units
Single Phase 10A 600V Through Hole KBU 4 Silicon Junction - Single 200A +150 °C -55 °C 1.1V 5µA
RS Stock No. 687-5853
Mfr. Part No.KBP305G C2
HK$2.477
Each (In a Pack of 10)
units
Single Phase 3A 600V Through Hole KBP 4 - - Single 80A +150 °C -55 °C 1.1V 10µA
RS Stock No. 169-9177
Mfr. Part No.KBP305G C2
HK$1.991
Each (In a Tube of 25)
units
Single Phase 3A 600V Through Hole KBP 4 Silicon Junction - Single 80A +150 °C -55 °C 1.1V 10µA
RS Stock No. 687-5881
Mfr. Part No.KBU407G T0
HK$17.098
Each (In a Pack of 5)
units
Single Phase 4A 1000V Through Hole KBU 4 - - Single 150A +150 °C -55 °C 1.1V 5µA
RS Stock No. 652-7501
Mfr. Part No.MBS6 RC
HK$2.541
Each (In a Pack of 100)
units
Single Phase 800mA 600V Surface Mount TO-269AA 4 - - Single 30A +150 °C -55 °C 1V 100µA
RS Stock No. 169-9005
Mfr. Part No.MBS6 RC
HK$1.133
Each (On a Reel of 3000)
units
Single Phase 800mA 600V Surface Mount TO-269AA 4 Silicon Junction - Single 30A +150 °C -55 °C 1V 100µA
RS Stock No. 169-9179
Mfr. Part No.KBU407G T0
HK$6.077
Each (In a Tray of 500)
units
Single Phase 4A 1000V Through Hole KBU 4 Silicon Junction - Single 150A +150 °C -55 °C 1.1V 5µA
RS Stock No. 748-5111
Mfr. Part No.MBS8 RC
HK$1.645
Each (In a Pack of 20)
units
Single Phase 800mA 800V Surface Mount MBS 4 - - Single 35A +150 °C -55 °C 1V 100µA
RS Stock No. 169-8989
Mfr. Part No.DBLS205G RD
HK$2.061
Each (On a Reel of 1500)
units
Single Phase 2A 600V Surface Mount DBLS 4 Silicon Junction - Single 50A +150 °C -55 °C 1.15V 10µA
RS Stock No. 687-5825
Mfr. Part No.KBL405G T0
HK$9.079
Each (In a Pack of 10)
units
Single Phase 4A 600V Through Hole KBL 4 - - Single 150A +150 °C -55 °C 1.1V 10µA
RS Stock No. 169-9172
Mfr. Part No.KBL405G T0
HK$5.151
Each (In a Tray of 500)
units
Single Phase 4A 600V Through Hole KBL 4 Silicon Junction - Single 150A +150 °C -55 °C 1.1V 10µA
RS Stock No. 652-6362
Mfr. Part No.DBLS205G RD
HK$4.578
Each (In a Pack of 25)
units
Single Phase 2A 600V Surface Mount DBLS 4 - - Single 50A +150 °C -55 °C 1.15V 10µA
RS Stock No. 687-5844
Mfr. Part No.KBP205G C2
HK$3.776
Each (In a Pack of 10)
units
Single Phase 2A 600V Through Hole KBP 4 - - Single 60A +150 °C -55 °C 1.2V 10µA
RS Stock No. 169-9310
Mfr. Part No.MBS8 RC
HK$1.269
Each (On a Reel of 3000)
units
Single Phase 800mA 800V Surface Mount MBS 4 Silicon Junction - Single 35A +150 °C -55 °C 1V 100µA
RS Stock No. 169-9174
Mfr. Part No.KBP205G C2
HK$2.434
Each (In a Tube of 25)
units
Single Phase 2A 600V Through Hole KBP 4 Silicon Junction - Single 60A +150 °C -55 °C 1.2V 10µA