Programmable Oscillators

Programmable oscillators cover a range of crystal driven oscillators and can be XO, VCXO, and sometimes TCXO. They offer users the flexibility to request parts programmed to their desired frequency, offering frequency options that won’t normally be available and often with smaller lead times. As well as frequency options, some programmable parts offer a selection of the output type; LVCMOS, LVDS or LVPECL can be requested. Stability of these programmed clocks are similar to that of standard oscillators.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Minimum Programmable Frequency Maximum Programmable Frequency Frequency Stability Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Height Dimensions Oscillator Type
RS Stock No. 506-2211
Mfr. Part No.LTC6905CS5#TRMPBF
HK$51.37
Each
units
17MHz 170MHz - SOT-23 - -40 °C +85 °C 0.9mm 2.9 x 1.75 x 0.9mm Programmable
RS Stock No. 506-2227
Mfr. Part No.LTC6906CS6#TRMPBF
HK$26.908
Each (In a Pack of 5)
units
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0 °C +70 °C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
RS Stock No. 506-2198
Mfr. Part No.LTC6903CMS8#PBF
HK$39.94
Each
units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 145-5954
Mfr. Part No.LTC6905CS5#TRMPBF
HK$23.152
Each (In a Tube of 100)
units
17MHz 170MHz - SOT-23 - -40 °C +85 °C 0.9mm 2.9 x 1.75 x 0.9mm Programmable
RS Stock No. 917-3661
Mfr. Part No.LTC6906CS6#TRMPBF
HK$19.93
Each (On a Reel of 500)
units
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0 °C +70 °C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
RS Stock No. 145-6905
Mfr. Part No.LTC6903CMS8#PBF
HK$26.467
Each (In a Tube of 50)
units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 506-2182
Mfr. Part No.LTC6902CMS#PBF
HK$45.43
Each
units
5kHz 20MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 506-2205
Mfr. Part No.LTC6904CMS8#PBF
HK$43.47
Each
units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 145-5953
Mfr. Part No.LTC6904CMS8#PBF
HK$28.613
Each (In a Tube of 50)
units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 153-3390
Mfr. Part No.LTC6902CMS#PBF
HK$29.90
Each (In a Tube of 50)
units
5kHz 20MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...