Pocket Reference Oscillators

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Operating Temperature Maximum Output Frequency Minimum Operating Temperature Minimum Output Frequency Dimensions Length Oscillator Type Package Type Pin Count Typical Operating Supply Voltage
RS Stock No. 792-4130
Mfr. Part No.CPRO33-100.000
BrandCrystek
HK$830.03
Each
units
85°C 100MHz -40°C 100MHz 11.05 (Dia.) x 33.34mm 33.34mm PRO SMA Housing 3 3.3V dc
RS Stock No. 792-4146
Mfr. Part No.RFPRO33-1000.000
BrandCrystek
HK$1,238.76
Each
units
70°C 1GHz -20°C 1GHz 11.05 (Dia.) x 33.34mm 33.34mm PRO SMA Housing 3 3.3V dc
RS Stock No. 792-4095
Mfr. Part No.CPRO33-10.00
BrandCrystek
HK$601.50
Each
units
85°C 10MHz -40°C 10MHz 11.05 (Dia.) x 33.34mm 33.34mm PRO SMA Housing 3 3.3V dc
RS Stock No. 792-4136
Mfr. Part No.CPRO33-80.000
BrandCrystek
HK$945.00
Each
units
85°C 80MHz -40°C 80MHz 11.05 (Dia.) x 33.34mm 33.34mm PRO SMA Housing 3 3.3V dc
RS Stock No. 792-4155
Mfr. Part No.RFPRO33-500.000
BrandCrystek
HK$1,238.76
Each
units
70°C 500MHz -20°C 500MHz 11.05 (Dia.) x 33.34mm 33.34mm PRO SMA Housing 3 3.3V dc
RS Stock No. 792-4142
Mfr. Part No.CPRO33-125.000
BrandCrystek
HK$945.00
Each
units
85°C 125MHz -40°C 125MHz 11.05 (Dia.) x 33.34mm 33.34mm PRO SMA Housing 3 3.3V dc
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...