Programmable Oscillators

Programmable oscillators cover a range of crystal driven oscillators and can be XO, VCXO, and sometimes TCXO. They offer users the flexibility to request parts programmed to their desired frequency, offering frequency options that won’t normally be available and often with smaller lead times. As well as frequency options, some programmable parts offer a selection of the output type; LVCMOS, LVDS or LVPECL can be requested. Stability of these programmed clocks are similar to that of standard oscillators.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Minimum Programmable Frequency Maximum Programmable Frequency Frequency Stability Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Height Dimensions Oscillator Type
RS Stock No. 506-2227
Mfr. Part No.LTC6906CS6#TRMPBF
HK$25.774
Each (In a Pack of 5)
units
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0°C 70°C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
RS Stock No. 506-2198
Mfr. Part No.LTC6903CMS8#PBF
HK$38.92
Each
units
1kHz 68MHz - MSOP - -40°C 85°C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 145-6905
Mfr. Part No.LTC6903CMS8#PBF
HK$23.339
Each (In a Tube of 50)
units
1kHz 68MHz - MSOP - -40°C 85°C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 145-5954
Mfr. Part No.LTC6905CS5#TRMPBF
HK$23.152
Each (In a Tube of 100)
units
17MHz 170MHz - SOT-23 - -40°C 85°C 0.9mm 2.9 x 1.75 x 0.9mm Programmable
RS Stock No. 506-2211
Mfr. Part No.LTC6905CS5#TRMPBF
HK$36.75
Each
units
17MHz 170MHz - SOT-23 - -40°C 85°C 0.9mm 2.9 x 1.75 x 0.9mm Programmable
RS Stock No. 917-3661
Mfr. Part No.LTC6906CS6#TRMPBF
HK$19.93
Each (On a Reel of 500)
units
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0°C 70°C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
RS Stock No. 506-2182
Mfr. Part No.LTC6902CMS#PBF
HK$43.98
Each
units
5kHz 20MHz - MSOP - -40°C 85°C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 506-2205
Mfr. Part No.LTC6904CMS8#PBF
HK$45.68
Each
units
1kHz 68MHz - MSOP - -40°C 85°C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 153-3390
Mfr. Part No.LTC6902CMS#PBF
HK$26.367
Each (In a Tube of 50)
units
5kHz 20MHz - MSOP - -40°C 85°C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 145-5953
Mfr. Part No.LTC6904CMS8#PBF
HK$25.233
Each (In a Tube of 50)
units
1kHz 68MHz - MSOP - -40°C 85°C 0.86mm 3 x 3 x 0.86mm Programmable
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.