RF Modules | GSM & GPRS Modules | RS
Recently searched

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    320 Products showing for RF Modules

    RF Solutions
    Module
    -
    433MHz
    FM
    -
    -
    -
    -121dBm
    -
    1.8 → 3.6V
    16.5 x 19.25 x 1mm
    1mm
    16.5mm
    +85 °C
    -20 °C
    19.25mm
    Wurth Elektronik
    -
    RF Module
    2.4GHz
    -
    500kbps
    -6dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    HopeRF
    Module
    -
    433MHz
    FSK, OOK
    150kbit/s
    +10dBm
    -
    -110dBm
    SPI
    1.8 → 3.6V
    19.7 x 16 x 1mm
    1.9mm
    19.7mm
    +70 °C
    -20 °C
    16mm
    Parallax Inc
    Reader
    -
    -
    -
    -
    -
    -
    -
    UART
    4.5 → 5.5V
    -
    -
    82.5mm
    +85 °C
    -40 °C
    62.2mm
    Texas Instruments
    Module
    -
    -
    ASK, OOK
    -
    -
    Surface Mount
    -
    -
    -
    5.15 x 5.15 x 0.95mm
    0.95mm
    5.15mm
    +110 °C
    -40 °C
    5.15mm
    Quasar
    Module
    -
    433MHz
    FM
    4800bit/s
    -
    -
    -106dBm
    -
    4.5 → 5.5V
    13 x 44.2 x 5.5mm
    5.5mm
    44.2mm
    +85 °C
    -20 °C
    13mm
    NeoCortec
    Module
    -
    -
    -
    -
    -
    -
    -
    PCI
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    868MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    Serial
    1.8 → 3.6V
    16 x 16.5 x 1mm
    1mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    Abracon
    Reader
    RF Module
    868MHz
    -
    -
    -
    PCB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NeoCortec
    Module
    -
    -
    -
    -
    -
    -
    -
    PCI
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    0.053Mbps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    868MHz
    FM
    -
    -
    -
    -121dBm
    -
    1.8 → 3.6V
    16.5 x 19.25 x 1mm
    1mm
    16.5mm
    +85 °C
    -20 °C
    19.25mm
    Eccel Technology Ltd
    Module
    -
    13.56MHz
    -
    -
    -
    -
    -
    UART
    2.5 → 3.6V
    -
    -
    20.32mm
    +85 °C
    -25 °C
    20.06mm
    Eccel Technology Ltd
    Module
    -
    13.56MHz
    -
    -
    -
    -
    -
    I2C, SPI
    2.5 → 3.6V
    -
    -
    20.32mm
    +85 °C
    -25 °C
    20.06mm
    Eccel Technology Ltd
    Module
    -
    13.56MHz
    -
    -
    -
    -
    -
    TTL
    5V
    -
    -
    -
    -
    -
    -
    LPRS
    Module
    -
    433MHz
    ASK, FSK, GFSK
    38400bit/s
    +10dBm
    -
    -117dBm
    RS232, UART
    2.5 → 5.5V
    31 x 4 x 12mm
    12mm
    31mm
    +85 °C
    -40 °C
    4mm
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Quectel
    Module
    Energy Module
    B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B25, B28, B66, B70, B85
    -
    158.5kbps
    23dBm
    Surface Mount
    -
    -
    2.2 → 4.3V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    433MHz
    FM
    115.2kbit/s
    +25dBm
    -
    -
    SPI
    2.2 → 3.8V
    16.1 x 15.9 x 4.2mm
    4.2mm
    16.1mm
    +85 °C
    -40 °C
    15.9mm
    Eccel Technology Ltd
    Module
    -
    125 kHz
    -
    -
    -
    -
    -
    TTL
    5V
    -
    -
    30.5mm
    +85 °C
    -40 °C
    18mm
    Results per page