Op Amps | 8 Pin Differential Amplifiers | RS
Recently searched

    Op Amps

    Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain.

    How do Op Amps work?

    Op Amps provide mathematical operations such as addition, multiplication, differentiation, and integration. They are voltage amplifiers which usually have a differential input and a single-ended output.

    There are two inputs into an Operational Amplifier which are called inverting (-) and non-inverting (+) inputs. If you were to increase the voltage to the inverting input, the output voltage decreases. Alternatively, if you increase the voltage to the non-inverting input, the output voltage increases. If an equal voltage is supplied to both inputs, the output will not change.

    What is a differential amplifier?

    Op Amps are often referred to as differential amplifiers. This is because the output of an Op-Amp is relative to the difference between the input voltages.

    Where are Op Amps used?

    Operational amplifiers have a wide variety of uses in electronic circuits.

    Op Amp Applications

    • Crystal oscillators and waveform generators
    • Audio- and video-frequency pre-amplifiers and buffers
    • Integrators
    • Comparators
    • Analogue-to-digital (ADC) and digital-to-analogue (DAC) converters
    • Voltage Clamps
    • Analogue Calculators
    • Filters
    • Differentiators
    • Precision rectifiers
    • Linear voltage regulators
    • Current regulators
    • Precision rectifiers
    • Precision peak to peak detectors

    4484 Products showing for Op Amps

    Nisshinbo Micro Devices
    Dual Operational
    Surface Mount
    SOP8
    Dual
    2
    8
    4 → 36 V
    15MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    No
    -
    Texas Instruments
    Power
    Through Hole
    TO-220
    Dual
    1
    5
    -
    1.4MHz
    -
    ±12 V, ±15 V, ±18 V, ±24 V, ±28 V
    8V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    No
    103 dB
    STMicroelectronics
    -
    Surface Mount
    SOIC
    Dual
    2
    8
    -
    4MHz
    -
    ±18V
    16V/µs
    -
    +105 °C
    -40 °C
    -
    -
    -
    -
    No
    106 dB
    Texas Instruments
    -
    -
    PDIP
    Dual
    2
    8
    36 V
    16MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    No
    -
    Texas Instruments
    Precision
    Surface Mount
    SOIC
    Dual
    1
    8
    36 V
    16MHz
    -
    -
    -
    10
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    Through Hole
    CDIP
    Dual, Single
    4
    14
    3 → 32 V
    1MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    Surface Mount
    SOIC
    Dual, Single
    2
    8
    5 → 28 V
    -
    -
    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
    -
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    No
    100 dB
    Texas Instruments
    Low Noise, Precision
    Through Hole
    PDIP
    Dual
    4
    14
    -
    8MHz
    -
    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
    11V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    No
    160 dB
    Texas Instruments
    Precision
    Surface Mount
    SOIC
    Single
    1
    8
    36 V
    45MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Rail to Rail Output
    -
    Microchip
    General Purpose
    Surface Mount
    SOT-23
    Single
    1
    5
    3 V, 5 V
    1MHz
    -
    -
    0.6V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Input/Output
    112 dB
    Texas Instruments
    Precision
    Through Hole
    PDIP
    Dual, Single
    1
    8
    3 → 28 V
    35kHz
    -
    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
    0.01V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    No
    120 dB
    Texas Instruments
    -
    Through Hole
    PDIP
    Dual
    1
    8
    -
    1MHz
    -
    ±12 V, ±15 V, ±5 V, ±9 V
    0.5V/µs
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    No
    106 dB
    onsemi
    -
    Surface Mount
    SOIC
    Dual, Single
    4
    14
    5 → 28 V
    -
    -
    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
    -
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    No
    100 dB
    Texas Instruments
    -
    Through Hole
    PDIP
    Dual
    2
    8
    -
    10MHz
    -
    ±15V
    9V/µs
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    No
    100 dB
    Texas Instruments
    -
    Through Hole
    CDIP
    Dual
    4
    14
    3 → 32 V
    1MHz
    -
    ±1.5 → ±16V
    0.5V/µs
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    No
    100 dB
    Texas Instruments
    -
    Through Hole
    MDIP
    Dual
    2
    8
    -
    4MHz
    -
    ±12 V, ±15 V, ±9 V
    15V/µs
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    No
    106 dB
    onsemi
    -
    Surface Mount
    MICRO
    Dual
    2
    8
    1.8 → 5.5 V
    350kHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Rail to Rail Input/Output
    -
    Texas Instruments
    Precision
    Surface Mount
    SOIC
    Dual, Single
    2
    8
    3 → 15 V
    3MHz
    -
    ±3 V, ±5 V
    2.4V/µs
    -
    +125 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Input/Output
    110 dB
    Texas Instruments
    Precision
    Through Hole
    PDIP
    Dual, Single
    2
    8
    3 → 15 V
    3MHz
    -
    ±3 V, ±5 V
    2.4V/µs
    -
    +125 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Input/Output
    110 dB
    Microchip
    General Purpose
    Through Hole
    PDIP
    Single
    4
    14
    3 V, 5 V
    2.8MHz
    -
    -
    2.3V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Output
    115 dB
    Results per page