Recently searched

    OPA241PA Texas Instruments, Precision, Op Amp, 35kHz, 3 → 28 V, 8-Pin PDIP

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 unit)**

    HK$32.30

    Add to Basket
    Select or type quantity
    37 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12HK$32.30
    13 - 24HK$31.50
    25 +HK$31.00

    **price indicative

    Packaging Options:
    RS Stock No.:
    307-1695
    Mfr. Part No.:
    OPA241PA
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 28 V

    Typical Gain Bandwidth Product

    35kHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.01V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    No

    Typical Voltage Gain

    120 dB

    Typical Input Voltage Noise Density

    45nV/√Hz

    Height

    4.57mm

    Dimensions

    9.81 x 6.35 x 4.57mm

    Width

    6.35mm

    Length

    9.81mm

    Related links