Isolation Amplifier | Single Ended | Iso Amp | RS
Recently searched

    Isolation Amplifiers

    Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground.

    How to select a correct isolation amplifier?

    There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs:

    • Single-ended, floating common - an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical).

    • Differential, floating common - an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).

    What is typical application of isolation amplifiers?

    Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.

    123 Products showing for Isolation Amplifiers

    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    8.44V/V
    Surface Mount
    SOIC
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Dual
    5V
    -
    -
    -
    1
    8
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    8.24V/V
    Through Hole
    PDIP
    8
    9.8 x 6.35 x 3.56mm
    3.56mm
    6.35mm
    9.8mm
    Texas Instruments
    Dual
    5V
    -
    -
    -
    1
    8
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.14dB
    Through Hole
    PDIP
    8
    3.56 x 9.8 x 6.35mm
    3.56mm
    6.35mm
    9.8mm
    Texas Instruments
    Single
    -
    5 V
    108dB
    -
    1
    8dB
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    Texas Instruments
    Dual
    5V
    -
    108dB
    -
    1
    -
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    Broadcom
    Single
    4.5 → 5.5V
    4.5 → 5.5 V
    76dB
    Rail to Rail Output
    -
    -
    Through Hole
    DIP
    8
    -
    4.7mm
    6.35mm
    9.8mm
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -78dB
    -
    1
    1.01V/V
    Surface Mount
    SSOP
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.31dB
    Surface Mount
    PDIP SMD
    8
    3.56 x 9.8 x 6.35mm
    3.56mm
    6.35mm
    9.8mm
    Texas Instruments
    Dual
    ±12 V, ±15 V, ±5 V, ±9 V
    -
    -
    -
    1
    0dB
    Surface Mount
    SOIC
    28
    2.3 x 17.9 x 7.5mm
    2.3mm
    7.5mm
    17.9mm
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Dual
    ±12 V, ±15 V, ±5 V, ±9 V
    -
    -
    -
    1
    0dB
    Surface Mount
    SOIC
    28
    2.3 x 17.9 x 7.5mm
    2.3mm
    7.5mm
    17.9mm
    Texas Instruments
    Single
    -
    5 V
    108dB
    -
    1
    8dB
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    SO
    -
    -
    -
    -
    -
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -78dB
    -
    1
    1.005V/V
    Surface Mount
    SSOP
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.49dB
    Surface Mount
    SSOP
    8
    3.18 x 5.85 x 6.81mm
    3.18mm
    6.81mm
    5.85mm
    Broadcom
    Single
    -
    3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
    -
    -
    -
    8.26V/V
    Surface Mount
    SOIC
    8
    13.6 x 6.24 x 3.4mm
    3.4mm
    6.24mm
    13.6mm
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    8.44V/V
    Surface Mount
    PDIP
    8
    9.8 x 6.35 x 3.56mm
    3.56mm
    6.35mm
    9.8mm
    Results per page