Comparators ADC | Quad | Dual Differential | RS
Recently searched

    Comparators

    A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

    How a Comparator works

    A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

    Why use a Comparator?

    The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

    Types of Comparator

    • Current sense
    • Differential / Dual differential
    • Dual / Dual CMOS
    • Dual voltage / General voltage
    • General-purpose
    • Ground sense
    • High speed / high-speed CMOS
    • Low current CMOS
    • Low power / low voltage / low-power CMOS
    • Micropower
    • Nano power
    • Precision
    • Push/pull output
    • Quad differential
    • Rail to rail
    • Voltage
    • Window

    Mounting Types

    Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

    Comparator power supply types

    Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

    Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.

    828 Products showing for Comparators

    ROHM
    Ground Sense
    SMD
    MSOP8
    Dual, Single
    -
    2
    1.3µs
    8
    3 → 36 V
    -
    -
    -
    -
    -
    ROHM
    Ground Sense
    SMD
    MSOP8
    Dual, Single
    -
    2
    1.3µs
    8
    3 → 36 V
    -
    -
    -
    -
    -
    Toshiba
    General Purpose
    Surface Mount
    SSOP
    Dual, Single
    Open Collector
    1
    1.3µs
    5
    3 → 28 V
    2.9 x 1.6 x 1.1mm
    2.9mm
    1.6mm
    1.1mm
    -
    ROHM
    Ground Sense
    Surface Mount
    SOP-J8
    Dual
    Analogue
    2
    1.3µs
    8
    3 V
    -
    -
    -
    -
    -
    ROHM
    Low Current CMOS
    Surface Mount
    SSOP
    Dual, Single
    Open Drain
    1
    -
    5
    1.8 → 5.5 V
    2.9 x 1.6 x 1.1mm
    2.9mm
    1.6mm
    1.1mm
    80dB
    ROHM
    -
    Surface Mount
    SOP
    Dual, Single
    Open Collector
    2
    1µs
    8
    3 → 32 V
    5 x 4.4 x 1.5mm
    5mm
    4.4mm
    1.5mm
    -
    DiodesZetex
    Dual
    Surface Mount
    MSOP
    Dual, Single
    CMOS, MOS, TTL
    2
    300ns
    8
    2 → 36 V
    3.1 x 3.05 x 0.95mm
    3.1mm
    3.05mm
    0.95mm
    -
    DiodesZetex
    Quad Differential
    Surface Mount
    SO
    Dual, Single
    CMOS, MOS, TTL
    4
    300ns
    14
    2 → 36 V
    8.74 x 3.99 x 1.45mm
    8.74mm
    3.99mm
    1.45mm
    -
    STMicroelectronics
    Low Power
    Surface Mount
    TSSOP
    Dual, Single
    CMOS, DTL, ECL, MOS, TTL
    4
    1.3µs
    14
    2 → 32 V
    5.1 x 4.5 x 1.05mm
    5.1mm
    4.5mm
    1.05mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    1
    0.2µs
    8
    9 → 28 V
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    STMicroelectronics
    General Purpose
    Surface Mount
    TSSOP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    5 x 4.4 x 1mm
    5mm
    4.4mm
    1mm
    -
    DiodesZetex
    Low Power
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    2 → 36 V
    8.75 x 4 x 1.5mm
    8.75mm
    4mm
    1.5mm
    -
    STMicroelectronics
    Low Power
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    160ns
    5
    0.85 → 5.5 V
    2.2 x 1.35 x 1mm
    2.2mm
    1.35mm
    1mm
    78dB
    STMicroelectronics
    Low Power
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    160ns
    5
    0.85 → 5.5 V
    2.2 x 1.35 x 1mm
    2.2mm
    1.35mm
    1mm
    78dB
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    1.5µs
    8
    3 → 28 V
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    DiodesZetex
    Dual
    Surface Mount
    MSOP
    Dual, Single
    CMOS, MOS, TTL
    2
    300ns
    8
    2 → 36 V
    3.1 x 3.05 x 0.95mm
    3.1mm
    3.05mm
    0.95mm
    -
    DiodesZetex
    General Purpose
    Surface Mount
    MSOP
    Single
    Open Drain
    2
    -
    8
    2.5 → 5.5 V
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    -
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.56 x 6.92 x 4.57mm
    19.56mm
    6.92mm
    4.57mm
    -
    STMicroelectronics
    Low Power
    Surface Mount
    DFN
    Dual, Single
    CMOS, DTL, ECL, MOS, TTL
    2
    1.3µs
    8
    2 → 36 V
    2.05 x 2.05 x 0.7mm
    2.05mm
    2.05mm
    0.7mm
    -
    onsemi
    General Purpose
    Surface Mount
    MSOP
    Dual, Single
    CMOS, DTL, ECL, MOS, TTL
    2
    1.5µs
    8
    2 → 36 V dc
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    -
    Results per page