Timer Relays - On, Off Time Delay Relays & More - RS HK
Recently searched

    Timer Relays

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Different Types of Timer Relays

    Timer relays are essential for controlling various industrial and automation processes. Common types include:

    On Delay (Time delay starts on the application of voltage)

    On delay timer relays initiate a time delay upon receiving voltage. Once the delay time elapses, the relay's contacts close, activating the connected circuit. These delay timers are ideal for applications like motor starting or delayed lighting.

    Off Delay (When a voltage is applied the relay is ready to accept a trigger)

    Off delay timer relays start timing when the voltage is removed. The relay's contacts remain closed during the delay, opening only after the set time has passed. Common applications for off delay timers include fan cooling or alarm systems with delayed shutdowns.

    Single Shot (One-shot)

    Single shot timer relays provide a fixed time delay after receiving a trigger signal. The relay contacts close for the predetermined time, then open automatically. This type of voltage timer relay is often used for precision timing in applications like conveyor belt control or automated dispensing systems.

    Interval On (Interval) and Flasher (On First/Off First)

    Interval on and flasher timer relays are designed for applications requiring cyclical on-off patterns. They can alternate between on and off states with adjustable delay times, making them suitable for tasks like flashing lights or intermittent alarms.

    Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    Repeat cycle timer relays change their contact state each time voltage is applied, initiating a new timing cycle. This type of timer relay is useful for applications that need continuous repetition, such as automatic door openers or cyclic machinery controls.

    Difference Between Timer Relay and Electromechanical Relay

    The difference between the timer relay and electromechanical relay is when the output contacts open or close. On a conventional control relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right timer relay, it is important to consider the kind of delay required for your application.

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Convey or belt sequence delay

    How to Choose the Right Timer Relay for Your Needs

    Selecting the appropriate timer relay involves considering several factors to ensure optimal performance and compatibility with your application. Key considerations include the required timing function (on delay, off delay, single shot, etc.), time range, voltage rating, contact configuration, and mounting style.

    Additionally, environmental conditions and special features like repeat cycles or adjustable delays should be factored in. RS offers a wide range of reliable, high-quality timer relays from trusted brands, ensuring you can find the perfect solution to meet your specific needs and ensure seamless integration into your project.

    How to Order Timer Relay from RS

    RS is a trusted supplier of high-quality timer relays from leading brands like ABB, Omron, Schneider Electric, and more. You have multiple convenient options to order from RS in Hong Kong. The easiest method is to order online through our website, where you can browse a wide selection of products, place your order, and choose delivery options that range from next-day delivery to local branch collection. Alternatively, you can place your order by calling 852 2421 9898.

    We also offer the option to set up a blanket order for businesses requiring frequent timer relays. This allows you to use a single order number for multiple purchases with a pre-set spending limit. Simply inform us of your order limit, and we will track your transactions and notify you once the limit is reached. To set up a blanket order, call RS at 852 2421 9898.

    How Delivery Works at RS HK

    RS HK offers efficient delivery options tailored to meet customer needs.

    964 Products showing for Timer Relays

    Schneider Electric
    24V ac
    Plug In
    Electromechanical
    0.1 s → 100h
    4
    Multi Function
    -
    Hours, Minutes, Seconds
    3A
    24V
    4PDT
    -
    -
    -
    27mm
    Yes
    Green Premium
    21mm
    59.5mm
    +60°C
    -
    Harmony Time
    Omron
    100 → 125 V dc, 100 → 240V ac
    DIN Rail
    Flicker ON Start
    0.05 s → 30h
    2
    Multi Function
    DPDT
    Hours, Minutes, Seconds
    5A
    125 V dc, 240V ac
    DPDT
    Crimp
    100V ac/dc
    External
    48mm
    -
    -
    84mm
    48mm
    +55°C
    10mA
    H3CR
    Schneider Electric
    24 → 240V ac/dc
    Panel Mount
    Asymmetrical Recycler with Pulse Start
    0.02 s → 300h
    2
    Single
    DPDT
    Hours, Minutes, Seconds
    5A
    240V ac/dc
    -
    11-Pin Connector
    24V ac/dc
    External
    48mm
    Yes
    Green Premium
    96.8mm
    48mm
    +50°C
    -
    Harmony Time
    Carlo Gavazzi
    24 V dc, 24 → 240V ac
    DIN Rail
    Asymmetrical Recycler with Pulse Start
    0.1 s → 100h
    2
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    8A
    -
    SPDT
    Screw
    -
    External
    22.5mm
    -
    -
    83.5mm
    99.5mm
    +60°C
    -
    -
    Sensata / Crydom
    12 → 24V ac/dc
    DIN Rail
    Delay ON Break
    0.1 s → 100h
    2
    Single
    SPST
    Hours, Minutes, Seconds
    6A
    24V ac/dc
    Solid State
    Screw
    12V ac/dc
    External
    11mm
    -
    -
    83mm
    87.7mm
    +80°C
    150mA
    SeriesOneDR
    Dold
    24V dc
    DIN Rail
    Continuous
    300s
    2
    Multi Function
    DPST
    Seconds
    2A
    24V dc
    -
    Screw
    -
    -
    120.3mm
    -
    -
    110mm
    22.5mm
    +55°C
    -
    UG6961
    Omron
    12V dc
    Panel Mount
    Delay ON, Flicker OFF Start, Flicker ON Start, Interval
    0.1 s → 10min
    2
    Multi Function
    SPDT
    Minutes, Seconds
    3A
    250V ac
    SPDT
    Plug In
    -
    External
    47.2mm
    -
    -
    31.2mm
    12.8mm
    +55°C
    -
    H3RN
    Omron
    24 → 230 V ac, 24 → 48V dc
    DIN Rail
    Star Delta
    0.1 → 120s
    2
    Single
    -
    Seconds
    5A
    30 V dc, 250V ac
    DPDT
    Screw
    24V
    External
    17.5mm
    -
    -
    73mm
    80mm
    +55°C
    -
    H3DS
    Releco
    180 → 265V ac/dc
    Plug In
    Switch OFF Delay
    0.2 → 30 min, 0.2 → 30s
    -
    Single
    -
    Minutes, Seconds
    -
    265V ac/dc
    -
    11-Pin Connector
    180V ac/dc
    External
    35mm
    -
    -
    37mm
    50mm
    +60°C
    -
    CT3-A
    Phoenix Contact
    24V
    DIN Rail
    One Shot with Control Contact, Release Delay with Control Contact, Switch ON Delay, Switch ON Delay with Control Contact
    0.05 s → 1h
    2
    Multi Function
    SPDT
    Hours, Milliseconds
    -
    240V ac/dc
    SPDT
    Screw
    24V ac/dc
    External
    88mm
    -
    -
    65.5mm
    17.5mm
    +55°C
    -
    ETD-BL-1T-230-PT
    Coupatan
    -
    Panel Mount
    -
    0 → 30min
    -
    -
    DPDT
    -
    -
    -
    DPDT
    -
    -
    External
    47.5mm
    -
    -
    30mm
    45.5mm
    +125°C
    -
    -
    Releco
    20 → 65V ac/dc
    Plug In
    ON Delay
    0.2 → 30 min, 0.2 → 30s
    -
    Single
    -
    Minutes, Seconds
    -
    65V ac/dc
    -
    8-Pin Connector
    20V ac/dc
    External
    35mm
    -
    -
    37mm
    50mm
    +60°C
    -
    CT2-E
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    Interval Delay, Interval Delay with Control Signal Off, Interval Delay with Control Signal Off and with Pause/Summation Control, Interval Delay with Pause/Summation Control Signal, Interval Delay with Retrigge
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    1
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    8A
    240V ac/dc
    SPCO
    Screw
    24V ac/dc
    External
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Harmony Time
    Crouzet
    12 → 240V ac/dc
    Plug In
    Interval
    0.05 → 1 days, 0.05 → 1 min, 0.05 → 1 h, 0.5 → 10 s, 0.5 → 10 min, 0.5 → 10 days, 0.5 → 10h
    2
    Multi Function
    SPDT
    -
    10A
    240V ac/dc
    SPDT
    11-Pin Connector
    12V ac/dc
    -
    82.31mm
    -
    -
    53mm
    35mm
    +60°C
    -
    PA2R
    Siemens
    24V ac/dc
    Snap-On Rail Mount
    -
    0.05 → 100h
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3RA28
    Siemens
    90 → 240V ac/dc
    Clip-On
    OFF Delay
    0.05 → 100s
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3RA28
    Siemens
    24 → 90V ac/dc
    Clip-On
    OFF Delay
    0.05 → 100s
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3RA28
    Omron
    24 → 240V ac/dc
    DIN Rail
    ON Delay
    0.1 s → 1200 h
    2
    Single
    SPDT
    Hours, Minutes, Seconds
    5A
    240V
    SPDT
    Push In
    24V
    External
    90mm
    -
    -
    100mm
    17.5mm
    +60°C
    -
    H3DT
    Omron
    24V dc
    Panel Mount
    Delay ON, Flicker OFF Start, Flicker ON Start, Interval
    0.1 s → 10min
    2
    Multi Function
    SPDT
    Minutes, Seconds
    3A
    250V ac
    SPDT
    Plug In
    -
    External
    47.2mm
    -
    -
    31.2mm
    12.8mm
    +55°C
    -
    H3RN
    Tempatron
    110V ac
    Plug In
    ON Delay Energise
    0.5 → 20s
    2
    Single
    DPDT
    Seconds
    10A
    -
    DPDT
    8-Pin Connector
    -
    External
    48mm
    -
    -
    108mm
    48mm
    +60°C
    -
    -
    Results per page