Power Relays | RS
Recently searched

    Power Relays

    What are Power Relays?

    Power relays are electromechanical devices that are used to control the flow of electrical power in a circuit. They are commonly used in industrial and commercial applications to control large electrical loads, such as motors, heaters, and lighting systems.Power relays consist of a coil, which generates a magnetic field when a current flows through it, and a set of contacts that are mechanically switched by the magnetic field. When the coil is energized, the contacts close, allowing current to flow through the relay and to the load. When the coil is de-energized, the contacts open, breaking the circuit and stopping the flow of current.Power relays are available in a variety of configurations, including single-pole, double-pole, and three-pole versions. They may also include auxiliary contacts, which can be used to monitor the status of the relay or to control other devices in the circuit. Additionally, power relays may have features such as time delays or surge suppression to provide additional protection and control.

    Applications where Power Relays are used

    Power relays are used in a wide range of applications where electrical power needs to be controlled. Some common examples of applications where power relays are used include:Motor control: Power relays are used to control the operation of electric motors in various industrial and commercial applications, such as pumps, conveyors, and HVAC systems.Lighting control: Power relays are used to control lighting systems, such as streetlights, outdoor lighting, and indoor lighting in commercial and industrial buildings.Heating and cooling systems: Power relays are used to control the operation of heaters and cooling systems, such as air conditioners and refrigeration units.Power distribution: Power relays are used to switch power between different parts of an electrical system, such as between a main power source and a backup power source.Power factor correction: Power relays are used to correct the power factor in electrical systems, which helps to improve the efficiency of the system.Uninterruptible power supplies (UPS): Power relays are used in UPS systems to switch between different power sources, such as between a battery backup and a main power source.Security systems: Power relays are used in security systems to control the operation of various devices, such as door locks, alarms, and cameras.These are just a few examples of the many applications where power relays are used. Power relays are essential components in many electrical systems and are critical for ensuring the safe and efficient operation of these systems.

    5437 Products showing for Power Relays

    Omron
    -
    12V dc
    2.8W
    SPST
    51 Ω
    PCB Mount
    100A
    10kV
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G7EB
    -
    TE Connectivity
    -
    115V ac
    1W
    4PDT
    4.845 kΩ
    DIN Rail
    6A
    -
    4
    Screw
    -
    -
    Interface
    -
    -
    73.5mm
    27mm
    58mm
    -
    -
    Silver Nickel Alloy
    -
    -
    +70°C
    -40°C
    PT
    -
    Omron
    -
    24V dc
    900mW
    3PDT
    650Ω
    Plug In
    5A
    2kV ac
    3
    Plug In
    250V ac
    125V dc
    Power
    -
    -
    21.5mm
    36mm
    28mm
    -
    -
    Silver
    -
    100000000 (Mechanical) Operations, 500000 (Electrical) Operations
    +60°C
    -55°C
    MY3
    -
    Finder
    -
    36V ac
    -
    -
    -
    Plug-In Mount
    6A
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    -
    12V dc
    -
    SPDT
    -
    PCB Mount
    33.3mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carlo Gavazzi
    -
    48V ac
    -
    DPDT
    -
    Plug In
    10A
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    -
    24V dc
    1.2W
    SPDT
    -
    PCB Mount
    16A
    -
    1
    -
    250/400V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy
    -
    100000 Cycles
    +85°C
    -40°C
    40
    EAC
    WAGO
    -
    24V dc
    -
    DPDT
    -
    DIN Rail
    2 x 8A
    5kVrms
    2
    Plug In
    250V
    -
    Electronic To Electromechanical
    -
    -
    29mm
    12.7mm
    15mm
    -
    -
    Silver Alloy
    -
    30000000 (Mechanical) operations
    +85°C
    -40°C
    -
    UL 508
    TE Connectivity
    -
    9V dc
    400mW
    DPDT
    200 Ω
    PCB Mount
    8A
    5kVrms
    2
    Through Hole
    400V ac
    -
    Power
    -
    -
    29mm
    12.7mm
    15.7mm
    -
    -
    Silver Alloy
    -
    -
    +85°C
    -40°C
    RT2
    -
    Finder
    -
    12V dc
    -
    4NO/2NC
    -
    DIN Rail
    6A
    -
    6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    -
    220V ac
    1.1W
    4PDT
    12950Ω
    Plug In
    3A
    1.8kV ac
    4
    Plug In
    250V
    125V dc
    General Purpose
    -
    -
    21.5mm
    36mm
    28mm
    -
    -
    Silver
    -
    200000 (Electrical) Operations, 50000000 (Mechanical) Operations
    +75°C
    -25°C
    -
    -
    Finder
    -
    24V dc
    -
    -
    -
    Plug In
    10A
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    -
    24V dc
    170mW
    SPDT
    3.35 kΩ
    PCB Mount
    6A
    6kV
    1
    Push In
    400V ac
    -
    -
    -
    -
    28mm
    5mm
    15mm
    -
    -
    Silver Alloy
    -
    10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles
    +85°C
    -40°C
    34 Series
    EAC
    Schneider Electric
    -
    110V dc
    900mW
    4PDT
    13440Ω
    Plug In
    8A
    -
    4
    Plug In
    250V
    -
    -
    -
    -
    21mm
    47.7mm
    27mm
    Yes
    Green Premium
    Silver Alloy
    -
    100000 cycles
    +55°C
    -40°C
    -
    CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
    Omron
    -
    12V dc
    200mW
    DPST
    720 Ω
    PCB Mount
    5A
    3kV ac
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G6B
    -
    Finder
    -
    24V
    -
    DPDT
    -
    Flange Mount
    50A
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    -
    230V ac
    2.2W
    DPDT
    7.25 kΩ
    Flange Mount
    16A
    6kV
    2
    Quick Connect
    250V ac
    -
    Power
    -
    -
    68mm
    38.2mm
    35.8mm
    -
    -
    Silver Alloy
    -
    100000 Cycles
    +70°C
    -40°C
    62 Series
    CE, EAC
    Schneider Electric
    -
    230V ac
    -
    3PDT
    6800Ω
    Plug In
    10A
    4kV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    -
    Harmony Relay RUM
    -
    Finder
    -
    24V dc
    -
    3PDT, 3PDT
    -
    Plug In
    10A
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hongfa Europe GMBH
    -
    24V ac
    2.7W
    3PDT
    70Ω
    Plug In
    10A
    2.5kV ac
    3
    Plug In
    250V
    30V dc
    Industrial
    -
    -
    35.5mm
    35.5mm
    55.3mm
    -
    -
    Silver Alloy
    -
    100000 (Electrical) operations, 10000000 (Mechanical) operations
    +55°C
    -40°C
    -
    cULus File No. 134517 Recognized
    Results per page