High Frequency (HF), RF Relays & Switches | RS
Recently searched

    HF & RF Relays

    HF (high frequency) and RF (radio frequency) relays utilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays cannot manage. RS have HF & RF relays from industry-leading brands such as Panasonic, Omron, TE Connectivity and Teledyne.

    What are HF and RF relays used for?

    The frequencies used in electronic devices are continually increasing and high-frequency relays provide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

    RF relays are specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

    Types of HF and RF relays

    High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.

    137 Products showing for HF & RF Relays

    TE Connectivity
    -
    -
    178 Ω
    HF Relay
    -
    -
    -
    1.45 @ 900MHz
    50 Ω, 75Ω
    SPDT
    5V dc
    PCB Mount
    220 V dc, 250V ac
    140mW
    Gold Plated
    TE Connectivity
    -
    -
    178 Ω
    HF Relay
    -
    -
    -
    1.45 @ 900MHz
    50 Ω, 75Ω
    SPDT
    5V dc
    PCB Mount
    220 V dc, 250V ac
    140mW
    Gold Plated
    Teledyne
    -
    -
    390 Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    28V dc
    450mW
    Gold Plated
    TE Connectivity
    -
    -
    1.028 kΩ
    HF Relay
    -
    -
    -
    1.45 @ 900MHz
    50 Ω, 75Ω
    SPDT
    12V dc
    Surface Mount
    220 V dc, 250V ac
    140mW
    Gold Plated
    Omron
    Latching
    -
    237Ω
    HF Relay
    100 mΩ
    0.2dB
    20dB
    -
    -
    DPDT
    5V dc
    Surface Mount
    60 V dc, 125V ac
    100mW
    Silver Alloy
    Panasonic
    -
    3GHz
    101.3 Ω
    HF Relay
    100 mΩ
    0.35 dB
    35 db
    -
    -
    SPDT
    4.5V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    3GHz
    64Ω
    HF Relay
    100 mΩ
    0.35 dB @ 3 GHz
    45 dB @ 3GHz
    1.2 @ 3 GHz
    50Ω
    SPDT
    3V dc
    Surface Mount
    220 V dc, 250V ac
    140mW
    Gold
    Teledyne
    -
    -
    390 Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    28V dc
    450mW
    Gold Plated
    Omron
    -
    1GHz
    1.315 kO
    -
    100 mO
    2 dB
    20
    -
    -
    DPDT
    12V dc
    Surface Mount
    -
    -
    -
    Panasonic
    -
    3GHz
    720 Ω
    HF Relay
    100 mΩ
    0.35 dB @ 3 GHz
    35 dB @ 3 GHz
    1.4 @ 3 GHz
    50Ω
    SPDT
    12V dc
    PCB Mount
    -
    200mW
    Gold Plated
    TE Connectivity
    -
    -
    178 Ω
    HF Relay
    -
    -
    -
    1.45 @ 900MHz
    50 Ω, 75Ω
    SPDT
    5V dc
    Surface Mount
    220 V dc, 250V ac
    140mW
    Gold Plated
    Omron
    -
    1GHz
    237 Ω
    HF Relay
    100 mΩ
    0.2 dB @ 1 GHz
    20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)
    1.2 @ 1 GHz
    50Ω
    DPDT
    5V dc
    PCB Mount
    -
    100mW
    Gold
    Omron
    -
    3GHz
    237Ω
    HF Relay
    100 mΩ
    0.6dB
    18dB
    -
    -
    DPDT
    5V dc
    Surface Mount
    -
    -
    -
    TE Connectivity
    -
    -
    178Ω
    HF Relay
    -
    0.8dB
    80dB
    1.45 @ 900MHz
    50 Ω, 75Ω
    SPDT
    5V dc
    Surface Mount
    220 V dc, 250V ac
    140mW
    Gold Plated
    Omron
    Latching
    -
    63 Ω
    HF Relay
    100 mΩ
    -
    -
    -
    -
    SPDT
    5V dc
    PCB Mount
    250V ac
    400mW
    Silver Alloy
    TE Connectivity
    -
    -
    1.029 kΩ
    HF Relay
    100 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    SPST
    12V dc
    PCB Mount
    -
    140mW
    Gold Plated
    Omron
    -
    3GHz
    237Ω
    HF Relay
    100 mΩ
    0.6dB
    18dB
    -
    -
    DPDT
    5V dc
    Surface Mount
    -
    -
    -
    Results per page