Abrasive Wheels

Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.


Deburring Wheels


A deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.


Polishing Mops


Polishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.


Sanding Wheels


Sanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.


Grinding Wheels


A Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.


RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.


...
Read more Read less

Filters

Viewing 61 - 80 of 167 products
Results per page
Description Price Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Wheel Type Model Series
RS Stock No. 198-5615
Mfr. Part No.69936623648
BrandNorton
HK$1,078.45
Each
units
Aluminium Oxide P80 - 300mm 25mm 127mm 2230rpm Grinding Wheel 38A Straight Wheel
RS Stock No. 122-1136
Mfr. Part No.66253386226
BrandNorton
HK$309.89
Each
units
Aluminium Oxide - - 200mm 25mm 31.75mm 3340rpm Grinding Wheel NEON -
RS Stock No. 763-8902
Mfr. Part No.FC110075726
Brand3M
HK$59.40
Each
units
Aluminium Oxide P40 - 60mm - - 12700rpm Flap Wheel - -
RS Stock No. 901-0621
BrandRS PRO
HK$175.21
Each
units
Aluminium Oxide - - 6in - - - Polishing Wheel - -
RS Stock No. 179-3452
Mfr. Part No.18082
Brand3M
HK$20.544
Each (In a Box of 25)
units
Aluminium Oxide - Coarse 76.2mm - - - Deburring & Finishing Wheel - -
RS Stock No. 122-1135
Mfr. Part No.66253338086
BrandNorton
HK$268.92
Each
units
Aluminium Oxide - - 200mm 20mm 31.75mm 3340rpm Grinding Wheel NEON -
RS Stock No. 806-4734
Mfr. Part No.DB-WL DEBURRING WHEEL 7SFN
Brand3M
HK$1,197.23
Each
units
Silicon Carbide - Fine 76.2mm 25.4mm - - Deburring & Finishing Wheel - -
RS Stock No. 198-5362
Mfr. Part No.66253354035
BrandNorton
HK$490.01
Each
units
Aluminium Oxide P60 - 180mm 25mm 31.75mm 3760rpm Grinding Wheel VITRIUM 3 Straight Wheel
RS Stock No. 198-5564
Mfr. Part No.66253354038
BrandNorton
HK$488.61
Each
units
Aluminium Oxide P60 - 200mm 20mm 31.75mm 3340rpm Grinding Wheel VITRIUM 3 Straight Wheel
RS Stock No. 122-1141
Mfr. Part No.66253386239
BrandNorton
HK$551.40
Each
units
Aluminium Oxide - - 300mm 40mm 31.75mm 2500rpm Grinding Wheel NEON -
RS Stock No. 189-5754
BrandRS PRO
HK$70.01
Each
units
Aluminium Oxide P80 - 80mm - - - Flap Wheel - -
RS Stock No. 122-1155
Mfr. Part No.66253355179
BrandNorton
HK$103.08
Each
units
- P60 - 20mm 20mm 6.35mm 60159rpm Grinding Wheel VITRIUM 3 -
RS Stock No. 154-154
Mfr. Part No.FF-ZS 12015
Brand3M
HK$138.33
Each
units
Nylon - Very Fine 75mm - - 8500rpm Flap Wheel Scotch-Brite -
RS Stock No. 763-8927
Mfr. Part No.FC110075767
Brand3M
HK$67.34
Each
units
Aluminium Oxide P40 - 60mm - - 12700rpm Flap Wheel - -
RS Stock No. 766-2440
Mfr. Part No.FC110075569
Brand3M
HK$338.20
1 Box of 10
Box(es)
Aluminium Oxide P60 - 40mm - - 19000rpm Flap Wheel - -
RS Stock No. 189-5747
BrandRS PRO
HK$45.26
Each
units
Aluminium Oxide P60 - 50mm - - - Flap Wheel - -
RS Stock No. 122-1158
Mfr. Part No.66253355183
BrandNorton
HK$122.15
Each
units
- P60 - 32mm 32mm 9.53mm 30079rpm Grinding Wheel - Vitrium 3 Wheels
RS Stock No. 806-4712
Mfr. Part No.DB-WL DEBURRING WHEEL 9SFN
Brand3M
HK$927.46
Each
units
Silicon Carbide - Very Fine 25.4mm 25.4mm - - Deburring & Finishing Wheel - -
RS Stock No. 763-8946
Mfr. Part No.FC110075924
Brand3M
HK$99.40
Each
units
Aluminium Oxide P80 - 80mm - - 9500rpm Flap Wheel - -
RS Stock No. 221-3674
Mfr. Part No.405659
Brand3M
HK$254.05
Each
units
Aluminium Oxide - Medium 76.2mm - - 4000rpm Flap Wheel Scotch-Brite -