Abrasive Wheels

Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.


Deburring Wheels


A deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.


Polishing Mops


Polishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.


Sanding Wheels


Sanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.


Grinding Wheels


A Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.


RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.


...
Read more Read less

Filters

Viewing 41 - 60 of 167 products
Results per page
Description Price Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Wheel Type Model Series
RS Stock No. 188-4336
Mfr. Part No.7010412238
Brand3M
HK$1,667.58
1 Box of 5
Box(es)
Ceramic - Medium - 22.2mm - - Deburring & Finishing Wheel DF Pro -
RS Stock No. 766-2438
Mfr. Part No.FC110075528
Brand3M
HK$292.49
1 Box of 10
Box(es)
Aluminium Oxide P60 - 30mm - - 25400rpm Flap Wheel - -
RS Stock No. 488-5710
BrandRS PRO
HK$177.91
Each
units
- - - 8in - - - Polishing Wheel - -
RS Stock No. 122-1137
Mfr. Part No.66253386228
BrandNorton
HK$325.47
Each
units
Aluminium Oxide - - 250mm 25mm 31.75mm 3340rpm Grinding Wheel NEON -
RS Stock No. 766-2447
Mfr. Part No.FC110075536
Brand3M
HK$308.15
1 Box of 10
Box(es)
Aluminium Oxide P80 - 30mm - - 25400rpm Flap Wheel 339 -
RS Stock No. 198-5564
Mfr. Part No.66253354038
BrandNorton
HK$488.61
Each
units
Aluminium Oxide P60 - 200mm 20mm 31.75mm 3340rpm Grinding Wheel VITRIUM 3 Straight Wheel
RS Stock No. 766-2469
Mfr. Part No.FC110075700
Brand3M
HK$430.29
1 Box of 10
Box(es)
Aluminium Oxide P80 - 50mm - - 19000rpm Flap Wheel - -
RS Stock No. 189-5759
BrandRS PRO
HK$47.957
Each (In a Pack of 3)
units
Aluminium Oxide P120, P40, P80 - 50mm - - - Flap Wheel - -
RS Stock No. 189-5747
BrandRS PRO
HK$45.26
Each
units
Aluminium Oxide P60 - 50mm - - - Flap Wheel - -
RS Stock No. 693-488
Mfr. Part No.66253338087
BrandNorton
HK$302.80
Each
units
Aluminium Oxide P60 - 200mm 20mm 31.75mm 3340rpm Grinding Wheel NEON -
RS Stock No. 198-5435
Mfr. Part No.66253353966
BrandNorton
HK$321.87
Each
units
Aluminium Oxide P60 - 150mm 20mm 31.75mm 4660rpm Grinding Wheel VITRIUM 3 Straight Wheel
RS Stock No. 693-422
Mfr. Part No.66253338084
BrandNorton
HK$196.65
Each
units
Aluminium Oxide P46 - 150mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS Stock No. 189-5741
BrandRS PRO
HK$28.60
Each
units
Aluminium Oxide P80 - 30mm - - - Flap Wheel - -
RS Stock No. 188-4327
Mfr. Part No.7100138290
Brand3M
HK$3,922.92
1 Box of 5
Box(es)
Aluminium Oxide P36 - 152.4mm - - - Flap Wheel - -
RS Stock No. 198-5441
Mfr. Part No.69936623274
BrandNorton
HK$321.87
Each
units
Aluminium Oxide P46 - 180mm 13mm 31.75mm 3710rpm Grinding Wheel 38A Straight Wheel
RS Stock No. 122-1144
Mfr. Part No.66253386252
BrandNorton
HK$531.64
Each
units
Silicon Carbide - - 180mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS Stock No. 122-1163
Mfr. Part No.66253363968
BrandNorton
HK$283.94
Each
units
- - - 180mm 6mm 31.75mm - Grinding Wheel VITRIUM 3 -
RS Stock No. 179-3491
Mfr. Part No.51741
Brand3M
HK$32.707
Each (In a Box of 50)
units
Ceramic P36 - 115mm - 22.3mm 13300rpm Grinding Wheel - Cubitron™ II
RS Stock No. 126-2204
Mfr. Part No.60981
Brand3M
HK$57.05
Each
units
Aluminium Oxide - Coarse - 22mm - - Deburring & Finishing Wheel - -
RS Stock No. 763-8933
Mfr. Part No.FC110075791
Brand3M
HK$85.79
Each
units
Aluminium Oxide P120 - 60mm - - 25400rpm Flap Wheel - -