Drill Bit Sets, Twist, Masonry & SDS Drill Bit Kits | RS
Recently searched

    Drill Bit Sets

    If you are looking for drilling solutions, you have come to the right place. We have a wide selection of SDS Drill Bits and more that will complete your drilling project. We also have a great selection of drill bit sets for every type of project. We even offer products and services to help you create DIY deck railings and other unique items! Use our secured shopping cart to get these products at affordable prices.

    How To Set Up A Drill Bit

    • Put the drill bit into your drill. Make sure that all of the blades are facing in the same direction. You can do this by looking at the tips and ensuring they all point in the same direction.
    • Place a scrap piece of wood or metal under the area where you want to drill. This helps prevent damage to your work surface while drilling. It also keeps the bit from slipping out of position while you drill.
    • Hold onto both sides of the bit, not just one side as you would with a screwdriver. Slowly press down on the trigger until you feel pressure against your fingers as it starts to turn. Continue pressing down on the trigger until it stops turning and becomes loose again before letting go completely or else it may spin freely inside your hand and cause injury!
    • Release pressure slowly until you have control over how deep or shallow you want to go into whatever material you are drilling through, then continue slowly until you reach your desired depth!

    What Is a Good Drill Bit Set?

    A good drill bit set should contain enough different-sized drill bits to cover all your needs. You'll need a large selection of bits for drilling holes in wood, metal, and masonry materials. You'll also need some countersinks, which are used to create flat-headed screw holes in timber or plastic materials. However, there is a drill bit set guide to check online.

    There are several types of drill sets, they include:

    • Drill Bit Set
    • Jobber Bit Set
    • Metal Drill Bit Set
    • Reduced Shark Drill Bit Set
    • SDS Plus Drill Bit Sets
    • Step Drill Bits
    • Twist Drill Bit Set

    Are Drill Bit Sets Universal?

    Not all drill bit sets are equivalent. Some sets, however, can be applied to a variety of materials. Choose a set that includes bits compatible with the materials you will be working with to avoid any problems.

    Types of Drill Bits

    A drill bit set is a collection of different drill bits for drilling holes in various materials. The main types are:

    Masonry Drill Bits

    Masonry drill bits are designed to cut through concrete, stone, and brick. They have pointed tips and flutes that run along the length of the shaft. The flutes help remove debris from the hole as you're drilling, which helps prevent the tip from overheating and breaking under pressure. Masonry bits are also made from tough steel that can withstand high temperatures without becoming brittle.

    Wood Drill Bits

    Wood drill bits are used for drilling through wood and soft metals like copper or aluminum. Wood bits have chisel points that make them ideal for getting through hardwood and soft metals without damaging the surface underneath. They're also designed with flat lips at the base of each tooth, which helps prevent splintering when working through dense timber.

    256 Products showing for Drill Bit Sets

    DeWALT
    Centre Drill Bit
    Metal Drill Bit
    4.5mm
    Steel
    4.5mm
    HSS
    10
    EXTREME
    -
    DeWALT
    Centre Drill Bit
    Metal Drill Bit
    7.5mm
    Steel
    7.5mm
    HSS
    10
    EXTREME
    -
    Tivoly
    -
    Concrete Drill Set
    3mm
    -
    12mm
    -
    9
    -
    -
    SAM
    Twist Drill Bit
    HSS Drill Bits
    4mm
    Metal
    12mm
    High Speed Steel
    7
    -
    -
    Avit
    SDS Drill Bit
    SDS Drill Bit Set
    12mm
    Masonry
    24mm
    -
    3
    -
    -
    EXACT
    Step Drill Bit
    Step Drill Set
    4mm
    Metal
    30mm
    HSS
    3
    -
    Step Drill Bits
    Tivoly
    -
    -
    3mm
    -
    12mm
    -
    14
    -
    -
    Tivoly
    Wood Drill Bit
    Wood Dril Set
    2mm
    Wood
    24mm
    HSS
    15
    -
    -
    Dormer
    Jobber Drill
    Jobber Drill Set
    1mm
    Multi-Material
    6mm
    -
    51
    -
    -
    SAM
    Twist Drill Bit
    HSS Drill Bits
    1mm
    Metal
    13mm
    High Speed Steel
    25
    -
    -
    Bosch
    Twist Drill Bit
    Masonry Drill Set
    5mm
    Masonry
    8mm
    Carbide Tipped
    5
    CYL-3
    Masonry Drill BitS
    Facom
    -
    Drill Bit Set
    6mm
    -
    10mm
    HSS
    3
    -
    -
    Dormer
    Twist Drill Bit
    Jobber Drill Set
    4mm
    Multi-Material
    10mm
    HSS
    5
    -
    5 Drill Bits
    Tivoly
    -
    Milling, Tapping Drill Set
    3mm
    Stainless Steel
    10mm
    HSS
    7
    -
    -
    Facom
    -
    Threading Tap Set
    -
    -
    -
    -
    25
    -
    -
    DeWALT
    Centre Drill Bit
    Metal Drill Bit
    10mm
    Steel
    10mm
    HSS
    10
    EXTREME
    -
    Tivoly
    -
    Concrete Drill Set
    4mm
    -
    10mm
    -
    5
    -
    -
    Bosch
    Tile Drill Bit
    Jobber Drill Set
    5mm
    Multi-Material
    8mm
    Diamond
    3
    -
    -
    Dormer
    Jobber Drill
    Jobber Drill Set
    1mm
    Multi-Material
    10mm
    High Speed Steel
    19
    -
    -
    DeWALT
    Centre Drill Bit
    Metal Drill Bit
    9.5mm
    Steel
    9.5mm
    HSS
    10
    EXTREME
    -
    Results per page