Car Chargers, USB C, Duel-Port & High-Amp | RS
Recently searched

    Car Chargers

    These small but powerful converters provide a source of stabilised low voltage suitable for running many different items of equipment. Their output is ohmically isolated from the system ground and constant current limited. Continuous operation in current limit is allowed making them suitable for battery charging providing charge time is controlled. Connection to the battery is by a plug with a flying lead, that fits a standard cigar lighter socket, and output is by flying lead terminated in a popular 2.5mm concentric plug (Bare ended for 5V and 9V output units). The converters are mainly designed for use with notebook computers that have two wire input. These converters are current limited above a certain level of demand. The output isolation of the converter from system ensures that earth currents do not flow.

    Connection

    Input: The converter just plugs into the vehicle via its cigar lighter socket, using cable mounted plug provided. Do not leave the converter plugged in when not in use. It will still slowly discharge the vehicle battery.

    Output: The output connector, with centre positive, plugs into equipment if suitable. If the output connector is not appropriate, a different one may be fitted after cutting off the existing one. the output cable has a brown positive wire and blue negative wire.

    Battery Drain

    These converters draw about 1 amp from the battery for every 10 watts of actual load applied. Start your car periodically for 15 minutes to boost the battery is you use anything for a long time.

    What is a USB Car Charger?

    USB car charger is a small gadget that plugs into vehicle's cigarette lighter, and provides one or more powered USB sockets. You can choose from single USB socket or two or more sockets. It will allow you to charge more than one device at the same time.

    21 Products showing for Car Chargers

    RS PRO
    11 → 16V dc
    19V dc
    89W
    Plug In
    4.7A
    105.9mm
    51.5mm
    18.4mm
    220g
    0°C
    +40°C
    Ansmann
    12 → 24V dc
    5V
    48W
    USB
    9.6A
    -
    -
    -
    -
    0°C
    +25°C
    Custom Power Design
    12V dc
    15V dc
    -
    Plug In
    2.4A
    111mm
    60mm
    30mm
    -
    -20°C
    +50°C
    Phoenix Contact
    12V dc
    30V dc
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    Ansmann
    12 → 24V dc
    5V dc
    30W
    USB
    3A
    43.5mm
    24mm
    24mm
    14g
    0°C
    +25°C
    Minwa
    12 → 24V dc
    1.5 → 12V dc
    -
    Plug In
    2A
    100mm
    70mm
    32mm
    -
    -
    -
    Molex
    -
    -
    -
    -
    2.4A
    -
    -
    -
    -
    -
    -
    Ansmann
    12 → 24V dc
    5V dc
    5W
    -
    1A
    43.5mm
    24mm
    24mm
    11g
    -10°C
    +40°C
    LEDLENSER
    3.7V dc
    -
    -
    USB
    -
    -
    -
    -
    -
    -
    -
    Custom Power Design
    12V dc
    18V dc
    -
    Plug In
    2A
    111mm
    60mm
    30mm
    -
    -20°C
    +50°C
    Ansmann
    12 → 24V dc
    5V dc
    12W
    USB
    2.4A
    43.5mm
    24mm
    24mm
    13g
    -10°C
    +40°C
    SKROSS
    10 → 16V dc
    5V dc
    -
    USB
    2.1A
    -
    -
    -
    12g
    -
    -
    StarTech.com
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Custom Power Design
    12V dc
    12V dc
    -
    Plug In
    3A
    111mm
    60mm
    30mm
    -
    -20°C
    +50°C
    Custom Power Design
    11 → 14.5V dc
    330V dc
    100W
    Plug In
    1A
    111mm
    60mm
    30mm
    400g
    -40°C
    +35°C
    StarTech.com
    12 → 24V dc
    5V dc
    -
    -
    2.4A
    -
    -
    -
    -
    0°C
    +30°C
    Custom Power Design
    11 → 16V dc
    24V dc
    -
    -
    500mA
    247mm
    103mm
    63mm
    -
    -40°C
    +40°C
    Minwa
    12 → 24V dc
    1.5 → 12V dc
    -
    Plug In
    1.2A
    123.5mm
    52mm
    31.5mm
    -
    -
    -
    StarTech.com
    12 → 24V dc
    5V dc
    12W
    USB
    4.2A
    1m
    35mm
    30mm
    70g
    0°C
    +40°C
    SKROSS
    10 → 16V dc
    5V dc
    -
    USB
    2 x 1A
    45.69mm
    26.02mm
    -
    76g
    -
    -
    Results per page