LAN Ethernet Transformers

Filters

Viewing 41 - 60 of 141 products
Results per page
Description Price Number of Output Ports Insertion Loss Mounting Type Dimensions Depth Length Width Construction Core Type Isolation Voltage Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature
RS Stock No. 134-9349
Mfr. Part No.74990111211
HK$48.61
Each
units
1 -1dB PCB - - 15.88mm 13.95mm Enclosed Ferrite - 100MHz +85°C 1MHz -40°C
RS Stock No. 163-3818
Mfr. Part No.749119233
HK$37.478
Each (On a Reel of 400)
units
2 - Surface Mount 16.3 x 7.4 x 16.8mm 16.8mm 16.3mm 7.4mm - Bobbin - 250kHz +125°C 200kHz -40°C
RS Stock No. 135-3923
Mfr. Part No.749010012A
HK$29.916
Each (In a Pack of 5)
units
1 -1.1dB Surface Mount 12.7 x 8.8mm - 12.7mm 8.8mm Enclosed - 1500V ac - +70°C - 0°C
RS Stock No. 163-5610
Mfr. Part No.7499211122A
HK$64.306
Each (In a Tube of 29)
units
1 -1dB Through Hole 13.74 x 15.88 x 21.84mm 21.84mm 13.74mm 15.88mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 162-1308
Mfr. Part No.7498011008
HK$52.925
Each (In a Tray of 70)
units
1 -1dB Surface Mount 13.6 x 16.26 x 21.95mm 21.95mm 13.6mm 16.26mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 163-5596
Mfr. Part No.7499031120A
HK$202.331
Each (In a Tube of 8)
units
4 -1dB Through Hole 59.13 x 21.8 x 13.5mm 13.5mm 59.13mm 21.8mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 814-9897
Mfr. Part No.74990112116A
HK$75.28
Each
units
1 -1dB Through Hole 13.5 x 16.2 x 25.3mm 25.3mm 13.5mm 16.2mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 163-5612
Mfr. Part No.7499511440
HK$118.09
Each (In a Tray of 42)
units
1 -1.1dB Through Hole 17 x 13.87 x 33.02mm 33.02mm 17mm 13.87mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 814-9917
Mfr. Part No.7499110122
HK$85.60
Each
units
1 -1dB Through Hole 16.04 x 13.5 x 21.3mm 21.3mm 16.04mm 13.5mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 126-0980
Mfr. Part No.7490220122
HK$57.73
Each
units
1 -1dB Surface Mount - - 18.29mm 14.7mm Enclosed - - - +85°C - -40°C
RS Stock No. 163-5609
Mfr. Part No.7499210124A
HK$82.916
Each (In a Tube of 30)
units
1 -1dB Through Hole 16.2 x 13.5 x 25.3mm 25.3mm 16.2mm 13.5mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 163-5595
Mfr. Part No.7499021125
HK$103.322
Each (In a Tube of 36)
units
2 -1dB Through Hole 31.4 x 15.21 x 21.5mm 21.5mm 31.4mm 15.21mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 814-9932
Mfr. Part No.7499111447
HK$92.43
Each
units
1 -1dB Through Hole 16 x 13.55 x 21.3mm 21.3mm 16mm 13.55mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 134-9191
Mfr. Part No.7499010003A
HK$46.825
Each (In a Tube of 31)
units
1 -1dB PCB - - 16.13mm 13.74mm Enclosed Ferrite - 100MHz +85°C 1MHz -40°C
RS Stock No. 126-0979
Mfr. Part No.7490220121
HK$49.34
Each
units
1 -1dB Surface Mount - - 18.29mm 14.7mm Enclosed - - - +85°C - -40°C
New
RS Stock No. 201-3633
Mfr. Part No.749052014
HK$22,822.80
1 Reel of 350
Reel(s)
1 -3.0,-1.0,-1.1dB Surface Mount 17.73 x 14.86 x 7.24mm 14.86mm - - - - - - - - -
New
RS Stock No. 201-3616
Mfr. Part No.7490140117C
HK$50.91
Each
units
1 -1.3dB Surface Mount 12.7 x 8.8 x 5.7mm 8.8mm - - - - - - - - -
New
RS Stock No. 201-3634
Mfr. Part No.749052014
HK$81.26
Each
units
1 -3.0,-1.0,-1.1dB Surface Mount 17.73 x 14.86 x 7.24mm 14.86mm - - - - - - - - -
RS Stock No. 135-0138
Mfr. Part No.PT61018AAPEL-S
BrandBourns
HK$32.60
Each (In a Pack of 5)
units
- -1.15dB PCB - - 12.8mm 9.3mm Enclosed - - 100MHz +85°C 1MHz -40°C
RS Stock No. 814-9967
Mfr. Part No.7499511440
HK$114.13
Each
units
1 -1.1dB Through Hole 17 x 13.87 x 33.02mm 33.02mm 17mm 13.87mm - - - 100MHz +70°C 1MHz 0°C
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...