Description | Price | Number of Output Ports | Insertion Loss | Mounting Type | Dimensions | Depth | Length | Width | Construction | Core Type | Isolation Voltage | Maximum Operating Frequency | Maximum Temperature | Minimum Operating Frequency | Minimum Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
201-3621
Mfr. Part No.749020022A
BrandWurth Elektronik
|
HK$26,787.52
1 Reel of 330
Reel(s)
|
2 | -1dB | Surface Mount | 27.7 x 7.5 x 8.5mm | 7.5mm | - | - | - | - | - | - | - | - | - | |
RS Stock No.
814-9932
Mfr. Part No.7499111447
BrandWurth Elektronik
|
HK$100.30
Each
units
|
1 | -1dB | Through Hole | 16 x 13.55 x 21.3mm | 21.3mm | 16mm | 13.55mm | - | - | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
814-9904
Mfr. Part No.7499031120A
BrandWurth Elektronik
|
HK$219.37
Each
units
|
4 | -1dB | Through Hole | 59.13 x 21.8 x 13.5mm | 13.5mm | 59.13mm | 21.8mm | - | - | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
135-3925
Mfr. Part No.749020011A
BrandWurth Elektronik
|
HK$57.20
Each
units
|
1 | -1dB | Surface Mount | 17.5 x 14.2mm | - | 17.5mm | 14.2mm | Enclosed | - | 1500V ac | - | +85°C | - | -40°C | |
RS Stock No.
135-3930
Mfr. Part No.749020111A
BrandWurth Elektronik
|
HK$32.702
Each (In a Pack of 5)
units
|
1 | -1dB | Surface Mount | 16.5 x 9mm | - | 16.5mm | 9mm | Enclosed | - | 1500V ac | - | +70°C | - | 0°C | |
RS Stock No.
814-9914
Mfr. Part No.7499110124
BrandWurth Elektronik
|
HK$115.29
Each
units
|
1 | -1dB | Through Hole | 16.2 x 13.5 x 25.3mm | 25.3mm | 16.2mm | 13.5mm | - | - | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
134-9363
Mfr. Part No.7499511002A
BrandWurth Elektronik
|
HK$104.27
Each
units
|
1 | -1dB | PCB | - | - | 17.02mm | 13.87mm | Enclosed | Ferrite | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
134-9201
Mfr. Part No.7499021002A
BrandWurth Elektronik
|
HK$92.721
Each (In a Tray of 36)
units
|
1 | -1dB | PCB | - | - | 33.25mm | 15.21mm | Enclosed | Ferrite | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
135-3934
Mfr. Part No.7490140112
BrandWurth Elektronik
|
HK$138.20
Each
units
|
1 | -1.5dB | Surface Mount | 24.55 x 18.25mm | - | 24.55mm | 18.25mm | Enclosed | - | 6000V ac | - | +85°C | - | -40°C | |
RS Stock No.
163-5611
Mfr. Part No.7499211125
BrandWurth Elektronik
|
HK$80.206
Each (In a Tube of 29)
units
|
1 | -1.7dB | Through Hole | 16 x 13.55 x 21.3mm | 21.3mm | 16mm | 13.55mm | - | - | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
134-9359
Mfr. Part No.7499011441A
BrandWurth Elektronik
|
HK$59.76
Each
units
|
1 | -1dB | PCB | - | - | 16.2mm | 13.5mm | Enclosed | Ferrite | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
162-1308
Mfr. Part No.7498011008
BrandWurth Elektronik
|
HK$62.14
Each (In a Tray of 70)
units
|
1 | -1dB | Surface Mount | 13.6 x 16.26 x 21.95mm | 21.95mm | 13.6mm | 16.26mm | - | - | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
134-9193
Mfr. Part No.7499011441A
BrandWurth Elektronik
|
HK$59.761
Each (In a Tube of 29)
units
|
1 | -1dB | PCB | - | - | 16.2mm | 13.5mm | Enclosed | Ferrite | - | 100MHz | +85°C | 1MHz | -40°C | |
RS Stock No.
201-3620
Mfr. Part No.7490140123B
BrandWurth Elektronik
|
HK$98.80
Each
units
|
1 | -2dB | Surface Mount | 17.1 x 14.75 x 8.4mm | 14.75mm | - | - | - | - | - | - | - | - | - | |
RS Stock No.
814-9888
Mfr. Part No.7499010441
BrandWurth Elektronik
|
HK$79.59
Each
units
|
1 | -1dB | Through Hole | 13.5 x 16.04 x 21.3mm | 21.3mm | 13.5mm | 16.04mm | - | - | - | 100MHz | +85°C | 300kHz | -40°C | |
RS Stock No.
201-3623
Mfr. Part No.749020023A
BrandWurth Elektronik
|
HK$22,701.20
1 Reel of 800
Reel(s)
|
1 | -1dB | Surface Mount | 15.1 x 7.1 x 4.25mm | 7.1mm | - | - | - | - | - | - | - | - | - | |
RS Stock No.
201-3619
Mfr. Part No.7490140123B
BrandWurth Elektronik
|
HK$18,561.63
1 Reel of 300
Reel(s)
|
1 | -2dB | Surface Mount | 17.1 x 14.75 x 8.4mm | 14.75mm | - | - | - | - | - | - | - | - | - | |
RS Stock No.
135-3817
Mfr. Part No.749014018
BrandWurth Elektronik
|
HK$100.652
Each (On a Tape of 250)
units
|
1 | -1.2dB | Surface Mount | 17.1 x 14.75mm | - | 17.1mm | 14.75mm | Enclosed | - | 4000V ac | - | +70°C | - | 0°C | |
RS Stock No.
163-7510
Mfr. Part No.7491196501
BrandWurth Elektronik
|
HK$48.915
Each (On a Reel of 150)
units
|
2 | - | Surface Mount | 14 x 17.65 x 14.5mm | 14.5mm | 14mm | 17.65mm | - | - | - | 400kHz | +125°C | 200kHz | -40°C | |
RS Stock No.
814-9936
Mfr. Part No.7499151120
BrandWurth Elektronik
|
HK$129.39
Each
units
|
2 | -1.1dB | Through Hole | 17.09 x 28.3 x 25.25mm | 25.25mm | 17.09mm | 28.3mm | - | - | - | 100MHz | +85°C | 1MHz | -40°C |