DC to DC Converters - Non Isolated & Isolated - RS HK
Recently searched

    DC-DC Converters

    DC-DC converters are devices that convert the voltage of direct current (DC) from one level to another, making them essential for managing power supply in various electronic applications. Isolated DC-DC converters, in particular, convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality converters from industry-leading brands, including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What Are DC-DC converters Used For?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of Isolated DC-DC Converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs and dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications, so they need to be easy to mount or install. Our products come in a range of mounting options, including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    Benefits of Isolated DC-DC Converters

    • Meet international electrical safety standards and regulations.
    • Electrical DC isolation provides additional safety to personnel in case of internal failure.
    • Wide range of voltage conversion with high efficiency.
    • Certain models are railway- and medical-approved.

    Isolated vs. Non-Isolated DC-DC Converters

    Function

    • Isolated DC-DC Converters: Uses a transformer to achieve electrical isolation between input and output power
    • Non-Isolated DC-DC Converters: Allows direct connection of the input to the output without any current isolation

    Applications

    • Isolated DC-DC Converters: Essential for critical applications such as medical equipment, data communications, and sensitive electronic devices where electrical isolation is necessary for ensuring safety, preventing interference, and protecting components
    • Non-Isolated DC-DC Converters: Best for less critical applications like consumer electronics, automotive systems, and general power supplies, where the input and output share a common ground

    Size

    • Isolated DC-DC Converters:Tends to be larger due to the inclusion of isolated DC-DC transformers and other components necessary for electrical separation.
    • Non-Isolated DC-DC Converters: Generally, more compact, as the lack of a transformer and related components reduces the physical size.

    Safety

    • Isolated DC-DC Converters: Provides enhanced safety by minimising the risk of electrical shock and reducing interference from other system parts.
    • Non-Isolated DC-DC Converters: Has a lower safety profile due to the absence of an isolated DC-DC converter, posing a higher risk of noise interference.

    Complexity and Cost

    • Isolated DC-DC Converters: More complex and costly due to the inclusion of a transformer and isolation components.
    • Non-Isolated DC-DC Converters: Less complex and cheaper as they lack additional isolation components.

    Efficiency

    • Isolated DC-DC Converters: Typically exhibits slightly lower efficiency due to energy losses inherent in the transformer
    • Non-Isolated DC-DC Converters: Boasts higher efficiency with minimal energy losses since a non-isolated DC-DC converter doesn’t require a transformer

    Factors to Consider When Choosing DC-DC Converters

    Here are important factors to consider when selecting the right DC-DC converter for your specific needs:

    • Input and Output Voltage Requirements: Ensure the converter can handle the required input voltage and provide the correct output voltage for your application. You can also use a current voltage calibrator along with the DC-DC converter to ensure accuracy in voltage specifications.
    • Power Requirements: Consider the power output of the converter to ensure it meets the demands of your device or system.
    • Isolation Needs: Determine whether your application requires electrical isolation between input and output.
    • Environmental Conditions: Check if the converter can operate under the environmental conditions, it will be exposed to, such as temperature extremes and humidity.
    • Size and Installation: Ensure the physical size of the converter fits within your available space.
    • Regulatory and Safety Compliance: Make sure that the supplier only provides products that meet all relevant regulatory and safety standards applicable to your industry or region.

    As the leading supplier in Hong Kong, we understand the diverse needs of our customers and provide a comprehensive range of DC-DC converters, including isolated and non-isolated options. Whether you’re looking for a switching mode power adaptor, MOSFET transistor, or DC-DC transformer, you’ll find reliable and high-quality products from our collection.

    Delivery Options in Hong Kong

    At RS Hong Kong, we ensure that our customers receive their DC-DC converters promptly and efficiently. Here are various delivery options to meet your specific needs.

    Please note that delivery services are unavailable for GPO Boxes, restricted areas or outlying islands. For express delivery services or to inquire about the global availability of specific supplies like isolated DC to DC power converters, please contact our Customer Service team at HKEnquiry@rs.rsgroup.com or 852 2421 9898.

    13924 Products showing for DC-DC Converters

    RS PRO
    -
    3.3V dc
    4.75 → 32 V dc
    -
    24V dc
    1A
    PCB Mount
    -
    0.03
    SIP 3
    -
    10.2mm
    11.6mm
    7.6mm
    -
    0.4%
    RS PRO
    -
    12V dc
    18 → 32 V dc
    360W
    24 V
    30A
    Chassis Mount
    -
    -
    -
    -
    47mm
    157mm
    91mm
    -
    -
    RS PRO
    -
    5V dc
    6.5 → 32V dc
    -
    24V dc
    1A
    PCB Mount
    -
    0.03
    SIP 3
    -
    10.2mm
    11.6mm
    7.6mm
    -
    0.4%
    RS PRO
    Isolated
    12V dc
    18 → 32 V dc
    120W
    24 V
    10A
    Chassis Mount
    1
    -
    Enclosed
    -
    47mm
    127mm
    91mm
    -
    -
    RS PRO
    -
    12V dc
    18 → 32 V dc
    180W
    24 V
    15A
    Chassis Mount
    -
    -
    -
    -
    47mm
    157mm
    90mm
    -
    -
    RS PRO
    -
    12V dc
    18 → 32 V dc
    240W
    24 V
    20A
    Chassis Mount
    -
    -
    -
    -
    47mm
    157mm
    90mm
    -
    -
    TRACOPOWER
    Isolated
    24V dc
    80 → 160 V dc
    60W
    110 V dc
    2.5A
    Chassis Mount
    1
    -2 → +2%
    -
    3kV
    38mm
    112mm
    67.8mm
    TMDC 60H
    0.01
    MEAN WELL
    Isolated,Railway Approved
    24V dc
    14.4 → 33.6 V dc
    100.8W
    24 V dc
    4.2A
    Chassis Mount
    1
    -
    -
    4kV dc
    36mm
    161mm
    -
    RSD 100
    ±1%
    RS PRO
    -
    12V dc
    18 → 32 V dc
    60W
    24 V
    5A
    Chassis Mount
    -
    -
    -
    -
    47mm
    77mm
    90mm
    -
    -
    MEAN WELL
    Isolated,Railway Approved
    24V dc
    40 → 160 V dc
    60W
    40 → 160 V dc
    2.5A
    Chassis Mount
    1
    -
    Enclosed
    4kV dc
    25mm
    128mm
    60mm
    RSD-60
    ±0.2%
    TRACOPOWER
    -
    12V dc
    -
    60W
    -
    5A
    DIN Rail Mount
    1
    12 → 15V
    -
    -
    100mm
    -
    45mm
    TCL
    ±0.5%
    TRACOPOWER
    Isolated
    5V dc
    4.5 → 9 V dc
    3W
    5 V dc
    500mA
    Through Hole
    1
    -
    DIP 24
    1.5kV dc
    10.2mm
    31.8mm
    -
    TEN 3N
    1%, 2%
    Chinfa
    Isolated
    5V dc
    9 → 36 V dc
    13.5W
    24 V dc
    2.7A
    DIN Rail Mount
    1
    -
    -
    1.5kV dc
    56.5mm
    91mm
    18mm
    DRD15
    ±1V
    MEAN WELL
    Isolated
    24V dc
    19 → 36 V dc
    200W
    24 V dc
    8.4A
    Chassis Mount
    1
    23 → 30V
    -
    1.5kV ac
    50mm
    215mm
    115mm
    -
    ±1%
    Recom
    Isolated,Medical Approved
    6V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    167mA
    Through Hole
    1
    -
    SIP7
    5.2kV dc
    10.2mm
    19.65mm
    7.05mm
    RP
    ±15%
    MEAN WELL
    Isolated
    24V dc
    72 → 144 V dc
    150W
    96 V dc
    6.3A
    Chassis Mount
    1
    23 → 30V
    -
    1.5kV ac
    50mm
    199mm
    110mm
    -
    ±0.3%
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    2W
    24 V dc
    400mA
    Through Hole
    1
    -
    SIP 8
    1.6kV dc
    11.1mm
    21.8mm
    9.2mm
    TMR 2
    ±1%
    Cosel
    Isolated
    ±15V dc
    18 → 76 V dc
    81W
    18 → 76 V dc
    2.7A
    PCB Mount
    2
    -
    -
    1.5kV dc
    9.9mm
    25.4mm
    50.8mm
    MGF
    750mV
    MEAN WELL
    Isolated
    12V dc
    9 → 18 V dc
    99.6W
    12 V dc
    8.3A
    DIN Rail Mount
    1
    9 → 14V
    -
    -
    102mm
    -
    32mm
    DDR-120
    ±1%
    MEAN WELL
    Isolated,Railway Approved
    24V dc
    67.2 → 143 V dc
    151.2W
    110 V dc
    6.3A
    Chassis Mount
    1
    -
    -
    4kV dc
    36mm
    189mm
    -
    RSD 150
    ±1%
    Results per page