Pneumatic Pressure Sensors | Transducers | RS
Recently searched

    Pneumatic Pressure Sensors

    A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

    These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

    Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

    Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.

    408 Products showing for Pneumatic Pressure Sensors

    Festo
    Air
    0bar
    -1bar
    6 mm Tubing
    -
    15 to 30V dc
    IP40
    0°C
    +50°C
    Festo
    Air, Gas, Liquid
    50 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    100 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    6 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Inert Gas
    0 bar
    -1bar
    M8
    -
    20 - 30V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    100 bar
    0bar
    M12
    -
    14 - 30V dc
    IP65, IP67
    -
    -
    Festo
    Air
    2 bar
    0bar
    M8
    -
    15 - 30V dc
    IP65
    -
    -
    Festo
    Air, Gas, Liquid
    6 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    10 bar
    -1bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    1 bar
    -1bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air
    10bar
    0bar
    6 mm Tubing
    -
    15 to 30V dc
    IP40
    0°C
    +50°C
    Festo
    Air, Gas, Liquid
    16 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    100 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    2 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air
    -1 bar
    0bar
    -
    -
    18 - 30V dc
    IP65
    -
    -
    Festo
    Air, Inert Gas
    -1 bar
    0bar
    M12
    -
    20 - 30V dc
    IP65, IP67
    -
    -
    Festo
    Air, Inert Gas
    6 bar
    0bar
    M8
    -
    20 - 30V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    25 bar
    0bar
    M12
    -
    15 - 35V dc
    IP65, IP67
    -
    -
    Festo
    Air, Gas, Liquid
    2 bar
    0bar
    M12
    -
    14 - 30V dc
    IP65, IP67, IP69K
    -
    -
    Festo
    Air, Gas, Liquid
    +10 bar
    -1bar
    G 1/2
    -
    35V dc
    IP65, IP67
    0°C
    +80°C
    Results per page