Pneumatic Pressure Sensors | Transducers | RS
Recently searched

    Pneumatic Pressure Sensors

    A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

    These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

    Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

    Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.

    408 Products showing for Pneumatic Pressure Sensors

    SMC
    Gas, Liquid
    10 bar
    -0.1MPa
    -
    -
    -
    -
    -
    -
    SMC
    Air, Non Corrosive Gas, Non Flammable Gas
    1 MPa
    -0.1MPa
    -
    -
    -
    IP40
    -5°C
    +50°C
    SMC
    Air, Gas
    1 MPa
    0MPa
    -
    1.5MPa
    12 → 24V dc
    IP40
    0°C
    +50°C
    SMC
    -
    -
    -
    R 1/8 Female
    500bar
    12 → 24V
    -
    -
    -
    Crouzet
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Air, Gas
    0 bar
    -1bar
    G 1/8
    ISO8573-1:2010
    30V dc
    IP65, IP67
    ISO8573-1:2010°C
    ISO8573-1:2010°C
    SMC
    -
    1 bar
    0bar
    -
    -
    -
    -
    -
    -
    Festo
    Air
    10bar
    0bar
    6 mm Tubing
    -
    15 → 30V dc
    IP40
    0°C
    +50°C
    SMC
    -
    9.7 bar
    0bar
    -
    -
    -
    -
    -
    -
    Festo
    Air
    10bar
    0bar
    M5, R 1/8
    -
    30V dc
    IP40
    0°C
    +50°C
    Festo
    Compressed Air
    1 bar
    -1bar
    -
    5bar
    30V
    IP40
    -
    -
    SMC
    Air, Gas
    101 kPa
    -101kPa
    -
    500kPa
    12 → 24V dc
    IP40
    0°C
    +50°C
    SMC
    Air, Gas
    50 kPa
    -50kPa
    -
    65kPa
    12 → 24V dc
    IP40
    0°C
    +50°C
    SMC
    Air, Non Corrosive Gas, Non Flammable Gas
    1 MPa
    0MPa
    -
    -
    -
    IP40
    0°C
    +60°C
    SMC
    Air
    10 bar
    -0.1bar
    -
    -
    -
    -
    -
    -
    Crouzet
    Air
    8 bar
    -
    -
    8bar
    -
    -
    -
    -
    SMC
    Air, Gas
    10 bar
    -
    M5
    -
    24V
    IP40
    -
    -
    Festo
    Air
    1bar
    -1bar
    -
    -
    30V dc
    IP40
    0°C
    +50°C
    Norgren
    Gas, Liquid
    2 bar
    0.2bar
    -
    -
    -
    IP65
    0°C
    +80°C
    SMC
    -
    1.01 bar
    0bar
    -
    -
    -
    -
    -
    -
    Results per page