Pneumatic Shock Absorbers | Miniature | RS
Recently searched

    Shock Absorbers

    Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

    How does a shock absorber work?

    Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

    Applications for a shock absorber

    Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

    • Suspension systems
    • Automation control
    • Robots
    • Hydraulic and pneumatic cylinders
    • Vibration control
    • Dispensing and vending machines
    • Pumps and motors
    • Linear actuators

    Shock absorber types

    Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.

    297 Products showing for Shock Absorbers

    SMC
    -
    63mm
    76mm
    M32 x 1.5
    Shock Absorber
    RBQ
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    73.2mm
    88.2mm
    M20 x 1.5
    -
    RB
    -
    58.8J
    -
    -10°C
    -
    -
    +80°C
    20.5N
    Festo
    -
    -
    -
    -
    -
    DAYH-5
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    DAYH-10
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    -
    -
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    49mm
    59mm
    M12 x 1
    -
    DYSS
    -
    -
    -
    -
    -
    -
    -
    -
    ACE
    -
    69.1mm
    86.6mm
    M14 x 1.5
    -
    MC
    34000Nm
    20Nm
    3 → 8N
    0°C
    3N
    -
    +66°C
    8N
    ACE
    -
    83mm
    138mm
    M33 x 1.5
    -
    MA
    169000Nm
    170Nm
    45 to 90N
    -12°C
    45N
    -
    +70°C
    90N
    SMC
    -
    45.3mm
    51.3mm
    M10 x 1
    Shock Absorber
    RB
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    45.3mm
    51.3mm
    M10 x 1
    Shock Absorber
    RJ
    1.5Nm
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    38mm
    40mm
    -
    Shock Absorber
    DYEF
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    ACE
    -
    51mm
    65.5mm
    M10 x 1
    -
    FA
    3600Nm
    1.5Nm
    3 to 6N
    0°C
    3N
    -
    +66°C
    6N
    ACE
    -
    106.6mm
    143mm
    M25 x 1.5
    -
    MA
    68000Nm
    68Nm
    10 → 30N
    0°C
    10N
    -
    +66°C
    30N
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    40.8mm
    46.8mm
    M8 x 1
    -
    MXS
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    SMC
    -
    46.7mm
    53.7mm
    M10 x 1
    -
    MXS
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    SMC
    27mm
    129.5mm
    152.5mm
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page