Compact Air Bellows | Single Convolution | RS
Recently searched

    Compact Air Bellows

    Compact air bellows are pneumatic devices used to raise and lower heavy equipment and awkwardly shaped loads. They are similar to actuators but provide frictionless thrust because the return stroke is created by the action of a spring mechanism.

    Compact air bellows are made from fabric-reinforced rubber fixed with steel end caps on both sides. They are less liable to misalignment and come with larger operating diameters than normal linear actuators.

    What are compact air bellows used for?

    Compact air bellows can be used in many ways:

    • Actuating and conveying, where the fast stroke movements are suitable for transferring and loading applications.
    • Tensioning due to the bellows' angular motion and lateral flexibility, needed for equipment such as pressure rollers and tension belts.
    • Lifting and leveraging because the bellows can tilt at different angles, making them them ideal for rail applications.
    • Isolating components from load-dependent vibration because the bellows' operating height can be adjusted.

    Types of compact air bellows

    There are three basic options for compact air bellows: single-, double- and triple-convolution designs. Which you choose will depend on the stroke range and load capability you need.

    173 Products showing for Compact Air Bellows

    EMERSON – AVENTICS
    BCP
    108mm
    -
    108mm
    72mm
    180mm
    G 1/4
    8 bar
    -
    1.5kg
    Festo
    DADB
    46mm
    -
    51 → 125mm
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    BCP
    228mm
    -
    285mm
    110mm
    395mm
    G 3/4
    8 bar
    -
    5.9kg
    Festo
    DADB-V6
    93mm
    -
    126 → 175mm
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    BCP
    108mm
    -
    54mm
    51mm
    105mm
    G 1/4
    8 bar
    -
    1.2kg
    EMERSON – AVENTICS
    BCR
    384mm
    -
    290mm
    114mm
    404mm
    G 1/4
    8 bar
    -
    9.3kg
    EMERSON – AVENTICS
    BCP
    161mm
    -
    74mm
    51mm
    125mm
    G 3/4
    8 bar
    -
    2.3kg
    EMERSON – AVENTICS
    BCC
    152.5mm
    -
    95mm
    80mm
    175mm
    G 1/2
    8 bar
    -
    1.8kg
    EMERSON – AVENTICS
    BCP
    161mm
    -
    223mm
    77mm
    300mm
    G 3/4
    8 bar
    -
    3.5kg
    EMERSON – AVENTICS
    BCC
    110mm
    -
    75mm
    65mm
    140mm
    G 3/8
    8 bar
    -
    1kg
    Festo
    EB-325-95
    340mm
    1
    95mm
    150mm
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    BCP
    228mm
    -
    89mm
    51mm
    140mm
    G 3/4
    8 bar
    -
    3.9kg
    EMERSON – AVENTICS
    BCP
    90mm
    -
    95mm
    70mm
    165mm
    G 1/8
    8 bar
    -
    1.3kg
    Results per page