Recoil Hoses | Pneumatic Hose Devices | RS
Recently searched

    Recoil Hoses

    Recoil hoses are a pneumatic hose device that is designed to allow you to attach pieces of pneumatic equipment together so that pressurised air can be transported from one place to another. Recoil hoses look very similar to traditional telephone wires with lots of small twists and the coils will shrink back when you let go of the hose for easy storage and helps keep working environments tidy and free of hoses when not in use.

    Recoil hoses are available with a range of connections types and also with no connections fitted and are usually lightweight and durable. The hoses flexibility and weight make them easy to coil up and store.

    Recoil hoses can come with connection types, depending on what it needs to be connected to, as well as different numbers of coils. These hoses are also available in different lengths and diameters and can be made from a range of different materials including nylon, PUR and TPE.

    Choosing which type of recoil hose to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor. RS have a great range of pneumatic equipment  including recoil hoses and other accessories which can support all pneumatic applications.

    Applications of recoil hoses

    Recoil hoses are widely used in a range of applications such as;

    • Pneumatic control
    • Instrumentation lines
    • Robotics
    • Industrial

    201 Products showing for Recoil Hoses

    2.5m
    12mm
    -
    Red
    9mm
    EC Series
    PA
    -
    -
    -
    3.6m
    10mm
    BSP 1/4" Male
    Black
    8mm
    -
    PA
    15bar
    -40°C
    +80°C
    6m
    8mm
    BSPT 1/4" Male
    Blue
    5mm
    CPC
    Polyurethane
    10bar
    -20°C
    +65°C
    4m
    8mm
    R 1/4
    Red
    5mm
    USB
    Polyurethane
    12 bar
    -20°C
    +70°C
    Legris
    2m
    6mm
    R 1/4
    Red
    4mm
    1470U
    Polyurethane
    10bar
    -20°C
    +70°C
    4m
    8mm
    BSP 1/4" Male
    Yellow
    5mm
    -
    PA
    10bar
    -40°C
    +80°C
    PREVOST
    8m
    10mm
    R 1/4
    Blue
    6.5mm
    PUS
    Polyurethane
    -
    -
    -
    2.5m
    8mm
    BSP 1/4" Male
    Blue
    6mm
    EC Series
    PA
    -
    -
    -
    SMC
    1m
    6mm
    -
    Black
    4mm
    TCU
    Polyurethane
    0.8 MPa
    -20°C
    +60°C
    Legris
    4m
    8mm
    R 1/4
    Orange
    6mm
    1471P
    PA
    20bar
    -20°C
    +80°C
    3.6m
    10mm
    R 1/4
    Blue
    7.5mm
    N6C
    PA
    18 bar
    -10°C
    +80°C
    PREVOST
    4m
    12mm
    R 3/8
    Blue
    8mm
    PUS
    Polyurethane
    -
    -
    -
    Staubli – Fluid Connectors
    -
    6.5mm
    -
    -
    6mm
    -
    Polyurethane
    10bar
    -15°C
    +40°C
    Legris
    2m
    8mm
    R 1/4
    Orange
    6mm
    1470P
    PA
    20bar
    -20°C
    +80°C
    6m
    12mm
    BSPT 3/8
    Red
    8mm
    CPC
    Polyurethane
    10bar
    -20°C
    +65°C
    Festo
    1.5m
    4mm
    -
    Black
    2.6mm
    PUN
    Polyurethane
    10bar
    -35°C
    +60°C
    3.6m
    10mm
    R 1/4
    Black
    7.5mm
    N6C
    PA
    18 bar
    -10°C
    +80°C
    PREVOST
    4m
    10mm
    R 1/4
    Green
    6.5mm
    PUS
    Polyurethane
    -
    -
    -
    CEJN
    6m
    12mm
    -
    Blue
    8mm
    -
    Polyurethane
    10bar
    -30°C
    +60°C
    Legris
    4m
    8mm
    R 1/4
    Blue
    6mm
    1471P
    PA
    20bar
    -20°C
    +80°C
    Results per page