Hydraulic Fittings | Hydraulic Adapter | RS
Recently searched

    Hydraulic Fittings

    Hydraulic fittings form part of a hydraulic system which connects hoses, pipes and tubes. There are various fittings which are used to connect the system together and help the hydraulic fluid to flow through. Hydraulic fittings, or hose fittings, are used to connect hydraulic hoses and pipes to other components such as valves and pumps.

    Hydraulic fittings will usually have a male and/or female connection which join to other components. The connections are usually threaded and there are several thread standards available, such as JIC, BSP and BSPP. BSP male threads will seal with BSP female threads, for example. Popular materials include plastic, brass and stainless steel fittings.

    Types of hydraulic fittings:

    • Plugs
    • Adapters
    • Couplings
    • Unions
    • Reducers
    • Elbows

    How are hydraulic fittings attached?

    There are several methods used to attach a hydraulic fitting. Examples include:

    • Compression fittings provide water tight connections by using pressure to seal the connection. They usually use a compression nut which, when tightened, removes space between the ferrule and the pipe.
    • Threaded fittings have screw threads on both sides of the connection. They accept connections with compatible threads and screw together for a secure connection. Not all threads provide a tight seal and may benefit from additional coatings or seals.
    • Crimped fittings require crimping of the hose to the fitting. You may require a crimping tool to achieve this.

    Thread Types

    Hydraulics machines are used all across the world and there are many components used in each system. Thread types are used to help make parts easily identifiable and easy to maintain and replace. Some examples of thread standards include:

    • NPT stands for National Pipe Thread where the threads are at a 60° angle. There is also NPT (National Pipe Taper) and NPS (National Pipe Straight).
    • BSP fittings stands for British Standard Pipe where the angle of the threads is 55°. This standard includes BSPT (British Standard Pipe Taper) and BSPP (British Standard Parallel Pipe).
    • Metric threads are specified by their diameter and pitch in millimetres (mm).

    3223 Products showing for Hydraulic Fittings

    Parker
    -
    -
    Hydraulic Male Stud
    G 1 Male
    G 1in
    -
    Steel
    -
    -
    Male
    Male
    BSPP
    420 bar
    +150°C
    -50°C
    Parker
    Hose
    0.625in
    Crimped Hose Fitting
    -
    0.75in
    -
    Steel
    Stainless Steel
    -
    -
    -
    -
    350 bar
    -
    -
    SCHAEFFLER
    G 1/4
    -
    Hydraulic End Nut
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    Hose
    1in
    Crimped Hose Fitting
    -
    1.3in
    -
    Steel
    Stainless Steel
    -
    -
    -
    -
    250 bar
    -
    -
    SCHAEFFLER
    G 1/4
    -
    Hydraulic End Nut
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    24° Cone Male
    -
    Hydraulic DIN Fitting
    24° Cone Male
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    3/8 in Hose
    3/8in
    Hydraulic Straight Threaded Adaptor
    M16 Female
    M16 x 1.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    -
    -
    Hydraulic DIN Fitting
    6 mm
    -
    16 mm Tube O.D.
    Steel
    -
    -
    Male
    Male
    -
    630 bar
    -
    -40°F
    Parker
    Male O-Ring Face Seal
    11/16-16in
    Hydraulic Straight Compression Tube Fitting
    Male O-Ring Face Seal
    11/16-16in
    -
    -
    -
    -
    Male
    Male
    -
    -
    -
    -
    Parker
    BSPP 1/8 Male
    G 1/8 Ain
    Hydraulic Straight Threaded Reducer
    G 3/8 Female
    G 3/8in
    -
    Steel
    -
    -
    Male
    Female
    BSPP
    400 bar
    +300°C
    -40°F
    Parker
    -
    -
    Hydraulic Male Stud
    BSPP 1-1/2
    G 1-1/2in
    -
    Steel
    -
    -
    Male
    Male
    BSPP
    315 bar
    +320°F
    -50°C
    Parker
    -
    -
    Hydraulic Male Stud
    BSPP 1-1/4
    G 1-1/4in
    -
    Steel
    -
    -
    Male
    Male
    BSPP
    420 bar
    +320°F
    -58°F
    Parker
    24° Cone Male
    -
    Hydraulic Male Stud
    M6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    Male 24° DIN Cone
    8mm
    Straight Tube to Port
    Male Metric
    M14x1.5mm
    -
    Steel
    -
    -
    Male
    Male
    -
    800bar
    -
    -
    Parker
    1 in Male
    -
    Hydraulic Union Compression Tube Fitting
    1 in Male
    -
    -
    Steel
    -
    -
    Male
    Male
    -
    -
    -
    -
    Parker
    -
    -
    Hydraulic Male Stud
    G 1-1/2
    G 1-1/2in
    -
    Steel
    -
    -
    Male
    Male
    BSPP
    250 bar
    +320°F
    -50°C
    Parker
    1-1/4 in Hose
    1-5/8 x 12in
    Crimped Hose Fitting
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    -
    -
    Hydraulic DIN Fitting
    16 mm
    -
    -
    Steel
    -
    -
    Male
    Male
    -
    400 bar
    +572°F
    -40°F
    Parker
    -
    -
    Hydraulic DIN Fitting
    -
    -
    -
    Steel
    -
    -
    Male
    Male
    -
    250 bar
    +572°F
    -40°F
    Parker
    -
    -
    Hydraulic Male Stud
    M22
    M22 X 1.5mm
    -
    Steel
    -
    -
    Male
    Male
    Metric
    630 bar
    +320°F
    -58°F
    Results per page