Hydraulic Fittings | Hydraulic Adapter | RS
Recently searched

    Hydraulic Fittings

    Hydraulic fittings form part of a hydraulic system which connects hoses, pipes and tubes. There are various fittings which are used to connect the system together and help the hydraulic fluid to flow through. Hydraulic fittings, or hose fittings, are used to connect hydraulic hoses and pipes to other components such as valves and pumps.

    Hydraulic fittings will usually have a male and/or female connection which join to other components. The connections are usually threaded and there are several thread standards available, such as JIC, BSP and BSPP. BSP male threads will seal with BSP female threads, for example. Popular materials include plastic, brass and stainless steel fittings.

    Types of hydraulic fittings:

    • Plugs
    • Adapters
    • Couplings
    • Unions
    • Reducers
    • Elbows

    How are hydraulic fittings attached?

    There are several methods used to attach a hydraulic fitting. Examples include:

    • Compression fittings provide water tight connections by using pressure to seal the connection. They usually use a compression nut which, when tightened, removes space between the ferrule and the pipe.
    • Threaded fittings have screw threads on both sides of the connection. They accept connections with compatible threads and screw together for a secure connection. Not all threads provide a tight seal and may benefit from additional coatings or seals.
    • Crimped fittings require crimping of the hose to the fitting. You may require a crimping tool to achieve this.

    Thread Types

    Hydraulics machines are used all across the world and there are many components used in each system. Thread types are used to help make parts easily identifiable and easy to maintain and replace. Some examples of thread standards include:

    • NPT stands for National Pipe Thread where the threads are at a 60° angle. There is also NPT (National Pipe Taper) and NPS (National Pipe Straight).
    • BSP fittings stands for British Standard Pipe where the angle of the threads is 55°. This standard includes BSPT (British Standard Pipe Taper) and BSPP (British Standard Parallel Pipe).
    • Metric threads are specified by their diameter and pitch in millimetres (mm).

    3221 Products showing for Hydraulic Fittings

    RS PRO
    NPT 3/8 Male
    3/8 - NPTin
    Hydraulic Filling & Drain Plug
    -
    -
    -
    Steel
    Zinc Chromium 6
    -
    Male
    -
    -
    700bar
    104°C
    8°C
    RS PRO
    BSP 1/2 BSP Male
    1/2in
    Hydraulic Swivel
    BSP 3/4 Female
    3/4in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    BSP 1/2 BSP Male
    1/2in
    Hydraulic Swivel
    BSP 1/2 Female
    1/2in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    G 1/4
    -
    Hydraulic Straight Threaded Adaptor
    G 3/8 Male
    -
    -
    Steel
    Zinc Plated
    G
    Female
    Male
    G
    350 bar
    +120°C
    -40°C
    Parker
    G 1/4
    1/4in
    Hydraulic Blanking Plug
    -
    -
    -
    Steel
    Zinc Plated
    G
    Male
    -
    -
    400 bar
    +100°C
    -30°C
    Parker
    G 1/2
    -
    Hydraulic Straight Threaded Adaptor
    G 1/2 Male
    -
    -
    Steel
    Zinc Plated
    G
    Female
    Male
    G
    200bar
    +120°C
    -40°C
    Parker
    Male 24° DIN Cone
    28mm
    Straight Tube to Port
    Female BSPP
    G 1in
    -
    Steel
    -
    -
    Male
    Female
    -
    160bar
    -
    -
    Parker
    Hose
    19.1mm
    Straight Hose to Port
    Female BSP Parallel Pipe - Swivel (60° Cone)
    3/4"-14in
    -
    Steel
    Zinc Plated
    BSP
    -
    Female
    -
    215 bar
    -
    -
    Parker
    Female 37° JIC Flare Swivel
    1/4in
    Straight
    Male BSPP
    1/4-19in
    -
    Steel
    -
    -
    Female
    Male
    -
    517bar
    -
    -
    Parker
    G 3/8 Male
    -
    Hydraulic Straight Threaded Adaptor
    G 3/8 Male
    -
    -
    Steel
    Zinc Plated
    G
    Male
    Male
    G
    350 bar
    -
    -
    Parker
    Male 37° JIC Flare
    3/8in
    Elbow 90°
    Male BSPP
    3/8-19in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Parker
    Male 37° JIC Flare
    3/4in
    Elbow 90°
    Male 37° JIC Flare
    3/4in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Parker
    Male 24° DIN Cone
    10mm
    Straight Tube to Port
    Female BSPP
    G 1/4in
    -
    Steel
    -
    -
    Male
    Female
    -
    315bar
    -
    -
    Parker
    Male 37° JIC Flare
    3/4in
    Straight
    Male BSPP
    3/8-19in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Elesa
    -
    3/4in
    Hydraulic Blanking Plug
    -
    -
    -
    Glass Fibre Reinforced Plastic (GRP)
    Matte
    G
    -
    -
    -
    -
    +130°C
    -30°C
    Parker
    Male 37° JIC Flare
    1/4in
    Straight
    Male BSPP
    1/8-28in
    -
    Steel
    -
    -
    Male
    Male
    -
    517bar
    -
    -
    Parker
    G 3/4
    3/4in
    Hydraulic Blanking Plug
    -
    -
    -
    Steel
    Zinc Plated
    G
    -
    -
    -
    240 bar
    +120°C
    -40°C
    Parker
    G 1/4
    1/4in
    Hydraulic Straight Threaded Adaptor
    R 1/4 Male
    1/4in
    -
    Steel
    Zinc Plated
    G
    Male
    Male
    R
    450 bar
    +120°C
    -40°C
    Parker
    24° Cone Male
    -
    Hydraulic Swivel
    M26 Male
    M26 x 1.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    Male 24° DIN Cone
    16mm
    Branch Tee Tube to Swivel
    Male 24° DIN Cone
    16mm
    Male 24° DIN Cone
    Steel
    -
    -
    Male
    Male
    -
    630bar
    -
    -
    Results per page