Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 21 - 40 of 167 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 172-1225
Mfr. Part No.KB40-PP
BrandINA
HK$993.68
Each
units
- Closed - With Seals 40mm 62mm 80mm 6400N 5600N
RS Stock No. 172-1280
Mfr. Part No.KH16-B
BrandINA
HK$171.49
Each
units
- Closed - Without Seals 16mm 24mm 30mm 1060N 910N
RS Stock No. 172-1213
Mfr. Part No.KB16-PP-AS
BrandINA
HK$519.77
Each
units
- Closed - With Seals 16mm 26mm 36mm 840N 780N
RS Stock No. 172-1209
Mfr. Part No.KB12-PP-AS
BrandINA
HK$477.16
Each
units
- Closed - With Seals 12mm 22mm 32mm 640N 570N
RS Stock No. 409-460
Mfr. Part No.R0602 040 10
HK$741.38
Each
units
- Closed - With Seals 40mm 62mm 80mm 5480N 4880N
RS Stock No. 284-8999
Mfr. Part No.LBBR 10
BrandSKF
HK$161.19
Each
units
- Closed - Without Seals 10mm 17mm 26mm 585N 415N
RS Stock No. 161-2572
Mfr. Part No.R063202000
HK$602.42
Each
units
- Open - With Seals 20mm 32mm 45mm 1280N 970N
RS Stock No. 284-9093
Mfr. Part No.LBBR 12-2LS
BrandSKF
HK$175.72
Each
units
- Closed - With Seals 12mm 19mm 28mm 695N 510N
RS Stock No. 172-1289
Mfr. Part No.KS20-PP
BrandINA
HK$585.29
Each
units
- Closed - With Seals 20mm 32mm 45mm 2200N 2310N
RS Stock No. 172-1238
Mfr. Part No.KBS50-PP-AS
BrandINA
HK$1,992.88
Each
units
- Closed - With Seals 50mm 75mm 100mm 9200N 8000N
RS Stock No. 284-9100
Mfr. Part No.LBBR 16-2LS
BrandSKF
HK$197.23
Each
units
- Closed - With Seals 16mm 24mm 30mm 930N 630N
RS Stock No. 172-1236
Mfr. Part No.KBS30-PP-AS
BrandINA
HK$919.20
Each
units
- Closed - With Seals 30mm 47mm 68mm 3800N 3600N
RS Stock No. 284-9790
Mfr. Part No.LBCR30 D-2LS
BrandSKF
HK$740.97
Each
units
- Closed - With Seals 30mm 47mm 68mm 5600N 5700N
RS Stock No. 409-359
Mfr. Part No.R067124040
HK$735.18
Each
units
- Open - With Seals 40mm 62mm 80mm 8620N 4480N
New
RS Stock No. 194-7168
Mfr. Part No.KGBAO40-PP-AS
BrandINA
HK$2,476.76
Each
units
40mm Open 45mm With Seals 40mm - 80mm 6100N 4600N
RS Stock No. 390-6153
Mfr. Part No.LBBR 4-C004
BrandSKF
HK$1,301.07
1 Bag of 4
Bag(s)
- Closed - Without Seals 4mm 8mm 12mm 75N 60N
RS Stock No. 284-9037
Mfr. Part No.LBBR 25
BrandSKF
HK$249.28
Each
units
- Closed - Without Seals 25mm 35mm 40mm 2120N 1560N
RS Stock No. 172-1207
Mfr. Part No.KB12
BrandINA
HK$388.39
Each
units
- Closed - - 12mm 22mm 32mm 640N 570N
RS Stock No. 423-2251
Mfr. Part No.LBCR 8-2LS
BrandSKF
HK$370.20
Each
units
- Closed - Without Seals 8mm 16mm 25mm 490N 355N
RS Stock No. 172-1234
Mfr. Part No.KBS20-PP-AS
BrandINA
HK$700.92
Each
units
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
Related Products
Tork Jumbo toilet Roll dispenser is a smart ...
Description:
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids ...
Tork Mini Jumbo toilet roll dispensers are made ...
Description:
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. ...
The essential and stylish folded toilet tissue dispenser ...
Description:
The essential and stylish folded toilet tissue dispenser for any business. Compatible with a range of washroom products, the AQUARIUS Folded Toilet Tissue Dispenser promotes hygiene and helps to manage costs through controlled dispensing. Now available for the first time ...
Tork Folded toilet paper system gives you a ...
Description:
Tork Folded toilet paper system gives you a hygienic sheet by sheet dispensing system reducing waste add maintenance costs. Ideal for use in low to medium traffic areas especially in healthcare and Horeca environments. Folded Toilet Paper Hygienic Sheet by ...